- RS Stock No. 146-0148
- Mfr. Part No. PIC16F688-I/ST
Subtotal (1 tube of 96 units) HK$2,441.76HK$25.435/unit | Microchip | Microcontroller | PIC16F | TSSOP | Surface | 14 | PIC | 8bit | - | 7kB | - | 20MHz | - | 256bit | 5.5V | 2 | 8bit | 800mW | -40°C | 12 | 85°C | 1.05mm | 5.1mm | RoHS | 4.5mm | 2V |
|
- RS Stock No. 275-1351
- Mfr. Part No. STM32WBA52CEU6
Subtotal (1 tray of 260 units) HK$10,034.96HK$38.596/unit | STMicroelectronics | Wireless Microcontroller | ARM Cortex M33 | UFQFPN-48 | Surface | 48 | ARM Cortex | 32bit | I2C, SPI, UART | 512kB | - | 32MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 35 | 85°C | - | 7mm | ETSI EN 300 328, FCC CFR47 part 15, ARIB STD-T66, EN 300 440 | 7mm | 1.71V |
|
- RS Stock No. 585-211
- Mfr. Part No. PIC16F13113-I/SN
Subtotal (1 box of 1500 units) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 8 | PIC16F | 8bit | - | 3.5kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | 3.5kB | 800mW | -40°C | 17 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 911-5514
- Mfr. Part No. PIC16F1947-I/PT
Subtotal (1 tray of 160 units) HK$4,781.76HK$29.886/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 64 | PIC | 8bit | SPI, I2C, EUSART | 28kB | - | 32MHz | - | 1kB | 5.5V | 3 | 8bit | 800mW | -40°C | 54 | 85°C | 1mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 274-4208
- Mfr. Part No. PIC16F17126-I/SL
Subtotal (1 tube of 57 units) | Microchip | Microcontroller | PIC16 | SOIC | PCB | 14 | PIC16 | 8bit | - | 28kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 887-7375
- Mfr. Part No. PIC24FJ128GA010-I/PF
Subtotal (1 tray of 90 units) HK$5,857.92HK$65.088/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 100 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 1.05mm | 14mm | No | 14mm | 2V |
|
- RS Stock No. 249-9728
- Mfr. Part No. dsPIC33CK512MP605-I/M7
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | - | VQFN | Surface | 48 | dsPIC | - | - | 512kB | 12 bit | 100MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | - | 125°C | - | - | No | - | 3V |
|
- RS Stock No. 824-3062
- Mfr. Part No. PIC12LF1572-I/SN
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | EUSART | 3.5kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 1 | - | 800mW | -40°C | 18 | 85°C | 1.5mm | 4.9mm | No | 3.9mm | 1.8V |
|
- RS Stock No. 146-0266
- Mfr. Part No. PIC12LF1572-I/P
Subtotal (1 tube of 60 units) | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | EUSART | 3.5kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 1 | - | 800mW | -40°C | 25 | 85°C | 4.95mm | 10.16mm | RoHS | 7.11mm | 2V |
|
- RS Stock No. 260-5248
- Mfr. Part No. XMC4300F100K256AAXQMA1
| Infineon | Microcontroller | XMC4300 | LFBGA | Surface | 100 | ARM 32 Bit Cortex M4 | 32bit | IIC, USIC, CAN, USB, USART, UART, SPI, LIN, IIS | 256kB | - | 144MHz | - | 128kB | 3.63V | - | - | - | -40°C | 35 | 125°C | 1.4mm | 14mm | RoHS | 14mm | 3.13V |
|
- RS Stock No. 165-1999
- Mfr. Part No. PIC12LF1552-I/MS
Subtotal (1 tube of 100 units) | Microchip | Microcontroller | PIC12F | MSOP | Surface | 8 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 950μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 177-2151
- Mfr. Part No. PIC16LF18325-I/SL
Subtotal (1 tube of 57 units) | Microchip | Microcontroller | PIC16LF | SOIC | Surface | 14 | PIC | 8bit | - | 14kB | 1 x 5 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 467-2227
- Mfr. Part No. PIC18LF8720-I/PT
| Microchip | Microcontroller | PIC18LF8720 | TQFP | Surface | 80 | PIC | 8bit | - | 1.024kB, 128kB | - | 25MHz | - | 3.84kB | 5.5V | 2 | 2MB | 1W | -40°C | - | 85°C | 1.05mm | 12.25mm | No | 12.25mm | 2V |
|
- RS Stock No. 263-8091P
- Mfr. Part No. PIC16F15355-I/MV
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16 | UQFN | Surface | 28 | 8 Bit MCU | - | - | 14kB | 5 bit | - | - | 512bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 264-307
- Mfr. Part No. ML62Q1530-NNNTBZWBX
Subtotal (1 tape of 5 units) | ROHM | Microcontroller | ML62Q1530 | TQFP | Surface | 48 | 16 Bit MCU | 16bit | SSIO, UART, I2C Bus | 32kB | 1 | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 92 | 105°C | - | 7mm | IEC60730/60335 Class B | 7mm | 1.6V |
|
- RS Stock No. 854-430
- Mfr. Part No. STM32H5E5ZJT6
Subtotal (1 tray of 60 units) HK$5,104.50HK$85.075/unit | STMicroelectronics | Microcontroller | STM Series | LQFP | Surface | 144 | ARM Cortex | 32bit | I2C | 4096kB | - | 250MHz | - | 1504kB | 3.6V | 2 | - | - | -40°C | - | 125°C | 1.4mm | 20mm | ROHS | 20mm | 1.71V |
|
- RS Stock No. 260-1088
- Mfr. Part No. CY8C4149AZI-S598
Subtotal (1 tray of 450 units) HK$24,645.15HK$54.767/unit | Infineon | Microcontroller | PSOC™ 4100S Max | TQFP | Surface Mount | 100 | ARM Cortex M0+ | 12bit | - | 384kB | - | 48MHz | - | 32kB | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 1.7V |
|
- RS Stock No. 559-517
- Mfr. Part No. PIC16F13113-E/MF
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | DFN | Surface | 8 | PIC16F | 8bit | - | 3.5kB | 1 x 8 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | - | -40°C | 18 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 199-5390
- Mfr. Part No. PIC16F505T-I/SL
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | USB, RS232 | 8kB | - | 20MHz | - | 72bit | 5.5V | - | - | - | -40°C | 12 | 85°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 2V |
|
- RS Stock No. 819-6768P
- Mfr. Part No. C8051F553-IM
Subtotal 2 units (supplied in a tube) | Silicon Labs | Microcontroller | C8051F | QFN | Surface | 24 | 8051 | 8bit | - | 32kB | 1 x 5 Bit | 50MHz | - | 2.3kB | 5.5V | 2 | 2.05kB | 800mW | -40°C | 25 | 125°C | 750μm | 4mm | No | 4mm | 1.8V |