- RS Stock No. 274-4298
- Mfr. Part No. PIC18F47Q43-I/MP
Subtotal (1 tube of 73 units) HK$1,279.18HK$17.523/unit | Microchip | Microcontroller | PIC18 | QFN | PCB | 40 | PIC18 | 8bit | - | 28kB | 1 x 8 Bit | 64MHz | - | - | 5.5V | - | - | - | -40°C | 36 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 177-3697P
- Mfr. Part No. ATSAMD20E16A-MU
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | ATSAMD | QFN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | 1 x 10 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | 52 | 85°C | 950μm | 5mm | No | 5mm | 1.62V |
|
- RS Stock No. 133-0966
- Mfr. Part No. ATTINY1634-SU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATTINY1634 | SOIC | Surface | 20 | AVR | 8bit | - | 16kB | - | 12MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 18 | 85°C | 2.35mm | 13mm | No | 7.6mm | 1.8V |
|
- RS Stock No. 328-2384
- Mfr. Part No. PIC16C62B-04/SP
| Microchip | Microcontroller | PIC16C | SPDIP | Through Hole | 28 | PIC | 8bit | - | 3.5kB | - | 4MHz | - | 128bit | 5.5V | - | - | 1W | 0°C | - | 70°C | 3.43mm | 35.18mm | No | 7.49mm | 4V |
|
- RS Stock No. 265-108P
- Mfr. Part No. ML62Q2712-NNNTBZWBY
Subtotal 2 units (supplied on a continuous strip) | ROHM | Microcontroller | ML62Q2712 | TQFP | Surface | 52 | 16 Bit MCU | 16bit | I2C Bus, SSIO, UART | 64kB | 12 | 25MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 92 | 105°C | - | 10mm | IEC60730/60335 Class B | 1mm | 1.8V |
|
- RS Stock No. 177-3382P
- Mfr. Part No. PIC18F25K20T-I/ML
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 32kB | - | 64MHz | - | 1.54kB | 3.6V | 2 | - | 800mW | -40°C | 35 | 125°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 133-1653
- Mfr. Part No. ATTINY461A-SU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATtiny461 | SOIC | Surface | 20 | AVR | 8bit | SPI | 4kB | - | 20MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 16 | 85°C | 2.35mm | 13mm | RoHS | 7.6mm | 1.8V |
|
- RS Stock No. 177-7194
- Mfr. Part No. STM32F103VET7
Subtotal (1 tray of 90 units) HK$9,525.51HK$105.839/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 512kB | - | 72MHz | - | 64kB | 3.6V | - | - | 434mW | -40°C | - | 105°C | 1.45mm | 14.2mm | FBI | 14.2mm | 2V |
|
- RS Stock No. 242-5399
- Mfr. Part No. PIC24FJ64GU202-I/MV
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC | UQFN | Surface | 28 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 20 | 85°C | 900μm | 6mm | RoHS Compliant | 6mm | 2.5V |
|
- RS Stock No. 168-4005
- Mfr. Part No. MKL36Z64VLL4
Subtotal (1 tray of 90 units) HK$5,866.38HK$65.182/unit | NXP | Microcontroller | Kinetis L | LQFP | Surface | 100 | ARM Cortex M4 | - | - | 64kB | - | 48MHz | - | 8kB | 3.6V | 1 | - | - | -40°C | 84 | 105°C | 1.4mm | 14mm | RoHS, REACH | 14mm | 1.71V |
|
- RS Stock No. 559-522
- Mfr. Part No. PIC16F13114-E/P
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | PDIP | Surface | 8 | PIC16F | 8bit | - | 14kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | - | - | -40°C | 18 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 192-8154
- Mfr. Part No. R7FS3A77C3A01CFB#AA1
Subtotal (1 tray of 60 units) HK$8,295.12HK$138.252/unit | Renesas Electronics | Microcontroller | S3A7 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 48MHz | - | 192kB | 5.5V | 4 | - | - | -40°C | - | 105°C | 1.4mm | 20.1mm | No | 20.1mm | 1.6V |
|
- RS Stock No. 274-4667
- Mfr. Part No. PIC18F04Q41-I/SL
Subtotal (1 tube of 57 units) | Microchip | Microcontroller | PIC18 | SOIC | Surface Mount | 14 | PIC18 | 8bit | I2C, SPI, UART | 16kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 12 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 285-063
- Mfr. Part No. NGC1081XTMA1
Subtotal (1 reel of 5000 units) HK$123,865.00HK$24.773/unit | Infineon | Microcontroller | Arm 32-bit Cirtex | PG-VQFN-32 | Surface | 32 | ARM Cortex | 32bit | - | 60kB | 1 x 10 Bit | 28MHz | - | 16kB | 3.3V | 1 | - | - | -40°C | 16 | 105°C | - | 5mm | JEDEC, ISO/IEC 14443 Type A | 5mm | 3V |
|
- RS Stock No. 666-9771
- Mfr. Part No. PIC16F1937-I/PT
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | RS232 | 256B | - | 32MHz | - | 512bit | 6V | 2 | - | 800mW | -40°C | 16 | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 264-334P
- Mfr. Part No. ML62Q1724-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) | ROHM | Microcontroller | ML62Q1724 | TQFP | Surface | 64 | 16 Bit MCU | 16bit | I2C Bus, SSIO, UART | 128kB | 2 Channel | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 87 | 105°C | - | 10mm | IEC60730/60335 Class B | 1mm | 1.6V |
|
- RS Stock No. 585-339
- Mfr. Part No. AVR16DU28-I/SP
Subtotal (1 box of 315 units) HK$8,037.54HK$25.516/unit | Microchip | Microcontroller | AVR16 | SPDIP | Surface | 28 | AVR | - | I2C, SPI, USART, USB 2.0 | 16kB | - | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | - | 85°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 226-4866P
- Mfr. Part No. MSP430F1611IPM
Subtotal 1 unit (supplied in a tray) | Texas Instruments | Microcontroller | 16 bit MCU | LQFP | Surface | 64 | MSP430 | 16bit | Serial | 48kB | 2 x 12 Bit | 8MHz | - | 10kB | 3.6V | 1 | - | - | -40°C | 48 | 85°C | 1.6mm | 10.2mm | No | 10.2mm | 1.8V |
|
- RS Stock No. 133-1736P
- Mfr. Part No. ATXMEGA64A3U-MH
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | AVR XMEGA | QFN | Surface | 64 | AVR | 16bit | PDI, SPI, TWI, USART, USB | 64kB | - | 32MHz | - | 4kB | 3.6V | 4 | - | - | -40°C | 50 | 85°C | 950μm | 9.1mm | No | 9.1mm | 1.6V |
|
- RS Stock No. 585-023
- Mfr. Part No. PIC16F15223-E/SL
Subtotal (1 box of 1539 units) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | PIC16F | 8bit | - | 3.5kB | - | 32MHz | - | 2048bit | 5.5V | - | 3.5kB | 800mW | -40°C | 35 | 125°C | 1.75mm | 8.65mm | RoHS | 6mm | 1.8V |