- RS Stock No. 802-849
- Mfr. Part No. ATSAME54N20A-AUT
Subtotal (1 reel of 1000 units) HK$78,018.00HK$78.018/unit | Microchip | 32 Bit Microcontroller | SAM E54 | TQFP-64 | Surface | 100 | ARM Cortex M4F | 32bit | Ethernet, USB | 1MB | 12-bit | 120MHz | - | 256kB | 3.63V | 2 | - | - | -40°C | 81 | 85°C | 1.2mm | 14mm | IEEE | 14mm | 1.71V |
|
- RS Stock No. 585-176
- Mfr. Part No. PIC18F26Q71-E/STX
Subtotal (1 box of 546 units) HK$8,667.75HK$15.875/unit | Microchip | Microcontroller | PIC18 | VQFN | Surface | 28 | PIC18F | 8bit | - | 64kB | 10 bit | 64MHz | - | 4096bit | 5.5V | 2 | 64kB | 800mW | -40°C | 26 | 125°C | 1mm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 234-7128P
- Mfr. Part No. R5F1026AASP#35
Subtotal 5 units (supplied in a tray) | Renesas Electronics | Microcontroller | RL78/G12 | LSSOP | Surface | 20 | RL78 | 16bit | I2C, UART | 16kB | - | 24MHz | - | 1.5kB | 5.5V | - | - | - | -40°C | - | 85°C | 1.4mm | 6.65mm | No | 4.5mm | 1.8V |
|
- RS Stock No. 687-8688P
- Mfr. Part No. PIC12F675-E/P
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 2 | - | 1W | -40°C | 33 | 125°C | 4.95mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 165-2042
- Mfr. Part No. PIC18F26K80-E/MM
Subtotal (1 tube of 61 units) HK$2,489.78HK$40.816/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 64kB | - | 64MHz | - | 3.65kB | 5.5V | 2 | 64kB | 1W | -40°C | 3 | 125°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 189-4045P
- Mfr. Part No. STM32F777BIT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 176 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 1.05W | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.7V |
|
- RS Stock No. 585-291
- Mfr. Part No. ATTINY824-SSUR
Subtotal (1 reel of 3000 units) | Microchip | Microcontroller | ATTINY82 | SOIC | Surface | 14 | 12 Bit ADC | - | I2C, SPI, UPDI, USART | 8kB | - | 20MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 22 | 85°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 196-2070P
- Mfr. Part No. STM32L031K6T6
Subtotal 5 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 1kB | 3.6V | 2 | - | 333mW | -40°C | 38 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 1.65V |
|
- RS Stock No. 585-412
- Mfr. Part No. PIC16F13144T-I/SO
Subtotal (1 reel of 1600 units) HK$16,489.60HK$10.306/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 16 | PIC16F | 8bit | - | 7kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | 7kB | 800mW | -40°C | 18 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 919-6289
- Mfr. Part No. STM32F051K8U7TR
Subtotal (1 reel of 3000 units) HK$87,045.00HK$29.015/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 32 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 526mW | -40°C | - | 105°C | 550μm | 5.1mm | FBI | 5.1mm | 2V |
|
- RS Stock No. 177-2082
- Mfr. Part No. PIC16F18313-I/SN
Subtotal (1 tube of 100 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 8 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 1 | - | 800mW | -40°C | 6 | 85°C | 1.5mm | 4.9mm | RoHS | 3.9mm | 2.3V |
|
- RS Stock No. 791-7738P
- Mfr. Part No. STM32F051K8T6TR
Subtotal 5 units (supplied on a continuous strip) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 357mW | -40°C | - | 85°C | 1.45mm | 7mm | FBI | 7mm | 2V |
|
- RS Stock No. 333-602P
- Mfr. Part No. STM32U375VGT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | ARM Microcontroller | STM32U3 | LQFP-100 | Surface | 100 | ARM Cortex M33 | - | SPI, SDM, CAN FD, USB, USART, UART | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 85°C | 1.4mm | 14mm | RoHS, ECOPACK2 | 14mm | 1.71V |
|
- RS Stock No. 887-7312
- Mfr. Part No. PIC32MX695F512L-80I/PT
Subtotal (1 tray of 119 units) HK$13,440.93HK$112.949/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | PIC | 32bit | - | 12kB, 512kB | - | 80MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 83 | +85°C | 1.05mm | 12mm | No | 12mm | 2.3V |
|
- RS Stock No. 893-8206P
- Mfr. Part No. PIC16F876-04I/SO
Subtotal 1 unit (supplied in a tube) | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 131-0384P
- Mfr. Part No. ATSAM3S4BA-AU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | SAM3S | LQFP | Surface Mount | 64 | ARM Cortex M3 | 32bit | USART, SPI, 2 Wire I2C | 256kB | 2 x 12 Bit | 64MHz | - | 48kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.45mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 201-4484
- Mfr. Part No. STM32L4P5VGT6
Subtotal (1 tray of 90 units) HK$11,585.52HK$128.728/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 16bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 320kB | 3.6V | 2 | - | - | -40°C | 136 | 85°C | 1.6mm | 16mm | No | 16mm | 1.71V |
|
- RS Stock No. 144-9610P
- Mfr. Part No. PIC16F19176-I/PT
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | EUSART, I2C, SPI | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 35 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 667-0093
- Mfr. Part No. PIC18F87J90-I/PT
| Microchip | Microcontroller | PIC18F | TQFP | Surface | 80 | PIC | 8bit | NVMREG | 128kB | 1 x 5 Bit | 48MHz | - | 3.92kB | 5.5V | 2 | 128kB | 800mW | -40°C | 25 | 85°C | 1.05mm | 12mm | RoHS | 12mm | 1.8V |
|
- RS Stock No. 889-5389
- Mfr. Part No. PIC12F519-I/MS
Subtotal (1 tube of 100 units) | Microchip | Microcontroller | PIC12 | MSOP | Surface | 8 | PIC | 8bit | RS232 | 64B | - | 8MHz | - | 41bit | 6V | 2 | - | 800mW | -40°C | 33 | 85°C | 950μm | 3mm | No | 3mm | 2V |