- RS Stock No. 328-3753
- Mfr. Part No. PIC16F84-04/SO
| Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | RS232 | 64B | - | 4MHz | - | 68bit | 6V | - | - | 800mW | 0°C | 13 | 70°C | 2.36mm | 11.73mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 273-0314
- Mfr. Part No. AVR32DD28-E/SP
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | AVR | SPDIP | Surface | 28 | 8 Bit MCU | 8bit | - | 32kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | - | 125°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 273-3224
- Mfr. Part No. CY8C6136BZI-F34
| Infineon | Microcontroller | PSoC 61 | BGA | Surface Mount | 124 | ARM Cortex M4 | 32bit | - | 512kB | 1 x 12 Bit | 150MHz | - | 288kB | 5.5V | 2 | - | - | -40°C | 100 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 215-005
- Mfr. Part No. STM32WB09TEF7TR
Subtotal (1 reel of 5000 units) HK$156,095.00HK$31.219/unit | STMicroelectronics | Wireless Microcontroller | STM32WB | WLCSP | Surface | 36 | ARM Cortex M0+ | 32bit | - | 512kB | - | 64MHz | - | - | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 2.83mm | 5mm | ARIB STD-T66, ETSI EN 300 328, IrDA, Modbus, Smartcard mode, EN 300 440, ISO 7816, FCC CFR47 part 15, ECOPACK2 | 2.99mm | 1.7V |
|
- RS Stock No. 197-6113
- Mfr. Part No. PIC16F873-20I/SP
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 28 | PIC | 8bit | MSSP, PSP, USART | 7kB | - | 20MHz | - | 192bit | 5.5V | - | - | - | -40°C | 22 | 85°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 214-889
- Mfr. Part No. STM32G474MCT6TR
Subtotal (1 reel of 1000 units) HK$71,320.00HK$71.32/unit | STMicroelectronics | Microcontroller | STM32G | LQFP | Surface | 80 | ARM Cortex M4 | 32bit | - | 256kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 7mm | 5.1mm | ISO 7816 | 6.5mm | 1.7V |
|
- RS Stock No. 755-9354P
- Mfr. Part No. PIC24EP512GU810-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC24EP | TQFP | Surface | 100 | PIC | 16bit | - | 536kB | 1 x 4 Bit | 70MHz | - | 52kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1mm | 12mm | No | 12mm | 3V |
|
- RS Stock No. 217-4405
- Mfr. Part No. R7F100GLG2DFB#AA0
Subtotal (1 pack of 3 units) | Renesas Electronics | Microcontroller | RL78/G23 | LFQFP | Surface | 64 | RL78 | 16bit | - | 128kB | - | 32MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | - | 85°C | 1.7mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 145-8814
- Mfr. Part No. STM32F407IEH6
Subtotal (1 tray of 168 units) HK$23,073.29HK$137.341/unit | STMicroelectronics | Microcontroller | STM32F4 | UFBGA | Surface | 176 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 526mW | -40°C | - | 85°C | 500μm | 10.1mm | FBI | 10.1mm | 1.8V |
|
- RS Stock No. 801-804
- Mfr. Part No. PIC32CM6408PL10028T-E/3LW
Subtotal (1 reel of 3300 units) HK$28,452.60HK$8.622/unit | Microchip | ARM Microcontroller | PIC32CM | VQFN | Surface | 28 | PIC32 | 32bit | I2C, SPI | 64kB | - | 24MHz | - | 8kB | 5.5V | 2 | - | 800mW | -40°C | Upto 55 | 125°C | 1mm | 4mm | - | 4mm | 1.8V |
|
- RS Stock No. 131-0372
- Mfr. Part No. ATMEGA8A-PU
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | ATmega | PDIP | Through Hole | 28 | AVR | 8bit | SPI, USART | 8kB | - | 16MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 4.06mm | 34.79mm | No | 7.49mm | 2.7V |
|
- RS Stock No. 263-8148
- Mfr. Part No. PIC16F54T-I/SO
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC16 | SOIC | Surface Mount | 28 | 8 Bit MCU | 8bit | - | 768kB | - | 20MHz | - | 25bit | 5.5V | 2 | - | - | -40°C | 12 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 177-1850
- Mfr. Part No. AT89C51AC3-S3SUM
| Microchip | Microcontroller | AT89C51 | PLCC | Surface | 52 | 8 Bit CPU | 8bit | UART | 64kB | - | 60MHz | - | 256bit | 5.5V | - | 2.05kB | 1W | -40°C | 36 | 85°C | 4.06mm | 19.25mm | RoHS | 19.25mm | 3V |
|
- RS Stock No. 806-396
- Mfr. Part No. PIC32CM5112GC00048-I/U5B
| Microchip | Microcontroller | PIC32CM GC00 | VQFN | Surface | 48 | 32 bit Cortex | 32bit | CAN FD | 512kB | 1 | 72MHz | - | 128kB | 3.63V | 2 | - | - | -40°C | 36 | 85°C | - | - | ISO 26262 Compliant; IEC 61508 SIL 2 | - | 1.71V |
|
- RS Stock No. 177-5001
- Mfr. Part No. R5F5631ADDFP
Subtotal (1 tray of 90 units) HK$16,126.20HK$179.18/unit | Renesas Electronics | Microcontroller | RX631 | LQFP | Surface | 100 | RX | 32bit | - | 768kB | 2 x 10 Bit | 100MHz | - | 128kB | 3.6V | - | - | - | -40°C | 78 | 85°C | 1.4mm | 13.9mm | No | 13.9mm | 2.7V |
|
- RS Stock No. 177-2805
- Mfr. Part No. ATTINY861A-SUR
Subtotal (1 reel of 1000 units) HK$15,091.00HK$15.091/unit | Microchip | Microcontroller | ATTINY861A | SOIC | Surface | 20 | AVR | 8bit | SPI, API | 8kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 16 | 85°C | 2.35mm | 13mm | No | 7.6mm | 1.8V |
|
- RS Stock No. 914-0078
- Mfr. Part No. XMC1100T016F0064ABXUMA1
Subtotal (1 pack of 6 units) | Infineon | Microcontroller | XMC1000 | TSSOP | Surface | 16 | ARM Cortex M0 | 32bit | - | 64kB | - | 66.4MHz | - | 16kB | 5.5V | - | - | - | -40°C | 14 | 85°C | 1mm | 5mm | No | 4.4mm | 1.8V |
|
- RS Stock No. 801-846
- Mfr. Part No. PIC32CM6408PL10028-E/3LW
Subtotal (1 box of 910 units) | Microchip | ARM Microcontroller | PIC32CM | VQFN | Surface | 28 | PIC32 | 32bit | I2C, SPI | 64kB | - | 24MHz | - | 8kB | 5.5V | 2 | - | 800mW | -40°C | Upto 55 | 125°C | 1mm | 4mm | - | 4mm | 1.8V |
|
- RS Stock No. 169-0024
- Mfr. Part No. C8051F384-GQ
Subtotal (1 tray of 250 units) HK$10,704.50HK$42.818/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 48 | 8051 | 8bit | - | 64kB | 1 x 5 Bit | 48MHz | - | 4.35kB | 5.5V | 2 | 4kB | 800mW | -40°C | 40 | 85°C | 1.05mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 544-1670
- Mfr. Part No. PIC12F629-I/P
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | RS232 | 128B | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 18 | 85°C | 4.95mm | 10.16mm | RoHS | 7.11mm | 2V |