- RS Stock No. 199-5386P
- Mfr. Part No. PIC12F1572T-I/SN
Subtotal 10 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | EUSART | 8kB | 1 x 5 Bit | 20MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.5mm | 4.9mm | RoHS | 3.9mm | 2.3V |
|
- RS Stock No. 215-096P
- Mfr. Part No. STM32WB06CCV6TR
Subtotal 1 unit (supplied on a continuous strip) | STMicroelectronics | Wireless Microcontroller | STM32 | VFQFPN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | ARIB STD-T66, ETSI EN 300 328, FCC CFR47 part 15, EN 300 440, Bluetooth Low Energy SIG core specification version 5.4 | 5mm | 1.7V |
|
- RS Stock No. 199-5382
- Mfr. Part No. PIC18LF4620-I/PT
| Microchip | Microcontroller | PIC18LF | TQFP | Through Hole | 44 | PIC | 8bit | EUSART, I2C, SPI | 8kB | - | 20MHz | - | 3.968kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | 1mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 177-3506
- Mfr. Part No. ATXMEGA64A1-AU
Subtotal (1 tray of 90 units) | Microchip | Microcontroller | ATmega | TQFP | Surface | 100 | AVR | 16bit | USART, TWI, SPI, PDI | 64kB | 12 bit | 32MHz | - | 4bit | 3.6V | 4 | - | - | -40°C | 78 | 85°C | 1.05mm | 14.1mm | RoHS | 14.1mm | 1.6V |
|
- RS Stock No. 168-7354
- Mfr. Part No. STM8L101F2P6
Subtotal (1 tube of 74 units) | STMicroelectronics | Microcontroller | STM8L | TSSOP | Surface | 20 | STM8 | 8bit | - | 4kB | - | 16MHz | - | 1.5kB | 3.6V | 2 | - | 288mW | -40°C | 30 | 85°C | 1.05mm | 6.6mm | RoHS | 4.5mm | 1.65V |
|
- RS Stock No. 177-2799
- Mfr. Part No. ATTINY48-AUR
Subtotal (1 reel of 2000 units) HK$27,310.00HK$13.655/unit | Microchip | Microcontroller | ATTINY48 | TQFP | Surface | 32 | AVR | 8bit | - | 4kB | - | 12MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 28 | 85°C | 1.05mm | 7.1mm | RoHS | 7.1mm | 1.8V |
|
- RS Stock No. 260-1090
- Mfr. Part No. CYT2BL8CAAQ0AZEGS
Subtotal (1 tray of 400 units) HK$334,084.40HK$835.211/unit | Infineon | Microcontroller | PSOC™ 4100S Max | LQFP | Surface Mount | 176 | ARM Cortex M0+ | 12bit | - | 512kB | - | 48MHz | - | 32kB | 5.5V | 2 | 384kB | - | -40°C | 84 | 125°C | - | - | No | - | 1.71V |
|
- RS Stock No. 585-229
- Mfr. Part No. ATTINY1627-MF
Subtotal (1 tray of 980 units) HK$12,133.38HK$12.381/unit | Microchip | Microcontroller | ATTINY16 | VQFN | Surface | 24 | 12 Bit ADC | - | USART, SPI, I2C | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | - | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 715-4466
- Mfr. Part No. PIC18F26K22-I/ML
| Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 64kB | - | 64MHz | - | 3.9kB | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 880μm | 6mm | No | 6mm | 2.3V |
|
- RS Stock No. 798-5318P
- Mfr. Part No. PIC16F1938-I/SS
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | EUSART, I2C, SPI | 28kB | 5 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 2V |
|
- RS Stock No. 379-3092
- Mfr. Part No. PIC16F874-04/PT
| Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | - | 7kB | - | 4MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 2V |
|
- RS Stock No. 159-7415
- Mfr. Part No. PIC24FV32KA301-I/P
Subtotal (1 tube of 22 units) | Microchip | Microcontroller | PIC24FV | PDIP | Through Hole | 20 | PIC | 16bit | - | 32kB | - | 32MHz | - | 2.048kB | 5.5V | 3 | - | - | -40°C | - | 85°C | 5.08mm | 26.92mm | No | 0.28in | 2V |
|
- RS Stock No. 192-8163
- Mfr. Part No. R7FS7G27G3A01CFC#AA0
| Renesas Electronics | Microcontroller | S7G2 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 3MB | 2 x 12 Bit | 240MHz | - | 640kB | 3.6V | 6 | - | - | -40°C | - | 105°C | 1.4mm | 24.1mm | No | 24.1mm | 2.7V |
|
- RS Stock No. 810-7679
- Mfr. Part No. STM32F373V8T6
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 256kB | 3 x 12 Bit | 72MHz | - | 32kB | 3.6V | 2 | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 585-140
- Mfr. Part No. AVR128DA48T-E/PT
Subtotal (1 reel of 1600 units) HK$36,304.00HK$22.69/unit | Microchip | Microcontroller | AVR12 | TQFP | Surface | 48 | AVR | - | USART, UPDI, SPI, PTC, I2C | 128kB | 10 Bit | 24MHz | - | 16kB | 5.5V | 3 | - | - | -40°C | 55 | 125°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 192-8129
- Mfr. Part No. R5F5631FDDFC#V0
Subtotal (1 tray of 40 units) HK$5,994.20HK$149.855/unit | Renesas Electronics | Microcontroller | RX631 | LQFP | Surface | 176 | RX | 32bit | - | 2MB | 2 x 10 Bit | 100MHz | - | 256kB | 3.6V | - | - | - | -40°C | 133 | 85°C | 1.4mm | 24.1mm | No | 24.1mm | 2.7V |
|
- RS Stock No. 400-863
- Mfr. Part No. PIC18F6723-I/PT
| Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | - | 128bit | - | 40MHz | - | 3.936kB | 5.5V | 2 | 1.02kB | 1W | -40°C | 54 | 85°C | 1.05mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 228-0857
- Mfr. Part No. PIC16F15214-I/P
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 8 | PIC16F | 8bit | - | 7kB | - | 32MHz | - | 512bit | 5.5V | - | - | 800mW | -40°C | 5 | 85°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 152-143
- Mfr. Part No. SPC58EC80E1Q0C1X
| STMicroelectronics | Microcontroller | SPC58 | eTQFP | Surface | 64 | 32 Bit MCU | 32bit | - | 4MB | - | 180MHz | - | 64kB | 6V | - | - | - | -55°C | - | 125°C | 1mm | 10mm | RoHS | 1mm | 300mV |
|
- RS Stock No. 165-1942
- Mfr. Part No. PIC16F876-04I/SP
Subtotal (1 tube of 15 units) HK$1,286.81HK$85.787/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 28 | PIC | 8bit | SPI | 14kB | 2 x 8 Bit | 20MHz | - | 368bit | 5.5V | 2 | - | 800mW | -40°C | 33 | 85°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 1.8V |