- RS Stock No. 585-396
- Mfr. Part No. PIC18F14Q40-I/SO
Subtotal (1 box of 684 units) HK$8,132.08HK$11.889/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 20 | PIC18F | 8bit | - | 16kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 18 | 125°C | 2mm | 7.5mm | RoHS | 8.2mm | 1.8V |
|
- RS Stock No. 192-8126P
- Mfr. Part No. R5F562TAADFP#V1
Subtotal 1 unit (supplied in a tray) | Renesas Electronics | Microcontroller | RX622T | LQFP | Surface | 100 | RX | 32bit | - | 256kB | - | 100MHz | - | 16kB | 5.5V | 3 | - | - | -40°C | 55 | 85°C | 1.4mm | 14.1mm | No | 14.1mm | 3.3V |
|
- RS Stock No. 250-0185
- Mfr. Part No. R7S721001VCBG#AC1
| Renesas Electronics | Microcontroller | RZ/A1H | BGA | Surface | 324 | ARM Cortex A9 | 32bit | - | 128kB | - | 400MHz | - | 10.24MB | 1.26V | - | - | - | -40°C | 171 | 85°C | 1.65mm | 19mm | RoHS Compliant | 19mm | 3.6V |
|
- RS Stock No. 131-0368
- Mfr. Part No. ATMEGA88V-10MU
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | ATmega | VQFN | Surface | 32 | AVR | 8bit | - | 8kB | - | 10MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 950μm | 5.1mm | No | 5.1mm | 1.8V |
|
- RS Stock No. 261-5560P
- Mfr. Part No. STM32C031G4U6
Subtotal 2 units (supplied in a tray) | STMicroelectronics | Microcontroller | ARM Cortex M0+ | UFQFPN | Surface | 28 | ARM 32 Bit Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | -40°C | 26 | 85°C | - | - | IEC 61000-4-2 | - | 2V |
|
- RS Stock No. 177-3672
- Mfr. Part No. AT91SAM7X256C-AU
| Microchip | Microcontroller | AT91 | LQFP | Surface | 100 | ARM | 32bit | USB, USART, UART, SPI | 256kB | - | 55MHz | - | 64kB | 3.6V | - | - | - | -40°C | 62 | 85°C | 1.45mm | 14mm | No | 14mm | 3V |
|
- RS Stock No. 823-3908P
- Mfr. Part No. PIC18F67J94-I/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | - | 128kB | - | 64MHz | - | 4kB | 5.5V | 3 | 128kB | 1W | -40°C | 22 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 131-0295P
- Mfr. Part No. ATMEGA48-20PU
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | ATmega | PDIP | Through Hole | 28 | AVR | 8bit | SPI, USART | 4kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 4.06mm | 34.79mm | No | 7.49mm | 2.7V |
|
- RS Stock No. 810-7635
- Mfr. Part No. STM32F217VET6
| STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
|
- RS Stock No. 189-3874
- Mfr. Part No. STM32L071RBT6
Subtotal (1 tray of 160 units) HK$6,853.28HK$42.833/unit | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 128kB | - | 32MHz | - | 20kB | 3.6V | 2 | - | 435mW | -40°C | 84 | 85°C | 1.45mm | 10mm | No | 10mm | 1.65V |
|
- RS Stock No. 723-988
- Mfr. Part No. PIC32CM3204GV00048-E/U5B
Subtotal (1 box of 832 units) HK$8,963.97HK$10.774/unit | Microchip | ARM Microcontroller | PIC32CM3204 | VQFN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 4kB | - | - | - | - | - | - | - | - | - | - | - | 2.7V |
|
- RS Stock No. 192-8122
- Mfr. Part No. R5F562N8ADFB#V0
| Renesas Electronics | Microcontroller | RX622N | LQFP | Surface | 144 | RX | 32bit | - | 512kB | 2 x 10 Bit | 100MHz | - | 96kB | 3.6V | - | - | - | -40°C | 111 | 85°C | 1.4mm | 20.1mm | No | 20.1mm | 2.7V |
|
- RS Stock No. 187-1562
- Mfr. Part No. DSPIC33CH512MP508-I/PT
Subtotal (1 tray of 119 units) | Microchip | Microcontroller | dsPIC33CH | TQFP | Surface | 80 | dsPIC | 16bit | QEI, SPI | 512kB | 4 x 12 Bit | 200MHz | - | 48kB | 3.6V | 4 | - | - | -40°C | 69 | 85°C | 1mm | 12mm | RoHS | 12mm | 3V |
|
- RS Stock No. 145-8997
- Mfr. Part No. PIC10F322-I/P
Subtotal (1 tube of 60 units) | Microchip | Microcontroller | PIC10F | PDIP | Through Hole | 8 | PIC | 8bit | - | 0.9kB | - | 16MHz | - | 64bit | 5.5V | - | - | 800mW | -40°C | 4 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 2.3V |
|
- RS Stock No. 131-0318
- Mfr. Part No. ATMEGA644A-PU
| Microchip | Microcontroller | ATmega | PDIP | Through Hole | 40 | AVR | 8bit | SPI, USART | 64kB | - | 20MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 4.44mm | 52.57mm | No | 13.97mm | 1.8V |
|
- RS Stock No. 274-4255
- Mfr. Part No. PIC16F18115-I/P
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC16 | PDIP | PCB | 8 | PIC16 | 8bit | - | 14kB | 2 x 8 Bit | 64MHz | - | - | 5.5V | - | - | - | -40°C | 5 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 761-7258P
- Mfr. Part No. dsPIC33EP64MC504-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | dsPIC33EP | TQFP | Surface | 44 | dsPIC | 16bit | - | 64kB | 1 x 4 Bit | 70MHz | - | 8kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 236-8851
- Mfr. Part No. ATXMEGA32A4U-AN
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | AVR | TQFP | Surface Mount | 44 | AVR | - | TWI, SPI, USB 2.0, USART | 32kB | 12 bit | 32MHz | - | - | 3.6V | 2 | - | - | -40°C | 34 | 105°C | - | - | No | - | 1.6V |
|
- RS Stock No. 165-6797
- Mfr. Part No. STM32F051K6U7
Subtotal (1 tray of 490 units) HK$13,100.15HK$26.735/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 32 | ARM Cortex M0 | 32bit | - | 32kB | 1 x 12 Bit | 48MHz | - | 4kB | 3.6V | 2 | - | 526mW | -40°C | - | 105°C | 550μm | 5.1mm | FBI | 5.1mm | 2V |
|
- RS Stock No. 666-8839
- Mfr. Part No. PIC16LF818-I/SO
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | SPI | 1.792kB, 128kB | 1 x 5 Bit | 20MHz | - | 128bit | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 2.39mm | 11.73mm | RoHS | 7.59mm | 1.8V |