- RS Stock No. 264-8019
- Mfr. Part No. PIC16LF1823T-I/SL
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | PIC | - | - | 3.5kB | - | - | - | 128bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 785-7478
- Mfr. Part No. MK20DN512VLK10
| NXP | Microcontroller | Kinetis K2x | LQFP | Surface | 80 | ARM Cortex M4 | - | - | 512kB | 12 bit | 100MHz | - | 128kB | 3.6V | 3 | - | - | -40°C | - | 105°C | 1.4mm | 14mm | No | 14mm | 1.71V |
|
- RS Stock No. 802-850
- Mfr. Part No. ATSAME53J20A-AUT
Subtotal (1 reel of 1500 units) HK$99,582.00HK$66.388/unit | Microchip | 32 Bit Microcontroller | SAM E53 | TQFP-64 | Surface | 64 | ARM Cortex M4F | 32bit | Ethernet, USB | 1MB | 12-bit | 120MHz | - | 256kB | 3.63V | 2 | - | - | -40°C | 51 | 85°C | 1.2mm | 10mm | IEEE | 10mm | 1.71V |
|
- RS Stock No. 193-6238P
- Mfr. Part No. ATTINY417-MN
Subtotal 10 units (supplied in a tray) | Microchip | Microcontroller | ATTINY417 | VQFN | Surface | 24 | AVR | 8bit | - | 4kB | 1 x 8 Bit | 20MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 22 | 105°C | 900μm | 4mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 189-4102
- Mfr. Part No. STM32L031F6P7
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32L0 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | 333mW | -40°C | 38 | 105°C | 1.05mm | 6.6mm | No | 4.5mm | 1.65V |
|
- RS Stock No. 348-916
- Mfr. Part No. CY8C4026LQI-T411
Subtotal (1 pack of 2 units) | Infineon | Microcontroller | PSOC™ 4000T | QFN | Surface | 16 | ARM 32 Bit Cortex M0 | 32bit | - | 64kB | - | 24MHz | - | 8kB | 5.5V | - | - | - | -40°C | 21 | 85°C | 600μm | - | RoHS, and SAE J2602-2, ISO-11898-1, ISO 17987-6 | 3mm | 1.71V |
|
- RS Stock No. 168-7375
- Mfr. Part No. STM8S207C6T6
Subtotal (1 tray of 250 units) | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 48 | STM8 | 8bit | - | 1.024kB, 32kB | - | 24MHz | - | 6kB | 5.5V | - | - | 443mW | -40°C | 68 | 85°C | 1.45mm | 7.2mm | RoHS | 7.2mm | 2.95V |
|
- RS Stock No. 757-657
- Mfr. Part No. PIC32CM6408MC00032T-I/PT
Subtotal (1 reel of 1600 units) HK$43,454.40HK$27.159/unit | Microchip | Microcontroller | PIC32CM | TQFP | Surface | 32 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 64kB | - | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 26 | 85°C | 1.2mm | 9mm | RoHS | 9mm | 2.7V |
|
- RS Stock No. 179-2315
- Mfr. Part No. CY8C24123A-24SXI
Subtotal (1 tube of 97 units) HK$2,385.91HK$24.597/unit | Infineon | Microcontroller | M8C | SOIC | Surface | 8 | PSoC | 8bit | API, SPI, UART | 4kB | 1 x 9 Bit | 24MHz | - | 256bit | 5.25V | 2 | - | - | -40°C | 6 | 85°C | 1.47mm | 4.97mm | RoHS | 3.98mm | 2.4V |
|
- RS Stock No. 585-226
- Mfr. Part No. ATTINY1626-XF
Subtotal (1 box of 737 units) HK$7,944.12HK$10.779/unit | Microchip | Microcontroller | ATTINY16 | SSOP | Surface | 20 | 12 Bit ADC | - | USART, SPI, I2C | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | - | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 177-1865
- Mfr. Part No. AT89C51RC2-SLSUM
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | AT89C51 | PLCC | Surface | 44 | 8 Bit CPU | 8bit | UART, SPI | 32kB | - | 60MHz | - | 256bit | 5.5V | - | 1.02kB | 1W | -40°C | 32 | 85°C | 4.06mm | 16.66mm | No | 16.66mm | 2.7V |
|
- RS Stock No. 585-383
- Mfr. Part No. PIC18F14Q41-I/P
Subtotal (1 box of 418 units) | Microchip | Microcontroller | PIC18 | PDIP | Through Hole | 20 | PIC18F | 8bit | - | 16kB | 8 bit | 64MHz | - | 4kB | 5.5V | 2 | 16kB | 800mW | -40°C | 12 | 125°C | 0.195in | 1.06in | RoHS | 0.28in | 1.8V |
|
- RS Stock No. 133-0935P
- Mfr. Part No. ATSAM4SD32CA-AU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | SAM4S | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 120MHz | - | 160kB | 3.6V | 1 | - | - | -40°C | 79 | 85°C | 1.45mm | 14mm | No | 14mm | 1.62V |
|
- RS Stock No. 178-4856
- Mfr. Part No. PIC18F452-I/L
Subtotal (1 tube of 27 units) HK$2,851.61HK$105.615/unit | Microchip | Microcontroller | PIC18F | PLCC | Surface | 44 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.54kB | 5.5V | - | 32kB | 1W | -40°C | - | 85°C | 3.68mm | 16.66mm | No | 16.66mm | 2V |
|
- RS Stock No. 197-6110
- Mfr. Part No. PIC16F871-I/PT
Subtotal (1 tray of 160 units) HK$11,448.48HK$71.553/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | USART, PSP | 3.5kB | - | 20MHz | - | 128bit | 5.5V | - | - | - | -40°C | 33 | 85°C | 1mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 274-4256
- Mfr. Part No. PIC16F18156-I/SP
Subtotal (1 tube of 15 units) | Microchip | Microcontroller | PIC16 | SPDIP | PCB | 28 | PIC16 | 8bit | - | 28kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 24 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 274-4670
- Mfr. Part No. PIC18F05Q40-I/SL
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC18 | SOIC | Surface Mount | 14 | PIC18 | 8bit | I2C, SPI, UART | 32kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 12 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 795-9230
- Mfr. Part No. STM8S208MBT6B
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 80 | STM8 | 8bit | - | 128kB | - | 24MHz | - | 6kB | 5.5V | 2 | 128kB | 443mW | -40°C | 25 | 85°C | 1.45mm | 10.2mm | RoHS | 10.2mm | 1.8V |
|
- RS Stock No. 144-9203
- Mfr. Part No. PIC16LF628A-I/SO
Subtotal (1 tube of 42 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | USART | 3.5kB | - | 20MHz | - | 224bit | 5.5V | 2 | - | 800mW | -40°C | 16 | 85°C | 2.35mm | 11.55mm | RoHS | 7.5mm | 2V |
|
- RS Stock No. 333-693
- Mfr. Part No. STM32U375REI6
| STMicroelectronics | ARM Microcontroller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | RoHS | - | - |