- RS Stock No. 737-7880
- Mfr. Part No. PIC16F1517-I/PT
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | - | 14kB | - | 20MHz | - | 512bit | 5.5V | - | - | 800mW | -40°C | 36 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2.5V |
|
- RS Stock No. 192-0976
- Mfr. Part No. STM32F091CBT6
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | 370mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 175-7206
- Mfr. Part No. ATmega4808-AFR
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | - | 48kB | - | 20MHz | - | 6.14kB | 5.5V | 1 | - | 1W | -40°C | 23 | 125°C | 1mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 170-8952
- Mfr. Part No. MK60FX512VLQ15
Subtotal (1 tray of 60 units) HK$12,233.40HK$203.89/unit | NXP | Microcontroller | Kinetis K6x | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 150MHz | - | 144kB | 3.6V | 4 | - | - | -40°C | - | 105°C | 1.6mm | 20mm | No | 20mm | 1.71V |
|
- RS Stock No. 168-7338
- Mfr. Part No. STM32F103C6T6A
Subtotal (1 tray of 250 units) HK$11,010.00HK$44.04/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 32kB | - | 72MHz | - | 10kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 168-9383
- Mfr. Part No. MC9S08QD4CSC
Subtotal (1 tube of 98 units) HK$1,913.16HK$19.522/unit | NXP | Microcontroller | HCS08 | SOIC | Surface | 8 | S08 | 8bit | - | 4kB | - | 16MHz | - | 256bit | 5.5V | - | - | - | -40°C | 4 | 85°C | 1.5mm | 5mm | No | 4mm | 2.7V |
|
- RS Stock No. 724-9902
- Mfr. Part No. STM8S103F3P6
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | STM8S | TSSOP | Surface | 20 | STM8 | 8bit | - | 8kB | - | 16MHz | - | 1kB | 5.5V | - | - | 526mW | -40°C | 28 | 85°C | 1.05mm | 6.6mm | RoHS | 4.5mm | 2.95V |
|
- RS Stock No. 901-6174
- Mfr. Part No. R5F5210BBDFP#30
| Renesas Electronics | Microcontroller | RX210 | LFQFP | Surface | 100 | RX | 32bit | - | 1024kB | 1 x 8 Bit | 50MHz | - | 96kB | 5.5V | 2 | - | 350mW | -40°C | 122 | 85°C | 1.55mm | 14.1mm | No | 14.1mm | 1.62V |
|
- RS Stock No. 757-0654P
- Mfr. Part No. C8051F040-GQ
Subtotal 1 unit (supplied in a tray) | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 100 | 8051 | 8bit | - | 64kB | 2 x 12 Bit | 25MHz | - | 4.35kB | 3.6V | 3 | - | - | -40°C | 64 | 85°C | 1.05mm | 14mm | RoHS | 14mm | 2.7V |
|
- RS Stock No. 177-2440
- Mfr. Part No. PIC16F18313-E/SN
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 8 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 1 | - | 800mW | -40°C | 6 | 125°C | 1.5mm | 4.9mm | RoHS | 3.9mm | 2.3V |
|
- RS Stock No. 333-610P
- Mfr. Part No. STM32U385CGY6QTR
Subtotal 1 unit (supplied on a continuous strip) | STMicroelectronics | ARM Microcontroller | STM32U3 | WLCSP-52 | Surface | 52 | ARM Cortex M33 | - | CAN FD, SDM, SPI, UART, USART, USB | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 105°C | 580μm | 3.1mm | ECOPACK2, RoHS | 3.2mm | 1.71V |
|
- RS Stock No. 192-8121
- Mfr. Part No. R5F562N8ADFB#V0
Subtotal (1 tray of 60 units) HK$6,506.58HK$108.443/unit | Renesas Electronics | Microcontroller | RX622N | LQFP | Surface | 144 | RX | 32bit | - | 512kB | 2 x 10 Bit | 100MHz | - | 96kB | 3.6V | - | - | - | -40°C | 111 | 85°C | 1.4mm | 20.1mm | No | 20.1mm | 2.7V |
|
- RS Stock No. 165-3464
- Mfr. Part No. PIC16F1823-E/P
Subtotal (1 tube of 30 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | - | 3.5kB | 5 bit | 32MHz | - | 128bit | 5.5V | 2 | 8bit | - | -40°C | 12 | 125°C | 4.95mm | 19.69mm | RoHS | 7.11mm | 1.8V |
|
- RS Stock No. 145-8999
- Mfr. Part No. PIC12F1501-I/MS
Subtotal (1 tube of 100 units) | Microchip | Microcontroller | PIC12F | MSOP | Surface | 8 | PIC | 8bit | - | 1.75kB | 1 x 5 Bit | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 6 | 85°C | 950μm | 3mm | RoHS | 3mm | 2.3V |
|
- RS Stock No. 133-1648P
- Mfr. Part No. ATTINY45V-10SU
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | ATtiny45 | SOIJ | Surface | 8 | AVR | 8bit | SPI | 4kB | - | 10MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.91mm | 5.35mm | No | 5.4mm | 1.8V |
|
- RS Stock No. 264-8085P
- Mfr. Part No. PIC18F4320-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 8kB | - | - | - | 512bit | 5.5V | 2 | - | - | -40°C | 6 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 274-4246
- Mfr. Part No. PIC16F18076-I/MP
Subtotal (1 tube of 73 units) | Microchip | Microcontroller | PIC16 | QFN | PCB | 40 | PIC16 | 8bit | - | 28kB | - | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 792-6053
- Mfr. Part No. STM32F429ZIT6
| STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
|
- RS Stock No. 729-474
- Mfr. Part No. MIMXRT1061CVL5B
| NXP | Microcontroller | MIMXRT | MAPBGA | Surface | 196 | ARM Cortex M7 | 32bit | I2C, UART | 1024kB | - | 528MHz | - | 1024kB | 5.5V | - | - | - | -40°C | - | 105°C | - | - | RoHS | - | -0.3V |
|
- RS Stock No. 196-2046P
- Mfr. Part No. STM32F446ZET6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 180MHz | - | 128kB | 3.6V | - | - | 606mW | -40°C | 114 | 85°C | 1.45mm | 20.2mm | RoHS | 20.2mm | 1.7V |