- RS Stock No. 177-2657P
- Mfr. Part No. PIC16F15345-I/SS
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | - | 14kB | 1 x 5 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 1.85mm | 7.5mm | No | 5.6mm | 2.3V |
|
- RS Stock No. 263-8090
- Mfr. Part No. PIC16F15355-I/MV
Subtotal (1 tube of 91 units) HK$1,099.19HK$12.079/unit | Microchip | Microcontroller | PIC16 | UQFN | Surface | 28 | 8 Bit MCU | - | - | 14kB | 5 bit | - | - | 512bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 810-3946
- Mfr. Part No. PIC16F1704-I/SL
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | SPI, I2C, EUSART | 7kB | 1 x 8 Bit | 32MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 13 | 85°C | 1.5mm | 8.65mm | No | 3.9mm | 1.8V |
|
- RS Stock No. 887-7299
- Mfr. Part No. PIC18F8585-I/PT
Subtotal (1 tray of 119 units) HK$16,706.77HK$140.393/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 80 | PIC | 8bit | SPI | 1.024kB, 48kB | 1 x 5 Bit | 40MHz | - | 3.33kB | 5.5V | 2 | 1.02kB | 800mW | -40°C | 25 | 85°C | 1.05mm | 12.25mm | RoHS | 12.25mm | 1.8V |
|
- RS Stock No. 192-1044P
- Mfr. Part No. STM32F070F6P6
Subtotal 5 units (supplied in a tube) | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 263mW | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 2.4V |
|
- RS Stock No. 824-8941P
- Mfr. Part No. PIC32MX575F512L-80I/PF
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | PIC | 32bit | - | 512kB | - | 80MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 83 | +85°C | 1.05mm | 14mm | No | 14mm | 2.3V |
|
- RS Stock No. 111-5557
- Mfr. Part No. PIC16F18856-I/SO
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | EUSART, I2C, SPI | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 1.8V |
|
- RS Stock No. 126-2152P
- Mfr. Part No. PIC18F47K40-I/P
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC18F | DIP | Surface | 40 | PIC | 8bit | SPI | 128kB | 5 bit | 64MHz | - | 3.73kB | 5.5V | 2 | 128kB | 1W | -40°C | 33 | 85°C | 4.95mm | 53.21mm | RoHS | 14.73mm | 2V |
|
- RS Stock No. 177-3404
- Mfr. Part No. AT89C51CC03CA-RDTUM
Subtotal (1 tray of 160 units) HK$16,139.36HK$100.871/unit | Microchip | Microcontroller | AT89C51 | VQFP | Surface | 64 | 80C51 | 8bit | CAN | 64kB | - | 40MHz | - | 2kB | 5.5V | - | 2.05kB | 1W | -40°C | 36 | 85°C | 1.45mm | 10.1mm | RoHS | 10.1mm | 3V |
|
- RS Stock No. 234-3727P
- Mfr. Part No. LAN9255-I/ZMX020
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | ARM | TQFP | Surface | 128 | ARM 32 Bit Cortex M4 | - | - | 1.024MB | 2 x 12 Bit | 20MHz | - | 256kB | 3.3V | - | - | - | -40°C | - | 85°C | 400μm | 14mm | No | 14mm | 1.2V |
|
- RS Stock No. 215-102P
- Mfr. Part No. STM32WB06KCV6TR
Subtotal 1 unit (supplied on a continuous strip) | STMicroelectronics | Wireless Microcontroller | STM32 | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | ARIB STD-T66, Bluetooth SIG v5.4, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15 | 5mm | 1.7V |
|
- RS Stock No. 250-0180
- Mfr. Part No. R7FS124773A01CFM#AA1
Subtotal (1 tray of 160 units) HK$4,142.56HK$25.891/unit | Renesas Electronics | Microcontroller | S124 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 128kB | 12 Bit x 1 Channel | 32MHz | - | 4kB | 6.5V | 2 | - | - | -40°C | 51 | 105°C | 1.7mm | 10mm | RoHS Compliant | 10mm | 1.6V |
|
- RS Stock No. 428-481
- Mfr. Part No. FT908L-C-T
| Bridgetek | Microcontroller | FT908 | LQFP | Surface | 80 | FT32 | 32bit | - | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | - | 10mm | RoHS | - | - |
|
- RS Stock No. 197-6096P
- Mfr. Part No. DSPIC30F5011-20I/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | dsPIC30F | TQFP | Surface | 64 | dsPIC | 16bit | SPI, IPMI | 66kB | - | 25MHz | - | 4kB | 5.5V | - | - | - | -40°C | - | 85°C | 1mm | 10mm | RoHS | 10mm | 2.5V |
|
- RS Stock No. 177-1209P
- Mfr. Part No. CY8C5287AXI-LP095
Subtotal 1 unit (supplied in a tray) | Infineon | Microcontroller | CY8C52LP | TQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 1 x 8 Bit | 80MHz | - | 64kB | 5.5V | 2 | 1GB | - | -40°C | 62 | 85°C | 1.4mm | 14mm | No | 14mm | 1.71V |
|
- RS Stock No. 133-1693P
- Mfr. Part No. ATXMEGA128A1U-AU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 100 | AVR | 16bit | PDI, SPI, USB, USART, TWI | 128kB | 2 x 12 Bit | 32MHz | - | 8kB | 3.6V | 4 | - | - | -40°C | 78 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 1.6V |
|
- RS Stock No. 145-8970
- Mfr. Part No. PIC16F1823-E/SL
Subtotal (1 tube of 57 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 256B | 1 x 5 Bit | 32MHz | - | 128bit | 5.5V | 2 | 8bit | 800mW | -40°C | 12 | 125°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 667-413
- Mfr. Part No. SR5E1E570C30F01X
| STMicroelectronics | Microcontroller | SR5E1E5 | eTQFP144 | Surface | 144 | ARM Cortex M7 | 32bit | - | 2MB | - | 300MHz | - | 256kB | 3.8V | - | - | - | -40°C | - | 125°C | - | - | RoHS | - | 300mV |
|
- RS Stock No. 623-0465P
- Mfr. Part No. PIC16F819-I/SO
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | SPI | 3.584kB, 256kB | - | 20MHz | - | 256bit | 5.5V | - | - | 1W | -40°C | 23 | 85°C | 2.39mm | 11.73mm | No | 7.59mm | 2V |
|
- RS Stock No. 133-1672P
- Mfr. Part No. ATTINY85-20PU
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | ATTINY85 | PDIP | Through Hole | 8 | AVR | 8bit | SPI | 8kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 4.826mm | 10.16mm | No | 7.11mm | 2.7V |