- RS Stock No. 165-4269
- Mfr. Part No. PIC24FJ256GB410-I/PT
Subtotal (1 tray of 119 units) HK$8,172.68HK$68.678/unit | Microchip | Microcontroller | PIC24F | TQFP | Surface | 100 | PIC24F CPU | 16bit | - | 256kB | 1 x 10 Bit | 32MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2.2V |
|
- RS Stock No. 795-8647
- Mfr. Part No. STM32F205RCT6
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 120MHz | - | 96kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 10.2mm | FBI | 10.2mm | 1.8V |
|
- RS Stock No. 192-3994
- Mfr. Part No. STM32F072CBU7
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 625mW | -40°C | - | 105°C | 550μm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 175-0712
- Mfr. Part No. STM32L451VET6
Subtotal (1 tray of 90 units) HK$7,310.88HK$81.232/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 1 x 12 Bit | 80MHz | - | 160kB | 3.6V | 2 | - | 357mW | -40°C | 83 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
|
- RS Stock No. 261-5590
- Mfr. Part No. STM32MP135DAG7
| STMicroelectronics | Microcontroller | A7 | TFBGA | Surface | 289 | ARM Cortex A7 | 16bit | Ethernet, CAN, IIC, USB, SPI, SDM, SAI, IIS | 168kB | - | 1GHz | - | 168kB | 3.6V | - | - | - | -40°C | 135 | 125°C | 1.7mm | 9mm | RoHS | 9mm | 1.7V |
|
- RS Stock No. 264-340
- Mfr. Part No. ML62Q2502-NNNTBZWBX
Subtotal (1 tape of 5 units) | ROHM | Microcontroller | ML62Q2502 | TQFP | Surface | 32 | 16 Bit MCU | 16bit | UART, SSIO, I2C Bus | 64kB | 14 | 24MHz | - | 8kB | 5.5V | 3 | - | 1W | -40°C | 40 | 105°C | - | 7mm | Safety function (IEC60730/60335 Class B) | 7mm | 1.8V |
|
- RS Stock No. 216-806
- Mfr. Part No. STM32H7S3Z8J6
| STMicroelectronics | Microcontroller | Arm Cortex-M7 | UFBGA | Surface | 144 | ARM Cortex M7 | 32bit | USB, CAN FD, Ethernet | 64kB | - | 600MHz | - | 620kB | 3.6V | - | - | - | - | 152 | - | - | - | ECOPACK2, PSA Level 2, SESIP Level 3 | - | 1.71V |
|
- RS Stock No. 215-109
- Mfr. Part No. STM32WB07CCV7TR
Subtotal (1 reel of 3000 units) HK$107,988.00HK$35.996/unit | STMicroelectronics | Wireless Microcontroller | STM32 | VFQFPN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | FCC CFR47 part 15, ARIB STD-T66, Bluetooth 5.4, EN 300 440, ECOPACK2, ETSI EN 300 328 | 6mm | 1.7V |
|
- RS Stock No. 795-7593P
- Mfr. Part No. STM32F207ZCT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
|
- RS Stock No. 165-3571
- Mfr. Part No. PIC16F1526-I/PT
Subtotal (1 tray of 160 units) HK$3,815.04HK$23.844/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 64 | PIC | 8bit | - | 14kB | - | 20MHz | - | 768bit | 5.5V | - | - | 800mW | -40°C | 54 | 85°C | 1.05mm | 10mm | No | 10mm | 2.5V |
|
- RS Stock No. 210-2680P
- Mfr. Part No. STM32H733VGT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 114 | 85°C | 1.6mm | 16mm | No | 16mm | 1.62V |
|
- RS Stock No. 165-4717
- Mfr. Part No. PIC16C55A-04/SO
Subtotal (1 tube of 27 units) | Microchip | Microcontroller | PIC16C | SOIC | Surface | 28 | PIC | 8bit | - | 0.75kB | - | 4MHz | - | 24bit | 5.5V | - | - | 800mW | 0°C | 20 | 70°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 3V |
|
- RS Stock No. 192-1348
- Mfr. Part No. STM32F042C6U7
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 606mW | -40°C | - | 105°C | 550μm | 7.1mm | FBI | 7.1mm | 2V |
|
- RS Stock No. 196-2014
- Mfr. Part No. STM32F091RBT6
Subtotal (1 tray of 160 units) HK$5,684.48HK$35.528/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | 455mW | -40°C | - | 85°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 146-0141
- Mfr. Part No. PIC18F26J50-I/ML
Subtotal (1 tube of 61 units) HK$2,638.62HK$43.256/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 64kB | - | 48MHz | - | 3.78kB | 3.6V | 2 | - | 1W | -40°C | 22 | 85°C | 950μm | 6mm | RoHS | 6mm | 2.15V |
|
- RS Stock No. 144-5766
- Mfr. Part No. PIC16LF877A-I/PT
Subtotal (1 tray of 160 units) HK$14,393.92HK$89.962/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | SPI | 14.3kB, 256kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 33 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 2V |
|
- RS Stock No. 264-8048
- Mfr. Part No. PIC18F2331-I/SO
| Microchip | Microcontroller | PIC18 | SOIC | Surface | 28 | PIC | - | - | 8kB | - | - | - | 768bit | 5.5V | 2 | - | - | -40°C | 22 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 131-1200
- Mfr. Part No. ATSAM4S8BA-AU
| Microchip | Microcontroller | SAM4S | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | 1 | - | - | -40°C | 47 | 85°C | 1.45mm | 10mm | RoHS | 10mm | 1.62V |
|
- RS Stock No. 703-7781P
- Mfr. Part No. PIC18F25K22-I/ML
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 32.768kB, 256kB | 5 bit | 16MHz | - | 1.54kB | 5.5V | 2 | 8bit | 1W | -40°C | 25 | 85°C | 950μm | 6mm | RoHS | 6mm | 2.3V |
|
- RS Stock No. 250-0176
- Mfr. Part No. R5F565NEDDFC#30
Subtotal (1 tray of 40 units) HK$4,036.12HK$100.903/unit | Renesas Electronics | Microcontroller | RX65N | QFP | Surface | 176 | RXv2 | 32bit | - | 32kB | - | 120MHz | - | 640kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.7mm | 24mm | RoHS | 24mm | 2.7V |