- RS Stock No. 165-4160
- Mfr. Part No. PIC16F1705-I/ST
Subtotal (1 tube of 96 units) HK$1,214.50HK$12.651/unit | Microchip | Microcontroller | PIC16F | TSSOP | Surface | 14 | PIC | 8bit | EUSART, I2C, SPI | 14kB | 1 x 8 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.05mm | 5.1mm | RoHS | 4.5mm | 1.8V |
|
- RS Stock No. 791-7738
- Mfr. Part No. STM32F051K8T6TR
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 357mW | -40°C | - | 85°C | 1.45mm | 7mm | FBI | 7mm | 2V |
|
- RS Stock No. 333-594P
- Mfr. Part No. STM32U375VEI6Q
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | ISO/IEC 7816-3, JEDEC JESD47, EN/IEC 60335-1 | - | 1.71V |
|
- RS Stock No. 714-1079P
- Mfr. Part No. STM32F103RCT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | - | 72MHz | - | 48kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 10.2mm | FBI | 10.2mm | 2V |
|
- RS Stock No. 263-8084
- Mfr. Part No. PIC16F1527T-I/PT
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | TQFP | Surface | 64 | 8 Bit MCU | - | - | 28kB | 5 bit | - | - | 1536bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 192-0646
- Mfr. Part No. STM32F091CBT6
Subtotal (1 tray of 250 units) HK$8,165.25HK$32.661/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | 370mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 331-4633
- Mfr. Part No. PIC16F84-10/P
| Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | RS232 | 64B | - | 10MHz | - | 68bit | 6V | - | - | 800mW | 0°C | 13 | 70°C | 3.43mm | 22.86mm | RoHS | 6.86mm | 2V |
|
- RS Stock No. 216-3108
- Mfr. Part No. ATTINY1626-MU
Subtotal (1 tray of 490 units) | Microchip | Microcontroller | ATTINY1626 | VQFN | Surface | 20 | AVR | 8bit | - | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | - | 85°C | 900μm | 3mm | No | 3mm | 1.8V |
|
- RS Stock No. 264-8018
- Mfr. Part No. PIC16LF1823T-I/SL
Subtotal (1 reel of 2600 units) HK$34,746.40HK$13.364/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | PIC | - | - | 3.5kB | - | - | - | 128bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 177-2950
- Mfr. Part No. PIC16F1824T-I/SL
Subtotal (1 reel of 2600 units) HK$37,733.80HK$14.513/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 7kB | 5 bit | 32MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 17 | 85°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 862-356
- Mfr. Part No. PIC18F44Q35-I/P
| Microchip | Microcontroller | PIC18-Q35 | PDIP | Through Hole | 40 | CPU | 8bit | I2C | 16kB | 1x 8-bit DAC | 64MHz | - | 1024bit | 5.5V | 2 | - | 800mW | -40°C | 35 | 85°C | 3.81mm | 52.26mm | RoHS | 13.72mm | 1.8V |
|
- RS Stock No. 124-1553P
- Mfr. Part No. PIC16F1769-I/SO
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 20 | PIC | 8bit | SPI | 14kB | - | 16MHz | - | 1.024kB | 5.5V | 4 | - | 1W | -40°C | 22 | 85°C | 2.35mm | 12.8mm | RoHS | 7.5mm | 2V |
|
- RS Stock No. 795-9148
- Mfr. Part No. STM32F207VCT6
| STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
|
- RS Stock No. 177-3712P
- Mfr. Part No. AT90PWM3B-16MU
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | AT90 | QFN | Surface | 32 | AVR | 8bit | USART, SPI | 8kB | 1 x 10 Bit | 64MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 53 | 105°C | 950μm | 6.75mm | RoHS | 6.75mm | 2.7V |
|
- RS Stock No. 623-0342P
- Mfr. Part No. PIC16F648A-I/SO
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | SPI | 256B | - | 20MHz | - | 224bit | 5.5V | 2 | - | 800mW | -40°C | 33 | 85°C | 2.35mm | 11.55mm | No | 7.5mm | 2V |
|
- RS Stock No. 249-2476P
- Mfr. Part No. PIC16F18044-I/P
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 20 | PIC | 8bit | I2C, SPI, EUSART | 7kB | 1 x 8 Bit | 32MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 18 | 85°C | - | - | RoHS, REACH | 7.62mm | 2.5V |
|
- RS Stock No. 264-7995P
- Mfr. Part No. PIC16F76-E/SS
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16 | SSOP | Surface | 28 | PIC | - | - | 14kB | - | - | - | 368bit | 5.5V | 2 | - | - | -40°C | 22 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 214-982
- Mfr. Part No. STM32H533RET6
| STMicroelectronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 133-0963P
- Mfr. Part No. ATTINY1634-MU
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | ATTINY1634 | VQFN | Surface | 20 | AVR | 8bit | - | 16kB | - | 12MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 18 | 85°C | 750μm | 4mm | No | 4mm | 1.8V |
|
- RS Stock No. 175-3132
- Mfr. Part No. ATMEGA4809-AFR
Subtotal (1 reel of 2500 units) HK$43,827.50HK$17.531/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 48 | AVR | 8bit | - | 48kB | - | 20MHz | - | 6kB | 5.5V | 1 | - | - | -40°C | 41 | 125°C | 1.05mm | 7mm | RoHS | 7mm | 1.8V |