- RS Stock No. 159-7536
- Mfr. Part No. PIC16F18875-I/P
Subtotal (1 tube of 10 units) | Microchip | Microcontroller | PIC16LF | PDIP | Through Hole | 40 | PIC | 8bit | EUSART, I2C, SPI | 14kB | 1 x 5 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 4.83mm | 52.45mm | RoHS | 15.88mm | 1.8V |
|
- RS Stock No. 165-4694
- Mfr. Part No. PIC16F874-20/P
Subtotal (1 tube of 10 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 14kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 2V |
|
- RS Stock No. 131-0319P
- Mfr. Part No. ATMEGA644P-20AU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | - | 64kB | - | 20MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 2.7V |
|
- RS Stock No. 165-4118
- Mfr. Part No. PIC16F18855-I/SS
Subtotal (1 tube of 47 units) | Microchip | Microcontroller | PIC16F18855 | SSOP | Surface | 28 | PIC | 8bit | EUSART, I2C, SPI | 14kB | 1 x 5 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 2mm | 10.5mm | No | 5.6mm | 1.8V |
|
- RS Stock No. 234-7149
- Mfr. Part No. R5F565N9ADFP#30
| Renesas Electronics | Microcontroller | RX65N | LQFP | Surface | 100 | RXv2 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 256kB | 3.6V | - | - | - | -40°C | 78 | 85°C | 1.7mm | 14mm | No | 14mm | 2.7V |
|
- RS Stock No. 103-8089
- Mfr. Part No. LPC2368FET100,518
Subtotal (1 reel of 1000 units) HK$161,226.00HK$161.226/unit | NXP | Microcontroller | LPC23 | TFBGA | Surface | 100 | ARM7TDMI-S | 32bit | - | 512kB | 10 Bit | 72MHz | - | 58kB | 3.6V | - | - | 1.5W | -40°C | - | 85°C | 800μm | 9.1mm | No | 9.1mm | 3V |
|
- RS Stock No. 725-7809
- Mfr. Part No. LPC2458FET180,551
| NXP | Microcontroller | LPC24 | TFBGA | Surface | 180 | ARM7TDMI-S | 32bit | SPI | 512kB | 1 x 10 Bit | 72MHz | - | 98kB | 3.6V | - | - | 1.5W | -40°C | 136 | 85°C | 850μm | 12.2mm | RoHS | 12.2mm | 3V |
|
- RS Stock No. 177-3224P
- Mfr. Part No. ATSAMD20J18A-AUT
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | ATSAM | TQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 256kB | 1 x 10 Bit | 48MHz | - | 32kB | 3.63V | 2 | - | - | -40°C | 52 | 85°C | 1.05mm | 10mm | No | 10mm | 1.63V |
|
- RS Stock No. 666-9719P
- Mfr. Part No. dsPIC33FJ64MC506A-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | dsPIC33F | TQFP | Surface | 64 | dsPIC | 16bit | - | 64kB | - | 40MIPS | - | 8kB | 3.6V | - | - | - | -40°C | 85 | 85°C | 1.05mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 263-8076P
- Mfr. Part No. PIC16F1503T-I/ST
Subtotal 10 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC16 | TSSOP | Surface Mount | 14 | 8 Bit MCU | 8bit | EUSART, I2C, ICD, ICSP, SPI | 2kB | 5 bit | 20MHz | - | 128bit | 5.5V | 2 | 128bit | - | -40°C | 12 | 125°C | - | - | RoHS | - | 2.3V |
|
- RS Stock No. 177-7191
- Mfr. Part No. STM32F103VBT6
Subtotal (1 tray of 90 units) HK$6,234.48HK$69.272/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 128kB | - | 72MHz | - | 20kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 2V |
|
- RS Stock No. 250-0177
- Mfr. Part No. R5F565NEDDFC#30
| Renesas Electronics | Microcontroller | RX65N | QFP | Surface | 176 | RXv2 | 32bit | - | 32kB | - | 120MHz | - | 640kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.7mm | 24mm | RoHS | 24mm | 2.7V |
|
- RS Stock No. 110-6612
- Mfr. Part No. STM32F042C6T6
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 841-857
- Mfr. Part No. DSPIC33AK256MPS305T-I/M7
Subtotal (1 reel of 3300 units) HK$78,718.20HK$23.854/unit | Microchip | Other Microcontroller (MCU) | DSPIC33AK256MPS | VQFN | Surface | 48 | dsPIC33 | 32bit | CAN FD, I3C | 256kB | 5 | 200MHz | - | 64kB | 3.6V | 5 | - | - | -40°C | 21 | 85°C | - | - | IEEE | - | 3V |
|
- RS Stock No. 216-7712P
- Mfr. Part No. AVR128DB32-I/PT
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | AVR DB | TQFP | Surface | 32 | AVR | 8bit | USART, SPI, TWI | 128kB | 1 x 10 Bit | 24MHz | - | 16kB | 5.5V | 3 | - | 800mW | -40°C | 26 | 85°C | 1mm | 7mm | No | 7mm | 1.8V |
|
- RS Stock No. 166-0273
- Mfr. Part No. LPC1114FBD48/301,1
Subtotal (1 tray of 250 units) HK$9,310.50HK$37.242/unit | NXP | Microcontroller | LPC1100 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 50MHz | - | 8kB | 3.6V | - | - | 1.5W | -40°C | 42 | 85°C | 1.45mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 264-7076
- Mfr. Part No. R5F566NNDDBD#20
Subtotal (1 tray of 160 units) HK$21,588.64HK$134.929/unit | Renesas Electronics | Microcontroller | RX66N | LFBGA | Surface | 224 | RXv3 core | 32bit | - | 4.096MB | - | 120MHz | - | 1MB | 3.6V | - | - | - | -40°C | 182 | 85°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 428-468
- Mfr. Part No. FT905Q-C-T
| Bridgetek | Microcontroller | FT905 | QFN | Surface | 76 | FT32 | 32bit | - | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | 900μm | - | RoHS | 9mm | - |
|
- RS Stock No. 144-5743
- Mfr. Part No. PIC16F84A-04/P
Subtotal (1 tube of 25 units) HK$1,422.70HK$56.908/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | Graphical User Interface | 1kB | - | 4MHz | - | 68bit | 6V | - | - | 800mW | 0°C | 13 | 70°C | 3.68mm | 22.99mm | RoHS | 6.6mm | 2V |
|
- RS Stock No. 723-8889
- Mfr. Part No. STM32F100R6T6B
| STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 32kB | 2 x 12 Bit | 24MHz | - | 4kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.4mm | 10mm | FBI | 10mm | 2V |