V & Wedge Belts | V Drive Belt Pulley | RS
Recently searched

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    679 Products showing for V & Wedge Belts

    RS PRO
    A
    2180mm
    2230mm
    13mm
    2210mm
    2180mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    RS PRO
    B
    1700mm
    1769mm
    17mm
    1740mm
    1700mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    Contitech
    XPA
    957mm
    975mm
    12.7mm
    957mm
    912mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Hutchinson
    J
    336mm
    -
    -
    -
    -
    ConveyXonic
    -
    Polyamide
    43mm
    -
    -
    -30°C
    +80°C
    Fenner Drives
    A
    30000mm
    -
    13mm
    30000mm
    -
    EAGLE Blue 80 MD
    8mm
    Polyurethane
    56mm
    -
    -
    -30°C
    +66°C
    Contitech
    XPA
    2500mm
    2518mm
    12.7mm
    2500mm
    2455mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    OPTIBELT
    SPA
    3382mm
    3400mm
    12.7mm
    3382mm
    3337mm
    SK
    10mm
    Rubber
    90mm
    Wedged Belt
    -
    -40°C
    +70°C
    Fenner Drives
    A
    30500mm
    -
    13mm
    30500mm
    -
    EAGLE Clear 80 EC
    8mm
    Polyurethane
    56mm
    -
    -
    -30°C
    +66°C
    Contitech
    XPA
    1650mm
    1668mm
    12.7mm
    1650mm
    1605mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Hutchinson
    J
    388mm
    -
    -
    -
    -
    ConveyXonic
    -
    Polyamide
    43mm
    -
    -
    -30°C
    +80°C
    Fenner Drives
    B
    30500mm
    -
    17mm
    30500mm
    -
    EAGLE Clear 80 EC
    11.5mm
    Polyurethane
    81mm
    -
    -
    -30°C
    +66°C
    Hutchinson
    J
    608mm
    -
    -
    -
    -
    FleXonic
    -
    Polyamide
    9mm
    -
    -
    -40°C
    +120°C
    Fenner Drives
    A
    30500mm
    -
    13mm
    30500mm
    -
    EAGLE Blue 80 EC
    8mm
    Polyurethane
    56mm
    -
    -
    -30°C
    +66°C
    Fenner Drives
    -
    30500mm
    -
    10mm
    -
    -
    EAGLE Clear 80 EC
    4mm
    Polyurethane
    28mm
    -
    -
    -30°C
    +66°C
    Fenner Drives
    Z
    30000mm
    -
    10mm
    30000mm
    -
    -
    6.5mm
    Polyurethane
    59mm
    -
    -
    -30°C
    +66°C
    Contitech
    XPZ
    1950mm
    1963mm
    9.7mm
    1950mm
    1874mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPA
    2800mm
    2818mm
    12.7mm
    2800mm
    2755mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    OPTIBELT
    XPB
    1600mm
    1622mm
    16.3mm
    1600mm
    1540
    XE-Power
    13mm
    Rubber
    112mm
    Raw Edge Belt
    -
    -40°C
    +120°C
    Contitech
    XPA
    950mm
    968mm
    12.7mm
    950mm
    905mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Results per page