V & Wedge Belts | V Drive Belt Pulley | RS
Recently searched

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    679 Products showing for V & Wedge Belts

    OPTIBELT
    SPB
    2680mm
    2702mm
    16.3mm
    2680mm
    2620mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPA
    2232mm
    2250mm
    12.7mm
    2232mm
    2187mm
    SK
    10mm
    Rubber
    90mm
    Wedged Belt
    -
    -40°C
    +70°C
    Hutchinson
    J
    476mm
    -
    -
    -
    -
    FleXonic
    -
    Polyamide
    9mm
    -
    -
    -40°C
    +120°C
    OPTIBELT
    SPZ
    1237mm
    1250mm
    9.7mm
    1237mm
    1199mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPZ
    1320mm
    1333mm
    9.7mm
    1320mm
    1282mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPB
    3250mm
    3272mm
    16.3mm
    3250mm
    3190mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    Contitech
    XPZ
    1900mm
    1913mm
    9.7mm
    1900mm
    1824mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    OPTIBELT
    SPA
    2800mm
    2818mm
    12.7mm
    2800mm
    2755mm
    SK
    10mm
    Rubber
    90mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPZ
    1837mm
    1850mm
    9.7mm
    1837mm
    1799mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPA
    1157mm
    1175mm
    12.7mm
    1157mm
    1112mm
    SK
    10mm
    Rubber
    90mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPB
    4060mm
    4082mm
    16.3mm
    4060mm
    4000mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPB
    2410mm
    2432mm
    16.3mm
    2410mm
    2350mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPA
    1180mm
    1198mm
    12.7mm
    1180mm
    1135mm
    SK
    10mm
    Rubber
    90mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPB
    1800mm
    1822mm
    16.3mm
    1800mm
    1740mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    Contitech
    XPA
    2000mm
    2018mm
    12.7mm
    2000mm
    1955mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    OPTIBELT
    SPB
    2020mm
    2042mm
    16.3mm
    2020mm
    1960mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPZ
    1400mm
    1413mm
    9.7mm
    1400mm
    1362mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    Contitech
    XPA
    2240mm
    2258mm
    12.7mm
    2240mm
    2195mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    OPTIBELT
    SPZ
    1500mm
    1513mm
    9.7mm
    1500mm
    1462mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPB
    3350mm
    3372mm
    16.3mm
    3350mm
    3290mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    Results per page