V & Wedge Belts | V Drive Belt Pulley | RS
Recently searched

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    679 Products showing for V & Wedge Belts

    RS PRO
    SPZ
    1162mm
    1175mm
    9.7mm
    1162mm
    1124mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    B
    1270mm
    1344mm
    17mm
    1315mm
    1275mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    RS PRO
    Z
    630mm
    668mm
    10mm
    652mm
    630mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    RS PRO
    B
    1210mm
    1284mm
    17mm
    1255mm
    1215mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    RS PRO
    B
    1090mm
    1159mm
    17mm
    1130mm
    1090mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    RS PRO
    SPA
    1082mm
    1100mm
    12.7mm
    1082mm
    1037mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPA
    1600mm
    1618mm
    12.7mm
    1600mm
    1555mm
    XP
    10mm
    Rubber
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPZ
    762mm
    775mm
    9.7mm
    762mm
    686mm
    XP
    8mm
    Rubber
    50mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPA
    800mm
    818mm
    12.7mm
    800mm
    755mm
    XP
    10mm
    Rubber
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPA
    2432mm
    2450mm
    12.7mm
    2432mm
    2387mm
    -
    10mm
    Rubber
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPA
    2332mm
    2350mm
    12.7mm
    2332mm
    2287mm
    -
    10mm
    Rubber
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    -
    1240mm
    -
    17mm
    -
    1200mm
    BX
    11mm
    Rubber
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPZ
    1700mm
    1713mm
    9.7mm
    1700mm
    1662mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    B
    1600mm
    1669mm
    17mm
    1640mm
    1600mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    RS PRO
    XPZ
    1320mm
    1333mm
    9.7mm
    1320mm
    1244mm
    XP
    8mm
    Rubber
    50mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPZ
    1010mm
    1023mm
    9.7mm
    1010mm
    934mm
    XP
    8mm
    Rubber
    50mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPZ
    1400mm
    1413mm
    9.7mm
    1400mm
    1324mm
    XP
    8mm
    Rubber
    50mm
    -
    -
    -40°C
    +70°C
    RS PRO
    -
    1150mm
    -
    13mm
    -
    1120mm
    AX
    8mm
    Rubber
    56mm
    -
    -
    -40°C
    +70°C
    RS PRO
    -
    743mm
    -
    13mm
    -
    710mm
    AX
    8mm
    Rubber
    56mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPB
    1700mm
    1722mm
    16.3mm
    1700mm
    1640
    XP
    13mm
    Rubber
    100mm
    -
    -
    -40°C
    +70°C
    Results per page