V & Wedge Belts | V Drive Belt Pulley | RS
Recently searched

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    679 Products showing for V & Wedge Belts

    RS PRO
    XPZ
    900mm
    913mm
    9.7mm
    900mm
    824mm
    XP
    8mm
    Rubber
    50mm
    -
    -
    -40°C
    +70°C
    RS PRO
    A
    686mm
    736mm
    13mm
    716mm
    686mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    RS PRO
    A
    1570mm
    1624mm
    13mm
    1604mm
    1574mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    RS PRO
    SPZ
    962mm
    975mm
    9.7mm
    962mm
    924mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPZ
    850mm
    863mm
    9.7mm
    850mm
    774mm
    XP
    8mm
    Rubber
    50mm
    -
    -
    -40°C
    +70°C
    RS PRO
    -
    1350mm
    -
    17mm
    -
    1320mm
    BX
    11mm
    Rubber
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPB
    2280mm
    2302mm
    16.3mm
    2280mm
    2220mm
    -
    13mm
    -
    140mm
    -
    -
    -40°C
    +70°C
    RS PRO
    B
    1150mm
    1219mm
    17mm
    1190mm
    1150mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    RS PRO
    A
    1100mm
    1150mm
    13mm
    1130mm
    1100mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    RS PRO
    A
    730mm
    780mm
    13mm
    760mm
    730mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    RS PRO
    SPZ
    900mm
    913mm
    9.7mm
    900mm
    862mm
    -
    8mm
    -
    -
    Looped Belt
    SPZ 900
    -
    -
    RS PRO
    XPZ
    1250mm
    1263mm
    9.7mm
    1250mm
    1174mm
    XP
    8mm
    Rubber
    50mm
    -
    -
    -40°C
    +70°C
    RS PRO
    -
    1280mm
    -
    17mm
    -
    1250mm
    BX
    11mm
    Rubber
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPZ
    1250mm
    1263mm
    9.7mm
    1250mm
    1212mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    A
    787mm
    837mm
    13mm
    817mm
    787mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    RS PRO
    SPC
    4750mm
    4780mm
    22mm
    4750mm
    4667mm
    -
    18mm
    -
    224mm
    -
    -
    -40°C
    +70°C
    RS PRO
    A
    2110mm
    2160mm
    13mm
    2140mm
    2110mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    RS PRO
    Z
    1010mm
    1054mm
    10mm
    1038mm
    1016mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    RS PRO
    Z
    965mm
    1003mm
    10mm
    987mm
    965mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    RS PRO
    -
    640mm
    -
    13mm
    -
    610mm
    AX
    8mm
    Rubber
    56mm
    -
    -
    -40°C
    +70°C
    Results per page