V & Wedge Belts | V Drive Belt Pulley | RS
Recently searched

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    679 Products showing for V & Wedge Belts

    RS PRO
    -
    1340mm
    -
    17mm
    -
    1300mm
    BX
    11mm
    Rubber
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    B
    1720mm
    1794mm
    17mm
    1765mm
    1725mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    RS PRO
    SPA
    2300mm
    2318mm
    12.7mm
    2300mm
    2255mm
    -
    10mm
    Rubber
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPA
    1232mm
    1250mm
    12.7mm
    1232mm
    1187mm
    -
    10mm
    Rubber
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPZ
    800mm
    813mm
    9.7mm
    800mm
    762mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPA
    1700mm
    1718mm
    12.7mm
    1700mm
    1655mm
    XP
    10mm
    Rubber
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    Z
    840mm
    858mm
    10mm
    842mm
    820mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    RS PRO
    SPA
    1250mm
    1268mm
    12.7mm
    1250mm
    1205mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPZ
    1600mm
    1613mm
    9.7mm
    1600mm
    1562mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPZ
    670mm
    683mm
    9.7mm
    670mm
    632mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    -
    919mm
    -
    13mm
    -
    889mm
    AX
    8mm
    Rubber
    56mm
    -
    -
    -40°C
    +70°C
    RS PRO
    B
    1300mm
    1369mm
    17mm
    1340mm
    1300mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    RS PRO
    B
    965mm
    1034mm
    17mm
    1005mm
    965mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    RS PRO
    SPB
    4000mm
    4022mm
    16.3mm
    4000mm
    3940mm
    -
    13mm
    -
    140mm
    -
    -
    -40°C
    +70°C
    RS PRO
    -
    760mm
    -
    13mm
    -
    730mm
    AX
    8mm
    Rubber
    56mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPC
    4000mm
    4030mm
    22mm
    4000mm
    3917mm
    -
    18mm
    -
    224mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPZ
    1362mm
    1375mm
    9.7mm
    1362mm
    1324mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPA
    1600mm
    1618mm
    12.7mm
    1600mm
    1555mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPZ
    875mm
    888mm
    9.7mm
    875mm
    837mm
    -
    8mm
    Rubber
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPB
    2060mm
    2082mm
    16.3mm
    2060mm
    2000mm
    -
    13mm
    Rubber
    140mm
    -
    -
    -40°C
    +70°C
    Results per page