V & Wedge Belts | V Drive Belt Pulley | RS
Recently searched

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    679 Products showing for V & Wedge Belts

    RS PRO
    SPZ
    1800mm
    1813mm
    9.7mm
    1800mm
    1762mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPA
    1457mm
    1475mm
    12.7mm
    1457mm
    1412mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    A
    838mm
    888mm
    13mm
    868mm
    838mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    RS PRO
    B
    1420mm
    1494mm
    17mm
    1465mm
    1425mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    RS PRO
    XPA
    1500mm
    1518mm
    12.7mm
    1500mm
    1455mm
    XP
    10mm
    Rubber
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    -
    1670mm
    -
    17mm
    -
    1625mm
    BX
    11mm
    Rubber
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPZ
    1140mm
    1153mm
    9.7mm
    1140mm
    1102mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    -
    1100mm
    -
    13mm
    -
    1067mm
    AX
    8mm
    Rubber
    56mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPZ
    1080mm
    1093mm
    9.7mm
    1080mm
    1042mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPA
    1250mm
    1268mm
    12.7mm
    1250mm
    1205mm
    XP
    10mm
    Rubber
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    B
    889mm
    958mm
    17mm
    929mm
    889mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    RS PRO
    Z
    1120mm
    1158mm
    10mm
    1142mm
    1120mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    RS PRO
    XPZ
    1700mm
    1713mm
    9.7mm
    1700mm
    1624mm
    XP
    8mm
    Rubber
    50mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPZ
    1520mm
    1533mm
    9.7mm
    1520mm
    1482mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPA
    1557mm
    1575mm
    12.7mm
    1557mm
    1512mm
    -
    10mm
    Rubber
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    Z
    890mm
    928mm
    10mm
    912mm
    890mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    RS PRO
    SPA
    1000mm
    1018mm
    12.7mm
    1000mm
    955mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    B
    1370mm
    1441mm
    17mm
    1412mm
    1372mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    RS PRO
    XPZ
    1060mm
    1073mm
    9.7mm
    1060mm
    984mm
    XP
    8mm
    Rubber
    50mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPZ
    1200mm
    1213mm
    9.7mm
    1200mm
    1124mm
    XP
    8mm
    Rubber
    50mm
    -
    -
    -40°C
    +70°C
    Results per page