V & Wedge Belts | V Drive Belt Pulley | RS
Recently searched

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    679 Products showing for V & Wedge Belts

    RS PRO
    SPA
    1332mm
    1350mm
    12.7mm
    1332mm
    1287mm
    -
    10mm
    Rubber
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPA
    1180mm
    1198mm
    12.7mm
    1180mm
    1135mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    Z
    560mm
    598mm
    10mm
    582mm
    560mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    RS PRO
    B
    1170mm
    1244mm
    17mm
    1215mm
    1175mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    RS PRO
    XPA
    1180mm
    1198mm
    12.7mm
    1180mm
    1135mm
    XP
    10mm
    Rubber
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPZ
    1012mm
    1025mm
    9.7mm
    1012mm
    974mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPZ
    1000mm
    1013mm
    9.7mm
    1000mm
    924mm
    XP
    8mm
    Rubber
    50mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPZ
    772mm
    785mm
    9.7mm
    772mm
    734mm
    -
    8mm
    Rubber
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    -
    1120mm
    -
    13mm
    -
    1100mm
    AX
    8mm
    Rubber
    56mm
    -
    -
    -40°C
    +70°C
    RS PRO
    A
    1010mm
    1066mm
    13mm
    1046mm
    1016mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    RS PRO
    A
    660mm
    710mm
    13mm
    690mm
    660mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    RS PRO
    SPZ
    900mm
    913mm
    9.7mm
    900mm
    862mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPZ
    1270mm
    1283mm
    9.7mm
    1270mm
    1232mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPA
    732mm
    750mm
    12.7mm
    732mm
    687mm
    -
    10mm
    PET, Rubber
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    Z
    610mm
    648mm
    10mm
    632mm
    610mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    RS PRO
    A
    990mm
    1040mm
    13mm
    1020mm
    990mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    RS PRO
    SPZ
    2120mm
    2133mm
    9.7mm
    2120mm
    2082mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPZ
    987mm
    1000mm
    9.7mm
    987mm
    949mm
    -
    8mm
    Rubber
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    Z
    685mm
    723mm
    10mm
    707mm
    685mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    RS PRO
    Z
    710mm
    748mm
    10mm
    732mm
    710mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    Results per page