V & Wedge Belts | V Drive Belt Pulley | RS
Recently searched

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    679 Products showing for V & Wedge Belts

    Contitech
    XPZ
    630mm
    643mm
    9.7mm
    630mm
    554mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    OPTIBELT
    SPZ
    2240mm
    1863mm
    9.7mm
    1850mm
    2202mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    Hutchinson
    J
    560mm
    -
    -
    -
    -
    FleXonic
    -
    Polyamide
    9mm
    -
    -
    -40°C
    +120°C
    Fenner Drives
    -
    -
    -
    -
    -
    -
    TLink
    -
    -
    -
    -
    -
    -
    -
    OPTIBELT
    SPC
    2360mm
    2390mm
    22mm
    2360mm
    2277mm
    SK
    18mm
    Rubber
    224mm
    Wedged Belt
    -
    -40°C
    +70°C
    Contitech
    XPZ
    1480mm
    1500mm
    9.7mm
    1487mm
    1411mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPB
    1450mm
    1472mm
    16.3mm
    1450mm
    1390
    CONTI FO-Z
    13mm
    Rubber
    100mm
    -
    -
    -30°C
    +90°C
    OPTIBELT
    SPB
    2850mm
    2872mm
    16.3mm
    2850mm
    2790mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    Contitech
    XPZ
    1200mm
    1215mm
    9.7mm
    1202mm
    1126mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    OPTIBELT
    SPZ
    562mm
    575mm
    9.7mm
    562mm
    524mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPB
    1850mm
    1872mm
    16.3mm
    1850mm
    1790mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    Contitech
    XPZ
    780mm
    793mm
    9.7mm
    780mm
    704mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPZ
    900mm
    913mm
    9.7mm
    900mm
    824mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPZ
    1280mm
    1293mm
    9.7mm
    1280mm
    1204mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    OPTIBELT
    SPA
    2500mm
    2518mm
    12.7mm
    2500mm
    2455mm
    SK
    10mm
    Rubber
    90mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPB
    3550mm
    3572mm
    16.3mm
    3550mm
    3490mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPZ
    1662mm
    1675mm
    9.7mm
    1662mm
    1624mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPA
    1632mm
    1650mm
    12.7mm
    1632mm
    1587mm
    SK
    10mm
    Rubber
    90mm
    Wedged Belt
    -
    -40°C
    +70°C
    Contitech
    XPZ
    1130mm
    1150mm
    9.7mm
    1137mm
    1061mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPA
    850mm
    868mm
    12.7mm
    850mm
    805mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Results per page