V & Wedge Belts | V Drive Belt Pulley | RS
Recently searched

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    679 Products showing for V & Wedge Belts

    OPTIBELT
    SPZ
    1600mm
    1613mm
    9.7mm
    1600mm
    1562mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPZ
    1650mm
    1663mm
    9.7mm
    1650mm
    1612mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPZ
    1250mm
    1263mm
    9.7mm
    1250mm
    1212mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    Contitech
    XPA
    1090mm
    1108mm
    12.7mm
    1090mm
    1045mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    OPTIBELT
    SPZ
    1337mm
    1750mm
    9.7mm
    1737mm
    1299mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPB
    2800mm
    2822mm
    16.3mm
    2800mm
    2740mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    Contitech
    XPZ
    1060mm
    1073mm
    9.7mm
    1060mm
    984mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPZ
    830mm
    843mm
    9.7mm
    830mm
    754mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    OPTIBELT
    SPA
    1932mm
    1950mm
    12.7mm
    1932mm
    1887mm
    SK
    10mm
    Rubber
    90mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPA
    950mm
    968mm
    12.7mm
    950mm
    905mm
    SK
    10mm
    Rubber
    90mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPA
    2932mm
    2950mm
    12.7mm
    2932mm
    2887mm
    SK
    10mm
    Rubber
    90mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPB
    4250mm
    4272mm
    16.3mm
    4250mm
    4190mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPB
    2530mm
    2552mm
    16.3mm
    2530mm
    2470mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    Contitech
    XPA
    932mm
    950mm
    12.7mm
    932mm
    887mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    OPTIBELT
    SPZ
    987mm
    1175mm
    9.7mm
    1162mm
    949mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    Contitech
    XPA
    1500mm
    1518mm
    12.7mm
    1500mm
    1455mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    OPTIBELT
    SPC
    4000mm
    4030mm
    22mm
    4000mm
    3917mm
    SK
    18mm
    Rubber
    224mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPZ
    1087mm
    1450mm
    9.7mm
    1437mm
    1049mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPZ
    1900mm
    888mm
    9.7mm
    875mm
    1862mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPA
    1432mm
    1450mm
    12.7mm
    1432mm
    1387mm
    SK
    10mm
    Rubber
    90mm
    Wedged Belt
    -
    -40°C
    +70°C
    Results per page