V & Wedge Belts | V Drive Belt Pulley | RS
Recently searched

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    679 Products showing for V & Wedge Belts

    OPTIBELT
    SPA
    1857mm
    1875mm
    12.7mm
    1857mm
    1812mm
    SK
    10mm
    Rubber
    90mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPB
    2840mm
    2862mm
    16.3mm
    2840mm
    2780mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    Hutchinson
    J
    1008mm
    -
    -
    -
    -
    FleXonic
    -
    Polyamide
    9mm
    -
    -
    -40°C
    +120°C
    OPTIBELT
    SPB
    4500mm
    4522mm
    16.3mm
    4500mm
    4440mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    Contitech
    XPA
    2120mm
    2138mm
    12.7mm
    2120mm
    2075mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPA
    1600mm
    1618mm
    12.7mm
    1600mm
    1555mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPA
    1320mm
    1338mm
    12.7mm
    1320mm
    1275mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPB
    2000mm
    2022mm
    16.3mm
    2000mm
    1940
    CONTI FO-Z
    13mm
    Rubber
    100mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPB
    1550mm
    1572mm
    16.3mm
    1550mm
    1490
    CONTI FO-Z
    13mm
    Rubber
    100mm
    -
    -
    -30°C
    +90°C
    Hutchinson
    J
    336mm
    -
    -
    -
    -
    ConveyXonic
    -
    Polyamide
    43mm
    -
    -
    -30°C
    +80°C
    Gates
    XPZ/3VX
    1112mm
    1125mm
    9.7mm
    1112mm
    1074mm
    Quad Power 4
    8mm
    -
    -
    -
    -
    -
    -
    Contitech
    XPZ
    750mm
    763mm
    9.7mm
    750mm
    674mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPZ
    1080mm
    1100mm
    9.7mm
    1087mm
    1011mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPA
    1250mm
    1268mm
    12.7mm
    1250mm
    1205mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPZ
    930mm
    943mm
    9.7mm
    930mm
    854mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    OPTIBELT
    SPZ
    962mm
    975mm
    9.7mm
    962mm
    924mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    Contitech
    XPZ
    887mm
    900mm
    9.7mm
    887mm
    811mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPA
    1060mm
    1078mm
    12.7mm
    1060mm
    1015mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    OPTIBELT
    SPZ
    1600mm
    1613mm
    9.7mm
    1600mm
    1562mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPZ
    1650mm
    1663mm
    9.7mm
    1650mm
    1612mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    Results per page