Proximity Sensor ICs | Thermal Sensor | RS
Recently searched

    Proximity Sensor ICs

    Proximity Sensor ICs are used for object detection within a defined distance of the sensor. The proximity sensor sits within a circuit and provides output signals to trigger other functions. Proximity sensor ICs (integrated circuits) are components which are to be designed into PCBs.

    Where are they used?

    Proximity sensors ICs are designed into circuits for various non-contact sensing applications. They are often used in machine automation, mobile phones, proximity alarm systems, parking sensors as well as in military applications.

    Types of Proximity Sensors

    Various proximity sensor ICs are available, using a range of sensing technologies. These detection types benefit various applications depending on the users end goal and the system requirements. Some of the main proximity sensors use inductive, capacitive or infrared sensing depending on their application or sensing environment.

    What are inductive proximity sensors?

    Inductive sensors are used to detect metallic objects. Using a simple electromagnetic field, the sensor monitors the rise and fall of oscillation when a metallic object comes within the sensing range. This variation is monitored by a threshold circuit that can generate the relevant output signal when triggered. Operating ranges will vary depending on the shape and size of the sensor as well as the types of material that expect to be monitored by the sensor.

    What are capacitive proximity sensors?

    Capacitive sensors can be used for both metal and non-conductive objects. They offer Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.

    Example of proximity sensing:

    Many smartphones today feature proximity sensing. An example of this is when you hold your phone to your ear, the sensor will detect this as an object in close proximity. This detection then triggers the screen to switch off. Proximity sensors are also used in switches, for example with hand gestures.

    320 Products showing for Proximity Sensor ICs

    STMicroelectronics
    Time-of-Flight
    1000 kHz
    -
    -
    2000mm
    -
    -
    -
    LGA16
    16
    -
    -
    -
    -
    Panasonic
    PIR Sensor
    -
    100µA
    -
    5m
    -
    -
    -
    -
    3
    -
    -
    -
    -
    ams OSRAM
    Ambient Light, Colour Light
    -
    20mA
    -
    100mm
    -
    -
    -
    OLGA
    8
    -
    -
    -
    -
    Microchip
    Capacitive
    400 kHz
    -
    0.4 V
    -
    -
    Open Drain
    Surface Mount
    SOIC
    8
    750 μA
    4.9 x 3.9 x 1.5mm
    1.5mm
    4.9mm
    STMicroelectronics
    Time-of-Flight
    1000 kHz
    -
    -
    1300mm
    -
    -
    -
    LGA12
    12
    -
    -
    -
    -
    KEMET
    Proximity Sensor
    -
    20µA
    0.55 V
    5000mm
    -
    -
    -
    Tape & Reel
    4
    -
    -
    -
    -
    Vishay
    Proximity Sensor
    400 kHz
    200mA
    3.6 V
    300mm
    -
    -
    -
    QFN
    8
    -
    -
    -
    -
    STMicroelectronics
    Time-of-Flight
    1000 kHz
    -
    -
    350cm
    -
    -
    -
    LGA16
    16
    -
    -
    -
    -
    Panasonic
    PIR Sensor
    -
    100µA
    -
    5m
    -
    -
    -
    -
    3
    -
    -
    -
    -
    STMicroelectronics
    Time-of-Flight
    1000 kHz
    -
    -
    400cm
    -
    -
    -
    LGA16
    16
    -
    -
    -
    -
    Cypress Semiconductor
    Capacitive
    -
    85mA
    0.6 (Low Level) V
    300mm
    Analogue
    Open Drain
    Surface Mount
    QFN
    16
    25 mA
    3 x 3 x 0.55mm
    0.55mm
    3mm
    STMicroelectronics
    Time-of-Flight
    1000 kHz
    -
    -
    3600mm
    -
    -
    -
    LGA16
    16
    -
    -
    -
    -
    Vishay
    Proximity
    -
    -
    -
    0 → 500mm
    -
    -
    -
    QFN
    8
    -
    -
    -
    -
    Microchip
    Capacitive
    -
    25mA
    -
    -
    -
    Open Drain
    Surface Mount
    SOT-23
    6
    80 mA
    3.1 x 1.8 x 1.3mm
    1.3mm
    3.1mm
    Vishay
    Proximity
    -
    -
    -
    0 → 500mm
    -
    -
    -
    QFN
    8
    -
    -
    -
    -
    Panasonic
    PIR Sensor
    -
    100µA
    -
    5m
    -
    -
    -
    -
    3
    -
    -
    -
    -
    Broadcom
    Proximity Sensor
    -
    -
    0.3 V
    -
    Analogue, Digital
    -
    Surface Mount
    QFN
    8
    -
    2 x 2 x 0.5mm
    0.5mm
    2mm
    Microchip
    Capacitive
    400 kHz
    -
    0.4 V
    -
    -
    Open Drain
    Surface Mount
    SOIC
    14
    750 μA
    8.65 x 3.9 x 1.5mm
    1.5mm
    8.65mm
    InvenSense
    Time-of-Flight
    175 kHz
    -
    0.9 V
    1.2m
    Analogue, Digital
    -
    Surface Mount
    LGA
    8
    -
    3.5 x 3.5 x 1.26mm
    1.26mm
    3.5mm
    ams OSRAM
    Ambient Light, Colour Light
    -
    20mA
    -
    84mm
    -
    -
    -
    OLGA
    10
    -
    -
    -
    -
    Results per page