Proximity Sensor ICs | Thermal Sensor | RS
Recently searched

    Proximity Sensor ICs

    Proximity Sensor ICs are used for object detection within a defined distance of the sensor. The proximity sensor sits within a circuit and provides output signals to trigger other functions. Proximity sensor ICs (integrated circuits) are components which are to be designed into PCBs.

    Where are they used?

    Proximity sensors ICs are designed into circuits for various non-contact sensing applications. They are often used in machine automation, mobile phones, proximity alarm systems, parking sensors as well as in military applications.

    Types of Proximity Sensors

    Various proximity sensor ICs are available, using a range of sensing technologies. These detection types benefit various applications depending on the users end goal and the system requirements. Some of the main proximity sensors use inductive, capacitive or infrared sensing depending on their application or sensing environment.

    What are inductive proximity sensors?

    Inductive sensors are used to detect metallic objects. Using a simple electromagnetic field, the sensor monitors the rise and fall of oscillation when a metallic object comes within the sensing range. This variation is monitored by a threshold circuit that can generate the relevant output signal when triggered. Operating ranges will vary depending on the shape and size of the sensor as well as the types of material that expect to be monitored by the sensor.

    What are capacitive proximity sensors?

    Capacitive sensors can be used for both metal and non-conductive objects. They offer Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.

    Example of proximity sensing:

    Many smartphones today feature proximity sensing. An example of this is when you hold your phone to your ear, the sensor will detect this as an object in close proximity. This detection then triggers the screen to switch off. Proximity sensors are also used in switches, for example with hand gestures.

    320 Products showing for Proximity Sensor ICs

    STMicroelectronics
    Time-of-Flight
    1 MHz
    -
    1.8 V
    400cm
    -
    -
    -
    Optical LGA16
    16
    -
    -
    -
    -
    Microchip
    Capacitive
    -
    25mA
    -
    -
    Analogue, Digital
    Open Drain
    Surface Mount
    SOT-23
    6
    25 mA
    3.1 x 1.8 x 1.3mm
    1.3mm
    3.1mm
    Panasonic
    PIR Sensor
    -
    100µA
    -
    7m
    -
    -
    -
    -
    3
    -
    -
    -
    -
    Microchip
    Capacitive
    400 kHz
    -
    0.4 V
    -
    -
    Open Drain
    Surface Mount
    SOIC
    14
    750 μA
    8.65 x 3.9 x 1.5mm
    1.5mm
    8.65mm
    Panasonic
    PIR Sensor
    -
    100µA
    0.5 V
    5m
    Digital
    Digital
    Through Hole
    -
    3
    170 μA
    11 x 14.4 x 9.5mm
    14.4mm
    -
    Omron
    Thermal Sensor
    -
    3.5mA
    5.5 V
    -
    Digital
    Digital
    PCB Mount
    -
    4
    5 mA
    12 x 11.6 x 4.79mm
    4.79mm
    12mm
    Infineon
    Proximity Sensor
    400 kHz
    6mA
    0.6 V
    30cm
    -
    -
    -
    QFN
    24
    -
    -
    -
    -
    Broadcom
    Time-of-Flight
    -
    33mA
    2.8 V
    10m
    Analogue, Digital
    -
    Through Hole
    Module
    15
    -
    12.4 x 7.6 x 7.9mm
    7.9mm
    12.4mm
    STMicroelectronics
    Proximity Sensor
    -
    -
    -
    -
    -
    -
    Surface Mount
    LGA
    12
    -
    4.8 x 2.8 x 1mm
    1mm
    4.8mm
    ams OSRAM
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    Time-of-Flight
    -
    9µA
    0.4 V
    6m
    Analogue, Digital
    Digital
    Surface Mount
    LGA
    12
    -
    4.4 x 2.4 x 1mm
    1mm
    4.4mm
    ams OSRAM
    Ambient Light, Proximity Sensor
    -
    -
    0.6 V
    30mm
    -
    -
    -
    -
    8
    -
    -
    -
    -
    Panasonic
    PIR Sensor
    -
    100µA
    0.5 V
    12m
    Digital
    Digital
    Through Hole
    -
    3
    170 μA
    11 x 20.2 x 22mm
    20.2mm
    -
    ams OSRAM
    Infrared Proximity Sensor
    -
    -
    0.6 V
    30mm
    -
    -
    -
    -
    8
    -
    -
    -
    -
    Panasonic
    PIR Sensor
    -
    100µA
    0.5 V
    2.2m
    Digital
    Digital
    Through Hole
    -
    3
    2 μA
    11 x 17.2 x 14.9mm
    17.2mm
    -
    Abracon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Panasonic
    PIR Sensor
    -
    100µA
    -
    12m
    Digital
    Digital
    Through Hole
    TO-5
    3
    6 μA
    22 x 20.2mm
    20.2mm
    -
    Panasonic
    PIR Sensor
    -
    100µA
    -
    5m
    -
    -
    -
    -
    3
    -
    -
    -
    -
    Microchip
    Capacitive
    -
    25mA
    -
    -
    -
    Open Drain
    Surface Mount
    SOT-23
    6
    80 mA
    3.1 x 1.8 x 1.3mm
    1.3mm
    3.1mm
    Panasonic
    PIR Sensor
    -
    100µA
    -
    5m
    -
    -
    -
    -
    3
    -
    -
    -
    -
    Results per page