Proximity Sensor ICs | Thermal Sensor | RS
Recently searched

    Proximity Sensor ICs

    Proximity Sensor ICs are used for object detection within a defined distance of the sensor. The proximity sensor sits within a circuit and provides output signals to trigger other functions. Proximity sensor ICs (integrated circuits) are components which are to be designed into PCBs.

    Where are they used?

    Proximity sensors ICs are designed into circuits for various non-contact sensing applications. They are often used in machine automation, mobile phones, proximity alarm systems, parking sensors as well as in military applications.

    Types of Proximity Sensors

    Various proximity sensor ICs are available, using a range of sensing technologies. These detection types benefit various applications depending on the users end goal and the system requirements. Some of the main proximity sensors use inductive, capacitive or infrared sensing depending on their application or sensing environment.

    What are inductive proximity sensors?

    Inductive sensors are used to detect metallic objects. Using a simple electromagnetic field, the sensor monitors the rise and fall of oscillation when a metallic object comes within the sensing range. This variation is monitored by a threshold circuit that can generate the relevant output signal when triggered. Operating ranges will vary depending on the shape and size of the sensor as well as the types of material that expect to be monitored by the sensor.

    What are capacitive proximity sensors?

    Capacitive sensors can be used for both metal and non-conductive objects. They offer Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.

    Example of proximity sensing:

    Many smartphones today feature proximity sensing. An example of this is when you hold your phone to your ear, the sensor will detect this as an object in close proximity. This detection then triggers the screen to switch off. Proximity sensors are also used in switches, for example with hand gestures.

    320 Products showing for Proximity Sensor ICs

    Panasonic
    Infrared Array Sensor
    -
    10mA
    0.3 V
    -
    -
    -
    -
    Compact SMD Package
    14
    -
    -
    -
    -
    Vishay
    Infrared Proximity Sensor
    -
    5mA
    -0.3 → +3.6 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Panasonic
    PIR Sensor
    -
    100µA
    -
    5m
    Digital
    Digital
    Through Hole
    -
    3
    170 μA
    26 x 13.3 x 16.6mm
    16.6mm
    26mm
    ams OSRAM
    Ambient Light, Colour Light
    -
    20mA
    -
    100mm
    -
    -
    -
    OLGA
    8
    -
    -
    -
    -
    Omron
    Thermal Sensor
    -
    3.5mA
    5.5 V
    -
    Digital
    Digital
    PCB Mount
    -
    4
    5 mA
    12 x 11.6 x 4.79mm
    4.79mm
    12mm
    STMicroelectronics
    Proximity Sensor
    -
    -
    -
    -
    -
    -
    Surface Mount
    LGA
    12
    -
    4.8 x 2.8 x 1mm
    1mm
    4.8mm
    Panasonic
    PIR Sensor
    -
    100µA
    -
    5m
    -
    -
    -
    -
    3
    -
    -
    -
    -
    ams OSRAM
    Ambient Light, Proximity Sensor
    -
    20mA
    0.6 V
    30mm
    -
    -
    -
    OLGA
    6
    -
    -
    -
    -
    Panasonic
    Infrared Array Sensor
    -
    10mA
    0.3 V
    -
    -
    -
    -
    Compact SMD Package
    14
    -
    -
    -
    -
    Infineon
    Proximity Sensor
    400 kHz
    6mA
    0.6 V
    30cm
    -
    -
    -
    QFN
    24
    -
    -
    -
    -
    Panasonic
    PIR Sensor
    -
    100µA
    -
    5m
    Digital
    Digital
    Through Hole
    -
    3
    170 μA
    26 x 13.3 x 16.6mm
    16.6mm
    26mm
    Panasonic
    PIR Sensor
    -
    100µA
    -
    5m
    -
    -
    -
    -
    3
    -
    -
    -
    -
    Panasonic
    PIR Sensor
    -
    100µA
    0.5 V
    2.2m
    Digital
    Digital
    Through Hole
    -
    3
    1 μA
    11 x 17.2 x 14.9mm
    17.2mm
    -
    Panasonic
    PIR Sensor
    -
    100µA
    0.5 V
    5m
    Digital
    Digital
    Through Hole
    -
    3
    170 μA
    11 x 14.4 x 9.5mm
    14.4mm
    -
    Panasonic
    PIR Sensor
    -
    100µA
    -
    5m
    -
    -
    -
    -
    3
    -
    -
    -
    -
    STMicroelectronics
    Time-of-Flight
    1000 kHz
    -
    0.4 V
    4m
    -
    -
    -
    Optical LGA16
    16
    -
    -
    -
    -
    Panasonic
    PIR Sensor
    -
    100µA
    0.5 V
    12m
    Digital
    Digital
    Through Hole
    -
    3
    170 μA
    11 x 20.2 x 22mm
    20.2mm
    -
    ams OSRAM
    Ambient Light, Proximity Sensor
    -
    20mA
    0.6 V
    30mm
    -
    -
    -
    OLGA
    6
    -
    -
    -
    -
    ams OSRAM
    Ambient Light, Colour Light
    -
    20mA
    -
    84mm
    -
    -
    -
    OLGA
    10
    -
    -
    -
    -
    Panasonic
    PIR Sensor
    -
    100µA
    -
    5m
    -
    -
    -
    -
    3
    -
    -
    -
    -
    Results per page