Proximity Sensor ICs

Proximity Sensor ICs are used for object detection within a defined distance of the sensor. The proximity sensor sits within a circuit and provides output signals to trigger other functions. Proximity sensor ICs (integrated circuits) are components which are to be designed into PCBs. Where are they used?Proximity sensors ICs are designed into circuits for various non-contact sensing applications. They are often used in machine automation, mobile phones, proximity alarm systems, parking sensors as well as in military applications.Types of Proximity SensorsVarious proximity sensor ICs are available, using a range of sensing technologies. These detection types benefit various applications depending on the users end goal and the system requirements. Some of the main proximity sensors use inductive, capacitive or infrared sensing depending on their application or sensing environment.What are inductive proximity sensors?Inductive sensors are used to detect metallic objects. Using a simple electromagnetic field, the sensor monitors the rise and fall of oscillation when a metallic object comes within the sensing range. This variation is monitored by a threshold circuit that can generate the relevant output signal when triggered. Operating ranges will vary depending on the shape and size of the sensor as well as the types of material expect to be monitored by the sensor.What are capacitive proximity sensors?Capacitive sensors can be used for both metal and non-conductive objects. They offer Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.Example of proximity sensing:Many smartphones today feature proximity sensing. An example of this is when you hold your phone to your ear, the sensor will detect this as an object in close proximity. This detection then triggers the screen to switch off. Proximity sensors are also used in switches, for example with hand gestures.

...
Read more Read less

Filters

Viewing 141 - 159 of 159 products
Results per page
Description Price Sensor Type Maximum Switching Frequency Maximum Output Current Maximum Output Voltage Sensing Distance Switching Mode Output Type Mounting Type Package Type Pin Count Maximum Supply Current Dimensions Height Length
RS Stock No. 165-2247
Mfr. Part No.MTCH101-I/OT
BrandMicrochip
HK$2.634
Each (In a Bag of 3000)
units
Proximity Sensor - 25mA - - Analogue, Digital Open Drain Surface Mount SOT-23 6 25 mA 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm
RS Stock No. 161-2226
Mfr. Part No.EKMB1105111
BrandPanasonic
HK$194.68
Each
units
Pyroelectric Infrared Sensor - 100µA - 5m Digital Digital Through Hole - 3 1 μA 26 x 13.3 x 16.6mm 16.6mm 26mm
RS Stock No. 176-0825
Mfr. Part No.D6T-1A-02
BrandOmron
HK$141.79
Each
units
Thermal Sensor - 3.5mA 5.5 V dc - Digital Digital PCB Mount - 4 5 mA 12 x 11.6 x 4.79mm 4.79mm 12mm
RS Stock No. 169-0196
Mfr. Part No.SI1141-M01-GMR
HK$20.02
Each (On a Tape of 100)
units
Proximity Sensor - - - 1 → 50cm Digital Open Drain Surface Mount QFN 10 - 4.9 x 2.85 x 1.2mm 1.2mm 4.9mm
RS Stock No. 161-2232
Mfr. Part No.EKMB1205111
BrandPanasonic
HK$194.68
Each
units
Pyroelectric Infrared Sensor - 100µA - 5m Digital Digital Through Hole - 3 2 μA 26 x 13.3 x 16.6mm 16.6mm 26mm
New
RS Stock No. 192-0657
Mfr. Part No.VL53L0CXV0DH/1
HK$21.628
Each (On a Reel of 5000)
units
Proximity Sensor 400 kHz - 0.4 V 2m Digital Digital Surface Mount LGA 12 - 4.4 x 2.4 x 1mm 1mm 4.4mm
RS Stock No. 135-7071
Mfr. Part No.EKMB1393111K
BrandPanasonic
HK$106.699
Each (In a Box of 50)
units
Pyroelectric Infrared Sensor - 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 6 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm -
RS Stock No. 177-1812
Mfr. Part No.CAP1293-1-SN
BrandMicrochip
HK$5.19
Each (In a Pack of 20)
units
Capacitive 400 kHz - 0.4 V - - Open Drain Surface Mount SOIC 8 750 μA 4.9 x 3.9 x 1.5mm 1.5mm 4.9mm
RS Stock No. 177-4030
Mfr. Part No.QT60326-ASG
BrandMicrochip
HK$74.84
Each
units
Capacitive - 1 (Source) mA, 4 (Sink) mA 0.6 V - Digital Open Drain Surface Mount TQFP 44 25 mA 10.1 x 8 x 1.05mm 1.05mm 10.1mm
RS Stock No. 177-3597
Mfr. Part No.QT60326-ASG
BrandMicrochip
HK$62.071
Each (In a Tray of 160)
units
Capacitive - 1 (Source) mA, 4 (Sink) mA 0.6 V - Digital Open Drain Surface Mount TQFP 44 25 mA 10.1 x 8 x 1.05mm 1.05mm 10.1mm
RS Stock No. 135-7069
Mfr. Part No.EKMB1293112
BrandPanasonic
HK$141.301
Each (In a Box of 50)
units
Pyroelectric Infrared Sensor - 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 2 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm -
RS Stock No. 170-3445
Mfr. Part No.NCS36000DG
HK$4.457
Each (In a Tray of 55)
units
- - - - - - - Surface Mount SOIC 14 - 8.75 x 4 x 1.75mm 1.75mm 8.75mm
RS Stock No. 178-2948
Mfr. Part No.APDS-9702-020
BrandBroadcom
HK$15.419
Each (On a Reel of 2500)
units
Proximity Sensor - - 0.3 V - Analogue, Digital - Surface Mount QFN 8 - 2 x 2 x 0.5mm 0.5mm 2mm
RS Stock No. 124-2976
Mfr. Part No.CY8CMBR3116-LQXI
HK$22.94
Each (In a Pack of 5)
units
Proximity Sensor - 85mA 0.6 (Low Level) V 30cm Analogue Open Drain Surface Mount QFN 24 25 mA 4 x 4 x 0.55mm 0.55mm 4mm
RS Stock No. 135-7104
Mfr. Part No.EKMC1603112
BrandPanasonic
HK$98.25
Each
units
Pyroelectric Infrared Sensor - 100µA 0.5 V 12m Digital Digital Through Hole - 3 170 μA 11 (Base) x 20.2 (H) mm, 22 (Top) mm 20.2mm -
RS Stock No. 161-2237
Mfr. Part No.EKMB1303112K
BrandPanasonic
HK$161.41
Each
units
Pyroelectric Infrared Sensor - 100µA - 12m Digital Digital Through Hole TO-5 3 6 μA 22 (Dia.) x 20.2mm 20.2mm -
RS Stock No. 161-2225
Mfr. Part No.EKMB1103112
BrandPanasonic
HK$221.10
Each
units
Pyroelectric Infrared Sensor - 100µA - 12m Digital Digital Through Hole TO-5 3 1 μA 22 (Dia.) x 20.2mm 20.2mm -
RS Stock No. 161-2239
Mfr. Part No.EKMB1305112K
BrandPanasonic
HK$141.36
Each
units
Pyroelectric Infrared Sensor - 100µA - 5m Digital Digital Through Hole - 3 6 μA 26 x 13.3 x 16.6mm 16.6mm 26mm
RS Stock No. 665-8813
Mfr. Part No.TL852CN
HK$52.46
Each
units
- 90 kHz 1µA 0.3 V - Digital - Through Hole PDIP 16 45 mA 19.69 x 6.6 x 5.08mm 5.08mm 19.69mm
Related Products
LPF-40D series 40W IP67 waterproof dimmable constant voltage ...
Description:
LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active ...
60W IP67 waterproof constant voltage LED driver / ...
Description:
60W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
90W IP67 waterproof constant voltage LED driver / ...
Description:
90W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
LPF-25 series 25W LED driver power supply with ...
Description:
LPF-25 series 25W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-25 series 25W LED driver power supplies have a class II AC input design ...