VL53L4EDV9DH/1 STMicroelectronics, VL53L4ED Time-of-Flight, 1300mm 2.7 V to 3.4 V 12-Pin LGA12
- RS Stock No.:
- 215-175
- Mfr. Part No.:
- VL53L4EDV9DH/1
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-175
- Mfr. Part No.:
- VL53L4EDV9DH/1
- Manufacturer:
- STMicroelectronics
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Time-of-Flight | |
| Maximum Switching Frequency | 1000 kHz | |
| Sensing Distance | 1300mm | |
| Package Type | LGA12 | |
| Pin Count | 12 | |
| Series | VL53L4ED | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.4 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Time-of-Flight | ||
Maximum Switching Frequency 1000 kHz | ||
Sensing Distance 1300mm | ||
Package Type LGA12 | ||
Pin Count 12 | ||
Series VL53L4ED | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.4 V | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Proximty Sensor Specifically designed for high-accuracy, short-range measurements requiring extended temperature capability. It offers an 18° field of view for measurements from 1 mm up to 1300 mm in standard conditions, and up to 1150 mm under its extended temperature. Special settings also provide an accurate distance measurement up to 800 mm under ambient light conditions (5 klx).
High performance proximity sensor
Short distance linearity down to 1 mm
Short distance linearity down to 1 mm
