- RS Stock No. 189-4048
- Mfr. Part No. STM32F429IET6
| STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 526mW | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.7V |
|
- RS Stock No. 214-435
- Mfr. Part No. CY8C4046LQI-T451
Subtotal (490 units, in trays of 490) HK$28,671.86HK$58.514/unit | Infineon | Microcontroller | PSOC™ 4000T | QFN | Surface Mount | 16 | ARM Cortex M0+ | 32bit | I2C, SPI, UART | 64kB | - | 48MHz | - | 8kB | 5.5V | - | - | - | -40°C | 21 | 85°C | 470μm | 1.96mm | RoHS | 2.04mm | 1.71V |
|
- RS Stock No. 177-4984
- Mfr. Part No. R5F5630EDDFB
Subtotal (60 units, in trays of 60) HK$12,941.70HK$215.695/unit | Renesas Electronics | Microcontroller | RX630 | LQFP | Surface | 144 | RX | 32bit | - | 2MB | 2 x 10 Bit | 100MHz | - | 128kB | 3.6V | - | - | - | -40°C | 111 | +85°C | 1.4mm | 19.9mm | No | 19.9mm | 2.7V |
|
- RS Stock No. 165-4835
- Mfr. Part No. PIC18F1220-I/SO
Subtotal (42 units, in tubes of 42) HK$1,487.892HK$35.426/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 18 | PIC | 8bit | RS232 | 4kB, 256kB | - | 40MHz | - | 256bit | 5.5V | - | - | 1W | -40°C | 16 | 85°C | 2.35mm | 11.55mm | RoHS | 7.5mm | 2V |
|
- RS Stock No. 260-5250P
- Mfr. Part No. XMC4500E144X1024ACXQSA1
Subtotal (1 unit, supplied in a tray) | Infineon | Microcontroller | XMC4500 | LFBGA | Surface | 144 | ARM 32 Bit Cortex M4 | 32bit | USIC, CAN, IIC, IIS, LIN, SPI, UART, USART, USB | 1024kB | - | 120MHz | - | 160kB | 3.63V | - | - | - | -40°C | 91 | 105°C | 1mm | 14mm | RoHS | 14mm | 3.13V |
|
- RS Stock No. 273-0290
- Mfr. Part No. AVR16DD28-E/STX
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | AVR | VQFN | Surface | 28 | 8 Bit MCU | 8bit | - | 16kB | 1 x 10 Bit | 24MHz | - | 2kB | 5.5V | - | - | - | -40°C | 22 | 125°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 203-4750
- Mfr. Part No. UPD301C/KYX
Subtotal (490 units, in trays of 490) HK$13,407.38HK$27.362/unit | Microchip | Microcontroller | UPD350 | VQFN | Surface | 40 | ARM Cortex M0 | 32bit | SPI | 64kB | - | 25MHz | - | 8kB | - | - | - | 214mW | -40°C | - | 85°C | - | 6mm | No | 6mm | - |
|
- RS Stock No. 285-622
- Mfr. Part No. STM32WL33K8V6
| STMicroelectronics | Microcontroller | ARM Cortex M0 | VFQFPN-32 | Surface | 32 | ARM 32 Bit Cortex M0 | 32bit | - | 256kB | 1 x 6 Bit | 958MHz | - | 32kB | 3.6V | 1 | - | - | -40°C | 32 | 105°C | 7mm | 5mm | ETSI EN 303 131, ETSI EN 300 220, Category 1, ARIB STD T67, T108, FCC part 90, FCC Part 15 | 6mm | 1.7V |
|
- RS Stock No. 189-4045
- Mfr. Part No. STM32F777BIT6
| STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 176 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 1.05W | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.7V |
|
- RS Stock No. 133-1646
- Mfr. Part No. ATTINY45-20XU
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | ATTINY45 | TSSOP | Surface | 8 | AVR | 8bit | SPI | 4kB | - | 20MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.05mm | 3.1mm | No | 4.5mm | 2.7V |
|
- RS Stock No. 703-7848
- Mfr. Part No. PIC12F617-I/P
| Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | CMOS | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 1 | 8bit | 800mW | -40°C | 5 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 631-507
- Mfr. Part No. PIC18F26Q83-E/SSVAO
Subtotal (470 units, in boxes of 470) HK$7,826.44HK$16.652/unit | Microchip | Microcontroller | PIC18F26Q83 | SSOP | Surface | 28 | 8 Bit MCU | 8bit | - | 64kB | 8 bit | 64MHz | - | - | 5.5V | 2 | - | - | -40°C | - | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 791-8179
- Mfr. Part No. LPC1347FBD48,151
Subtotal (2 units, in packs of 2) | NXP | Microcontroller | LPC13 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 64kB | - | 72MHz | - | 12kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.45mm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 585-079
- Mfr. Part No. AVR16EB32-I/RXB
Subtotal (980 units, in trays of 980) HK$9,803.92HK$10.004/unit | Microchip | Microcontroller | AVR16 | VQFN | Surface | 32 | AVR | - | I2C, SPI, USART | 16kB | - | 20MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 28 | 85°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 249-9739
- Mfr. Part No. dsPIC33CK512MP606-I/PT
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | dsPIC33CK512MP606 | TQFP | Surface | 64 | dsPIC | 16bit | PWM, UART, CAN FD, DMA, USART, QEI, I2C, WDT, I2S, SPI | 512kB | 6 x 12 Bit | 100MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | 53 | 125°C | 1mm | 10mm | RoHS Compliant | 10mm | 3V |
|
- RS Stock No. 467-1404
- Mfr. Part No. PIC16F76-I/SO
| Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | - | - | 1W | -40°C | 22 | 85°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 216-7714
- Mfr. Part No. AVR128DB48-I/6LX
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | AVR DB | VQFN | Surface | 48 | - | - | - | 128kB | - | 24MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 274-4668
- Mfr. Part No. PIC18F04Q41-I/SL
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | PIC18 | SOIC | Surface Mount | 14 | PIC18 | 8bit | I2C, SPI, UART | 16kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 12 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 189-3863
- Mfr. Part No. STM32F746ZET6
Subtotal (60 units, in trays of 60) HK$8,947.08HK$149.118/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 512kB | 2 x 12 Bit | 216MHz | - | 320kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
|
- RS Stock No. 746-8226P
- Mfr. Part No. STM32F407VGT6
Subtotal (1 unit, supplied in a tray) | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 465mW | -40°C | 140 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |