- RS Stock No. 235-4652P
- Mfr. Part No. PIC16F1507T-I/SS
Subtotal 10 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC16 | SSOP | Surface | 20 | PIC | 8bit | ICSP | 3.5kB | - | 20MHz | - | 128bit | 5.5V | - | 8bit | - | -40°C | 18 | 85°C | 2mm | 7.5mm | No | 8.2mm | 1.8V |
|
- RS Stock No. 168-9819
- Mfr. Part No. C8051F120-GQ
Subtotal (1 tray of 90 units) HK$28,619.82HK$317.998/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 100 | 8051 | 8bit | - | 128kB | 2 x 12 Bit | 100MHz | - | 8.45kB | 3.6V | 2 | 8kB | - | -40°C | 64 | 85°C | 1.05mm | 14mm | No | 14mm | 3V |
|
- RS Stock No. 199-5363
- Mfr. Part No. AT89S51-24AU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | Microcontrollers | TQFP | Surface | 44 | 8051 | 8bit | UART, SPI | 8kB | - | 20MHz | - | 128bit | 5.5V | - | - | - | -40°C | 32 | 85°C | 1mm | 10mm | RoHS | 10mm | 4V |
|
- RS Stock No. 131-0373
- Mfr. Part No. ATMEGA8L-8AU
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | SPI, USART | 8kB | - | 8MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 950μm | 7.1mm | RoHS | 7.1mm | 2.7V |
|
- RS Stock No. 264-334
- Mfr. Part No. ML62Q1724-NNNTBZWBX
Subtotal (1 tape of 5 units) | ROHM | Microcontroller | ML62Q1724 | TQFP | Surface | 64 | 16 Bit MCU | 16bit | I2C Bus, SSIO, UART | 128kB | 2 Channel | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 87 | 105°C | - | 10mm | IEC60730/60335 Class B | 1mm | 1.6V |
|
- RS Stock No. 177-2575
- Mfr. Part No. PIC16F15344-I/SS
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | - | 7kB | 1 x 5 Bit | 32MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 2.3V |
|
- RS Stock No. 264-8117
- Mfr. Part No. PIC18F66J60-I/PT
| Microchip | Microcontroller | PIC18 | TQFP | Surface | 64 | PIC | - | - | 64kB | - | - | - | 2kB | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 333-601P
- Mfr. Part No. STM32U375VGI6Q
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 585-024
- Mfr. Part No. PIC18F04Q40-I/SL
Subtotal (1 box of 855 units) | Microchip | Microcontroller | PIC18 | SOIC | Surface | 14 | PIC18F | 8bit | I2C, DALI, UART, SPI, LIN, DMX | 16kB | 8 bit | 64MHz | - | 4kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 125°C | 1.75mm | 8.65mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 754-2283
- Mfr. Part No. PIC24FJ64GA306-I/PT
| Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 64 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 795-7155
- Mfr. Part No. STM32F205ZFT6
| STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 768kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
|
- RS Stock No. 715-4321
- Mfr. Part No. PIC16F1824-I/ST
| Microchip | Microcontroller | PIC16F | TSSOP | Surface | 14 | PIC | 8bit | - | 4kB | - | 32MHz | - | 512kB | 5.5V | 2 | 8bit | - | -40°C | 12 | 85°C | 1mm | 5mm | No | 4.4mm | 1.8V |
|
- RS Stock No. 264-8809
- Mfr. Part No. PIC32MZ0512EFF064-I/PT
| Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 64 | PIC | 32bit | - | 512kB | - | 200MHz | - | 512kB | 3.6V | - | - | - | -40°C | 46 | 85°C | - | - | RoHS Compliant | - | 2.1V |
|
- RS Stock No. 584-973
- Mfr. Part No. PIC16F13143-I/SO
Subtotal (1 box of 836 units) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 20 | PIC16F | 8bit | - | 3.5kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | 3.5kB | 800mW | -40°C | 17 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 261-6004
- Mfr. Part No. R5F104GLGFB#30
| Renesas Electronics | Microcontroller | RL78/G14 | LFQFP | Surface Mount | 48 | RL78 | 16bit | - | 512kB | - | 32MHz | - | 48kB | 5.5V | - | - | - | -40°C | 44 | 105°C | 1.7mm | 7mm | RoHS Compliant | 7mm | 1.6V |
|
- RS Stock No. 144-9248
- Mfr. Part No. PIC18LF13K22-I/SS
Subtotal (1 tube of 67 units) HK$1,122.585HK$16.755/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 20 | PIC | 8bit | - | 8kB, 256kB | 1 x 5 Bit | 64MHz | - | 256bit | 3.6V | 2 | - | 800mW | -40°C | 18 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 348-918
- Mfr. Part No. CY8C4026LQI-T412
Subtotal (1 pack of 2 units) | Infineon | Microcontroller | PSOC™ 4000T | QFN | Surface | 24 | ARM 32 Bit Cortex M0 | 32bit | - | 64kB | - | 24MHz | - | 8kB | 5.5V | - | - | - | -40°C | 21 | 85°C | 600μm | - | and SAE J2602-2, ISO-11898-1, ISO 17987-6, RoHS | 3mm | 1.71V |
|
- RS Stock No. 151-769
- Mfr. Part No. STM32WBA55UGI6
| STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 59 | ARM Cortex M33 | 32bit | - | 1024kB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 35 | 105°C | 600μm | 5mm | FCC CFR47 part 15, ETSI EN 300 328, EN 300 440, ARIB STD-T66 | 5mm | 1.71V |
|
- RS Stock No. 887-7164
- Mfr. Part No. PIC12F675-I/P
Subtotal (1 tube of 60 units) | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 33 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 273-0290P
- Mfr. Part No. AVR16DD28-E/STX
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | AVR | VQFN | Surface | 28 | 8 Bit MCU | 8bit | - | 16kB | 1 x 10 Bit | 24MHz | - | 2kB | 5.5V | - | - | - | -40°C | 22 | 125°C | - | - | REACH, RoHS3 | - | 1.8V |