- RS Stock No. 215-040
- Mfr. Part No. STM32WB07CCV6TR
Subtotal (1 reel of 3000 units) HK$100,938.00HK$33.646/unit | STMicroelectronics | Wireless Microcontroller | STM32WB | VFQFPN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | ETSI EN 300 328, FCC CFR47 part 15, EN 300 440, Bluetooth SIG 5.4, ECOPACK2, ARIB STD-T66 | 6mm | 1.7V |
|
- RS Stock No. 275-1352
- Mfr. Part No. STM32WBA52CEU6
| STMicroelectronics | Wireless Microcontroller | ARM Cortex M33 | UFQFPN-48 | Surface | 48 | ARM Cortex | 32bit | I2C, SPI, UART | 512kB | - | 32MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 35 | 85°C | - | 7mm | ETSI EN 300 328, FCC CFR47 part 15, ARIB STD-T66, EN 300 440 | 7mm | 1.71V |
|
- RS Stock No. 482-962
- Mfr. Part No. STM32C071FBY6TR
Subtotal (1 reel of 5000 units) HK$37,630.00HK$7.526/unit | STMicroelectronics | Microcontroller | STM32C0 | WLCSP | Surface | 19 | ARM Cortex | 32bit | - | 24bit | - | 48MHz | - | 24kB | 3.6V | - | - | - | -40°C | 61 | 125°C | - | - | ECOPACK 2 | - | 2V |
|
- RS Stock No. 261-6035
- Mfr. Part No. R5F51136ADFP#3A
| Renesas Electronics | Microcontroller | RX 100 | LFQFP | Surface Mount | 100 | RX | 16bit | - | 256kB | - | 32MHz | - | 32kB | 1.8V | - | - | - | -40°C | 82 | 85°C | 1.7mm | 14.1mm | RoHS Compliant | 14mm | 3.6V |
|
- RS Stock No. 175-0767
- Mfr. Part No. STM32L4R5ZGT6
| STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 625mW | -40°C | 136 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.71V |
|
- RS Stock No. 801-815
- Mfr. Part No. PIC32CM6408PL10048-E/PT
Subtotal (1 box of 750 units) | Microchip | ARM Microcontroller | PIC32CM | TQFP | Surface | 48 | PIC32 | 32bit | I2C, SPI | 64kB | - | 24MHz | - | 8kB | 5.5V | 2 | - | 800mW | -40°C | Upto 55 | 125°C | 1.2mm | 9mm | - | 9mm | 1.8V |
|
- RS Stock No. 862-349
- Mfr. Part No. PIC18F24Q35-I/SP
| Microchip | Microcontroller | PIC18-Q35 | PDIP | Through Hole | 28 | CPU | 8bit | I2C | 16kB | 1x 8-bit DAC | 64MHz | - | 1024bit | 5.5V | 2 | - | 800mW | -40°C | 24 | 85°C | 3.3mm | 34.67mm | RoHS | 7.49mm | 1.8V |
|
- RS Stock No. 585-364
- Mfr. Part No. PIC18F14Q20T-I/REB
Subtotal (1 reel of 3300 units) HK$29,515.20HK$8.944/unit | Microchip | Microcontroller | PIC18 | VQFN | Surface | 20 | PIC18F | 8bit | - | 16kB | - | 64MHz | - | 4kB | 5.5V | - | 16kB | 800mW | -40°C | 16 | 125°C | 900μm | 3mm | MIPI I3C Basic Specification 1.0, SMBus 2.0, SMBus 3.0 | 3mm | 1.8V |
|
- RS Stock No. 216-803
- Mfr. Part No. STM32H7R7Z8J6
| STMicroelectronics | Microcontroller | Arm Cortex-M7 | UFBGA | Surface | 144 | ARM Cortex M7 | 32bit | - | 64kB | - | 600MHz | - | 620kB | 3.6V | - | - | - | - | 152 | - | - | - | ECOPACK2 | - | 1.71V |
|
- RS Stock No. 467-1549
- Mfr. Part No. PIC16F874-20/P
| Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 14kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 2V |
|
- RS Stock No. 177-1246P
- Mfr. Part No. CY8C4246AZI-L423
Subtotal 2 units (supplied in a tray) | Infineon | Microcontroller | CY8C4200 | TQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | - | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 38 | 85°C | 1.4mm | 7mm | No | 7mm | 1.71V |
|
- RS Stock No. 215-3921
- Mfr. Part No. ATTINY25-20SUR
Subtotal (1 reel of 2000 units) HK$25,690.00HK$12.845/unit | Microchip | Microcontroller | ATtiny25 | SOIJ | Surface | 8 | AVR | 8bit | - | - | - | 20MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 192-8141P
- Mfr. Part No. R5F563NEDDFB#V0
Subtotal 1 unit (supplied in a tray) | Renesas Electronics | Microcontroller | RX63N | LQFP | Surface | 144 | RX | 32bit | - | 2MB | 2 x 10 Bit | 100MHz | - | 128kB | 3.6V | - | - | - | -40°C | 111 | +85°C | 1.4mm | 20.1mm | No | 20.1mm | 2.7V |
|
- RS Stock No. 841-872
- Mfr. Part No. dsPIC33AK256MPS106T-I/PT
Subtotal (1 reel of 1500 units) HK$32,277.00HK$21.518/unit | Microchip | Other Microcontroller (MCU) | DSPIC33AK256MPS | VQFN | Surface | 64 | dsPIC33 | 32bit | CAN FD, I3C | 256kB | 5 | 200MHz | - | 64kB | 3.6V | 5 | - | - | -40°C | 21 | 85°C | 1mm | 9mm | IEEE | 9mm | 3V |
|
- RS Stock No. 159-7441
- Mfr. Part No. PIC18F25K50-I/SO
Subtotal (1 tube of 27 units) | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | EUSART | 32kB | 1 x 5 Bit | 48MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | RoHS | 10.3mm | 1.8V |
|
- RS Stock No. 801-837
- Mfr. Part No. PIC32CM5112GC00064-E/V2X
Subtotal (1 box of 320 units) | Microchip | ARM Microcontroller | PIC32CM | TQFP | Surface | 64 | PIC32 | 72bit | CAN, I2C, SPI | 512kB | - | 200MHz | - | 128kB | 3.6V | 2 | 32kB | - | -40°C | 50 | 125°C | 1.2mm | 12mm | IEC 61508 | 12mm | 1.71V |
|
- RS Stock No. 192-1010
- Mfr. Part No. STM32F070C6T6
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
|
- RS Stock No. 264-8129
- Mfr. Part No. PIC18F87J10-I/PT
Subtotal (1 tray of 119 units) HK$5,677.371HK$47.709/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface Mount | 80 | PIC | 8bit | PSP, I2C, SPI, USART | 128kB | - | 40MHz | - | 3936bit | 5.5V | 2 | 2MB | - | -40°C | 66 | 125°C | - | - | ISO/TS-16949:2002, RoHS | - | 2V |
|
- RS Stock No. 631-493
- Mfr. Part No. PIC18F24Q10-E/SSVAO
Subtotal (1 box of 705 units) HK$7,817.04HK$11.088/unit | Microchip | Microcontroller | PIC18F24Q10 | SSOP | Surface | 28 | 8 Bit MCU | 8bit | - | 16kB | 5 Bit | 64MHz | - | 2304bit | 5.5V | 2 | - | - | -40°C | 25 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 151-564
- Mfr. Part No. STM32U535VEI6Q
Subtotal (1 tray of 416 units) HK$26,059.904HK$62.644/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 512kB | 12 Bit | 160MHz | - | - | 3.6V | - | - | - | -40°C | 82 | 125°C | 1mm | 10mm | RoHS | - | 1.71V |