- RS Stock No. 330-399
- Mfr. Part No. STM32WBA62CIU6
| STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M33 | 32bit | - | 2MB | - | 100MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 86 | 105°C | 3.78mm | 5mm | FCC CFR47 part 15, ETSI EN 300 328, ARIB STD-T66, EN 300 440 | 7mm | 1.71V |
|
- RS Stock No. 763-100
- Mfr. Part No. MCXA156VFT
| NXP | ARM Microcontroller | MCXA1 | HVQFN | Surface | 48 | ARM Cortex M33 | 32bit | I2C, SPI, UART, USB | 1024kB | - | 96MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 914-8167
- Mfr. Part No. STM32F410CBU6
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | STM32F4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 128kB | 1 x 12 Bit | 100MHz | - | 32kB | 3.6V | - | - | 606mW | -40°C | 50 | 85°C | 600μm | 7.1mm | No | 7.1mm | 1.7V |
|
- RS Stock No. 144-9431
- Mfr. Part No. ATSAME53N20A-AU
Subtotal (1 tray of 450 units) HK$30,330.45HK$67.401/unit | Microchip | Microcontroller | ATSAME53 | TQFP | Surface | 100 | ARM Cortex M4 | 32bit | SPI, I2S, USB, I2C | 1MB | 2 x 12 Bit | 120MHz | - | 256kB | 3.6V | 4 | - | - | -40°C | 81 | 85°C | 1.05mm | 14mm | ISO/TS 16949 | 14mm | 2V |
|
- RS Stock No. 228-0856
- Mfr. Part No. PIC16F15214-I/P
Subtotal (1 tube of 60 units) | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 8 | PIC16F | 8bit | - | 7kB | - | 32MHz | - | 512bit | 5.5V | - | - | 800mW | -40°C | 5 | 85°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 823-8039
- Mfr. Part No. PIC16F1708-I/ML
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F | QFN | Surface | 20 | PIC | 8bit | - | 7kB | 8 Bit | 32MHz | - | 512bit | 5.5V | 2 | - | - | -40°C | 18 | 85°C | 950μm | 3mm | RoHS | 3mm | 2.3V |
|
- RS Stock No. 585-369
- Mfr. Part No. PIC18F15Q20-I/SO
Subtotal (1 box of 684 units) HK$7,911.144HK$11.566/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 20 | PIC18F | 8bit | - | 32kB | - | 64MHz | - | 4kB | 5.5V | - | 32kB | 800mW | -40°C | 11 | 125°C | 2.65mm | 12.78mm | DALI, DMX, LIN, MIPI I3C Basic Specification 1.0 | 10.33mm | 1.8V |
|
- RS Stock No. 285-628
- Mfr. Part No. STM32WL33KCV6
| STMicroelectronics | Microcontroller | ARM Cortex M0 | VFQFPN-32 | Surface | 32 | ARM 32 Bit Cortex M0 | 32bit | - | 256kB | 1 x 6 Bit | 958MHz | - | 32kB | 3.6V | 1 | - | - | -40°C | 32 | 105°C | 7mm | 5mm | FCC part 15/90, ETSI EN 303 131, ETSI EN 300 220, ECOPACK2, ARIB STD T67/T108 | 6mm | 1.7V |
|
- RS Stock No. 168-9914
- Mfr. Part No. C8051F582-IM
Subtotal (1 tube of 73 units) HK$6,367.498HK$87.226/unit | Silicon Labs | Microcontroller | C8051F | QFN | Surface | 32 | 8051 | 8bit | - | 128kB | - | 24MHz | - | 8.45kB | 5.25V | 3 | - | - | -40°C | 25 | 125°C | 1mm | 5mm | RoHS | 5mm | 1.8V |
|
- RS Stock No. 315-738
- Mfr. Part No. STM32C091RCT6
| STMicroelectronics | Microcontroller | STM32C091 | LQFP | - | 64 | ARM 32 bit Cortex M0+ CPU | - | - | - | - | 48MHz | - | 256kB | 3.6V | - | - | - | -45°C | 61 | 80°C | - | 5mm | No | 5mm | 2V |
|
- RS Stock No. 110-7162P
- Mfr. Part No. XE167FM72F80LRABKXUMA1
Subtotal 1 unit (supplied on a continuous strip) | Infineon | Microcontroller | XE166 | LQFP | Surface | 144 | C166 | 16bit | Serial | 576kB | - | 100MHz | - | 48kB | 5.5V | - | - | 1W | -40°C | 119 | 125°C | 1.4mm | 20mm | No | 20mm | 3V |
|
- RS Stock No. 912-6858
- Mfr. Part No. PIC24FJ128GA310-I/PT
Subtotal (1 tray of 119 units) HK$5,205.655HK$43.745/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 100 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 215-103
- Mfr. Part No. STM32WB06KCV7TR
Subtotal (1 reel of 3000 units) HK$107,988.00HK$35.996/unit | STMicroelectronics | Wireless Microcontroller | STM32 | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | Bluetooth Low Energy SIG core specification version 5.4, FCC CFR47 part 15, EN 300 440, ARIB STD-T66, ETSI EN 300 328 | 5mm | 1.7V |
|
- RS Stock No. 714-7698
- Mfr. Part No. STM32F107VCT6
| STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 585-251
- Mfr. Part No. PIC18F15Q20T-I/SO
Subtotal (1 reel of 1600 units) HK$18,764.80HK$11.728/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 20 | PIC18F | 8bit | - | 32kB | - | 64MHz | - | 4kB | 5.5V | - | 32kB | 800mW | -40°C | 16 | 125°C | 2.65mm | 12.78mm | DALI, DMX, LIN, MIPI I3C Basic Specification 1.0, SMBus 2.0, SMBus 3.0 | 10.33mm | 1.8V |
|
- RS Stock No. 467-1088
- Mfr. Part No. PIC16C65B-20/P
| Microchip | Microcontroller | PIC16C | PDIP | Through Hole | 40 | PIC | 8bit | - | 7kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 4V |
|
- RS Stock No. 887-7325
- Mfr. Part No. PIC16F690-I/P
Subtotal (1 tube of 22 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 20 | PIC | 8bit | - | 7kB | - | 20MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 33 | 85°C | 4.95mm | 26.92mm | No | 7.11mm | 2V |
|
- RS Stock No. 198-4578P
- Mfr. Part No. EFM32LG980F256G-F-QFP100
Subtotal 2 units (supplied in a tray) | Silicon Labs | Microcontroller | EFM32 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 3 x 12 Bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 762-956
- Mfr. Part No. TLE9954EQW40XUMA1
| Infineon | Microcontroller | MOTIX | Tape & Reel | Surface | 32 | ARM Cortex M23 | 32bit | SSC | 72kB | - | 40MHz | - | 6kB | 29V | - | - | - | -40°C | 8 | 175°C | 1.15mm | 8.65mm | RoHS Compliant | 2.65mm | 5.5V |
|
- RS Stock No. 763-049
- Mfr. Part No. MIMXRT1011DAE5A
| NXP | ARM Microcontroller | MIMXRT | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | I2C | 128kB | - | 500MHz | - | 32kB | 1.26V | 4 | - | - | 0°C | - | 95°C | - | - | RoHS | - | 1.15V |