- RS Stock No. 801-839
- Mfr. Part No. PIC32CM5112GC00064T-E/5LX
Subtotal (1 reel of 3300 units) HK$92,607.90HK$28.063/unit | Microchip | ARM Microcontroller | PIC32CM | VQFN | Surface | 64 | PIC32 | 72bit | CAN, I2C, SPI | 512kB | - | 200MHz | - | 128kB | 3.6V | 2 | 32kB | - | -40°C | 50 | 125°C | 1mm | 9mm | IEC 61508 | 9mm | 1.71V |
|
- RS Stock No. 681-1162
- Mfr. Part No. PIC18F6527-I/PT
| Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | SPI | 1.024kB, 48kB | - | 40MHz | - | 3.94kB | 5.5V | 2 | 1.02kB | 1W | -40°C | 25 | 85°C | 1.05mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 133-0956P
- Mfr. Part No. ATTINY13A-SSU
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | ATtiny13 | SOIC | Surface | 8 | AVR | 8bit | SPI | 1kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.75mm | 5mm | No | 4mm | 1.8V |
|
- RS Stock No. 234-7127
- Mfr. Part No. R5F1026AASP#35
Subtotal (1 tray of 80 units) | Renesas Electronics | Microcontroller | RL78/G12 | LSSOP | Surface | 20 | RL78 | 16bit | I2C, UART | 16kB | - | 24MHz | - | 1.5kB | 5.5V | - | - | - | -40°C | - | 85°C | 1.4mm | 6.65mm | No | 4.5mm | 1.8V |
|
- RS Stock No. 214-918
- Mfr. Part No. STM32MP157FAA1T
| STMicroelectronics | Microcontroller | STM32M | LFBGA | Surface | 448 | ARM Cortex A7, ARM Cortex M4 | 32bit | - | 128kB | 2 x 12 Bit | 800MHz | - | 708kB | 3.6V | - | 1GB | - | -40°C | 176 | 125°C | 7mm | 16mm | ECOPACK2 | 1mm | 1.71V |
|
- RS Stock No. 236-8929
- Mfr. Part No. PIC18F26K83-I/SS
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC | SOP | Surface Mount | 28 | PIC | - | - | 64kB | 5 bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | - | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 198-4543
- Mfr. Part No. EFM32LG280F256G-F-QFP100
Subtotal (1 tray of 90 units) HK$5,894.37HK$65.493/unit | Silicon Labs | Microcontroller | EFM32 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 3 x 12 Bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 792-6035
- Mfr. Part No. STM32F429IIT6
| STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 526mW | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.7V |
|
- RS Stock No. 124-2970P
- Mfr. Part No. CY8C5868LTI-LP039
Subtotal 1 unit (supplied in a tray) | Infineon | Microcontroller | CY8C58LP | QFN | Surface | 68 | ARM Cortex M3 | 32bit | - | 256kB | 4 x 8 Bit | 67MHz | - | 64kB | 5.5V | 4 | 1GB | - | -40°C | 48 | 85°C | 950μm | 8mm | No | 8mm | 1.71V |
|
- RS Stock No. 584-996
- Mfr. Part No. ATTINY426-XF
Subtotal (1 box of 938 units) HK$7,967.372HK$8.494/unit | Microchip | Microcontroller | ATTINY42 | SSOP | Surface | 20 | 12 Bit ADC | - | USART, SPI, I2C | 4kB | - | 20MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 22 | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 260-5243
- Mfr. Part No. XMC1404F064X0200AAXUMA1
| Infineon | Microcontroller | XMC1400 | LFBGA | Surface | 64 | ARM 32 Bit Cortex M0 | 32bit | IIS, IIC, LIN, SPI, UART, USART, USIC | 200kB | - | 48MHz | - | 16kB | 5.5V | 4 | - | - | -40°C | 34 | 105°C | 900μm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 274-4599
- Mfr. Part No. AVR32DD28-I/SO
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | AVR | SOIC | Surface | 28 | AVR | 8bit | - | 32kB | 1 (10 Bit) | 24MHz | - | - | 5.5V | - | - | - | 40°C | - | 85°C | 1mm | 17.9mm | RoHS | 10.3mm | 1.8V |
|
- RS Stock No. 177-2480
- Mfr. Part No. PIC18F45K22-I/MV
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC18F | UQFN | Surface | 40 | PIC | 8bit | - | 32kB | 5 bit | 64MHz | - | 1.54kB | 5.5V | 2 | - | 800mW | -40°C | 40 | 85°C | 500μm | 5mm | RoHS | 5mm | 1.8V |
|
- RS Stock No. 249-2472
- Mfr. Part No. PIC16F18044-I/ML
Subtotal (1 tube of 91 units) | Microchip | Microcontroller | PIC16 | QFN | Through Hole | 20 | PIC | 8bit | SPI, EUSART, I2C, LIN | 7kB | 1 x 8 Bit | 32MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 17 | 85°C | - | - | RoHS Compliant | 4mm | 2.5V |
|
- RS Stock No. 177-2731
- Mfr. Part No. PIC18F27K40-I/SS
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | I2C, EUSART, SPI | 128kB | 1 x 5 Bit | 64MHz | - | 3.62kB | 5.5V | 2 | - | 800mW | -40°C | 35 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 165-3471
- Mfr. Part No. PIC18F45K80-I/P
Subtotal (1 tube of 10 units) | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | - | 32kB | - | 64MHz | - | 1kB | 5.5V | 2 | - | 1W | -40°C | 35 | 85°C | 5.08mm | 53.34mm | No | 14.73mm | 1.8V |
|
- RS Stock No. 889-5853
- Mfr. Part No. PIC12F509-I/P
Subtotal (1 tube of 60 units) | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | SPI | 1.5kB | - | 4MHz | - | 41bit | 5.5V | - | - | 800mW | -40°C | 33 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 242-5393
- Mfr. Part No. PIC24FJ64GP205-I/PT
Subtotal (1 tray of 250 units) HK$4,225.75HK$16.903/unit | Microchip | Microcontroller | PIC | TQFP | Surface | 48 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 39 | 85°C | 1.7mm | 7mm | RoHS Compliant | 7mm | 2.5V |
|
- RS Stock No. 333-601
- Mfr. Part No. STM32U375VGI6Q
| STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 763-164
- Mfr. Part No. MIMXRT1011DAE5AR
| NXP | ARM Microcontroller | MIMXRT | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | I2C | 128kB | - | 500MHz | - | 32kB | 1.26V | 4 | - | - | 0°C | - | 95°C | - | - | RoHS | - | 1.15V |