- RS Stock No. 757-8210P
- Mfr. Part No. R5F5631BDDFB#V0
Subtotal (1 unit, supplied in a tray) | Renesas Electronics | Microcontroller | RX631 | LFQFP | Surface | 144 | RX | 32bit | - | 1MB | 2 x 10 Bit | 100MHz | - | 128kB | 3.6V | - | - | - | -40°C | 111 | 85°C | 1.4mm | 20.1mm | No | 20.1mm | 2.7V |
|
- RS Stock No. 625-9400P
- Mfr. Part No. Z8F1621AN020SG
Subtotal (1 unit, supplied in a tray) | Zilog | Microcontroller | Z8 Encore! XP | LQFP | Surface | 44 | Z8 | 8bit | - | 16kB | - | 20MHz | - | 2kB | 3.6V | 2 | 16kB | 550mW | 0°C | 25 | 70°C | 1.45mm | 10.1mm | RoHS | 10.1mm | 1.8V |
|
- RS Stock No. 177-2232
- Mfr. Part No. PIC24FV16KM202-I/SO
Subtotal (27 units, in tubes of 27) | Microchip | Microcontroller | PIC24FV | SOIC | Surface | 28 | PIC | 16bit | MSSP | 16kB | 2 x 8 Bit | 32MHz | - | 2kB | 5V | 3 | 6MB | - | -40°C | - | 85°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 2V |
|
- RS Stock No. 177-3594
- Mfr. Part No. PIC32MZ1024EFG100-I/PT
Subtotal (119 units, in trays of 119) HK$13,181.511HK$110.769/unit | Microchip | Microcontroller | PIC32 | TQFP | Surface | 100 | MIPS32 | 32bit | - | 1.024MB | - | 252MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 78 | 85°C | 1.05mm | 12mm | No | 12mm | 2.1V |
|
- RS Stock No. 189-3844
- Mfr. Part No. STM32F105RCT7
Subtotal (160 units, in trays of 160) HK$12,003.36HK$75.021/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | - | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | - | 105°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 667-0015P
- Mfr. Part No. PIC18F26J50-I/SS
Subtotal (1 unit, supplied in a tube) | Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | USART, TWI, SPI | 64kB | - | 48MHz | - | 3.78kB | 5.5V | 2 | 64kB | 1W | -40°C | 33 | 85°C | 1.85mm | 10.5mm | RoHS | 5.3mm | 2V |
|
- RS Stock No. 849-959
- Mfr. Part No. PIC18F55Q35-E/6MX
Subtotal (488 units, in boxes of 488) HK$6,999.872HK$14.344/unit | Microchip | Microcontroller | PIC18-Q35 | VQFN-48 | Surface Mount | 48 | PIC18 | 8bit | UART | 32kB | 8-Bit | 64MHz | - | 2kB | 5.5V | 2 | 32kB | 800mW | -40°C | 43 | 125°C | 850μm | 6mm | AEC-Q100 | 6mm | 1.8V |
|
- RS Stock No. 228-0861
- Mfr. Part No. PIC16F15224-I/MG
Subtotal (120 units, in tubes of 120) | Microchip | Microcontroller | PIC16 | VFQN | Surface | 16 | PIC16F | 8bit | - | 7kB | - | 32MHz | - | 512bit | 5.5V | - | - | 800mW | -40°C | 12 | 85°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 177-2601
- Mfr. Part No. PIC16F18325-I/P
Subtotal (10 units, in packs of 10) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | - | 14kB | 1 x 5 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 4.83mm | 19.56mm | No | 7.11mm | 2.3V |
|
- RS Stock No. 131-0324P
- Mfr. Part No. ATMEGA644PA-MU
Subtotal (1 unit, supplied in a tray) | Microchip | Microcontroller | ATmega | VQFN | Surface | 44 | AVR | 8bit | SPI, USART | 64kB | - | 20MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 950μm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 268-6910P
- Mfr. Part No. R7F102GGE2DFB#BA0
Subtotal (3 units, supplied in a tray) | Renesas Electronics | Microcontroller | RL78/G22 | LFQFP | PCB | 48 | CPU | 16bit | I2C, SPI, UART | 64kB | - | 32MHz | - | 4kB | 5.5V | 1 | 1MB | - | -40°C | 44 | 105°C | - | 7mm | RoHS | 7mm | 1.6V |
|
- RS Stock No. 763-047
- Mfr. Part No. MKE18F512VLL16
| NXP | Microcontroller | KE1xF series | LQFP-100 | Surface | 100 | ARM Cortex M4F | 32bit | - | 512kB | - | 168MHz | - | 64kB | 5.5V | 3 | - | - | -40°C | - | 105°C | 1.6mm | 14mm | RoHS | 14mm | 2.7V |
|
- RS Stock No. 920-6465
- Mfr. Part No. STM32F407ZGT6
Subtotal (60 units, in trays of 60) HK$9,104.70HK$151.745/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 500mW | -40°C | 140 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.8V |
|
- RS Stock No. 258-4157
- Mfr. Part No. TLE9842QXXUMA1
Subtotal (2500 units, on reels of 2500) HK$55,377.50HK$22.151/unit | Infineon | Microcontroller | Cortex | VQFN | Surface | 48 | ARM Cortex M0 | 32bit | SPI, LIN, SSC, UART | 36kB | - | 25MHz | - | 2kB | 28V | - | - | - | -40°C | 10 | 150°C | 1mm | 7mm | RoHS | 7mm | 5.5V |
|
- RS Stock No. 210-2677
- Mfr. Part No. STM32H730ZBT6
Subtotal (60 units, in trays of 60) HK$5,418.78HK$90.313/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 128kB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 128 | 85°C | 1.6mm | 22mm | No | 22mm | 1.62V |
|
- RS Stock No. 235-4652P
- Mfr. Part No. PIC16F1507T-I/SS
Subtotal (10 units, supplied on a continuous strip) | Microchip | Microcontroller | PIC16 | SSOP | Surface | 20 | PIC | 8bit | ICSP | 3.5kB | - | 20MHz | - | 128bit | 5.5V | - | 8bit | - | -40°C | 18 | 85°C | 2mm | 7.5mm | No | 8.2mm | 1.8V |
|
- RS Stock No. 168-9819
- Mfr. Part No. C8051F120-GQ
Subtotal (90 units, in trays of 90) HK$28,619.82HK$317.998/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 100 | 8051 | 8bit | - | 128kB | 2 x 12 Bit | 100MHz | - | 8.45kB | 3.6V | 2 | 8kB | - | -40°C | 64 | 85°C | 1.05mm | 14mm | No | 14mm | 3V |
|
- RS Stock No. 199-5363
- Mfr. Part No. AT89S51-24AU
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | Microcontrollers | TQFP | Surface | 44 | 8051 | 8bit | UART, SPI | 8kB | - | 20MHz | - | 128bit | 5.5V | - | - | - | -40°C | 32 | 85°C | 1mm | 10mm | RoHS | 10mm | 4V |
|
- RS Stock No. 131-0373
- Mfr. Part No. ATMEGA8L-8AU
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | SPI, USART | 8kB | - | 8MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 950μm | 7.1mm | RoHS | 7.1mm | 2.7V |
|
- RS Stock No. 264-334
- Mfr. Part No. ML62Q1724-NNNTBZWBX
Subtotal (5 units, on tapes of 5) | ROHM | Microcontroller | ML62Q1724 | TQFP | Surface | 64 | 16 Bit MCU | 16bit | I2C Bus, SSIO, UART | 128kB | 2 Channel | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 87 | 105°C | - | 10mm | IEC60730/60335 Class B | 1mm | 1.6V |