- RS Stock No. 210-8307
- Mfr. Part No. STM32WLE4JCI6
Subtotal (2 units, in packs of 2) | STMicroelectronics | Microcontroller | STM32WL | UFBGA | Surface | 48 | ARM Cortex M4 | 32bit | - | 64kB | 1 x 12 Bit | 960MHz | - | 64kB | 3.6V | 2 | - | 392mW | -40°C | 43 | 85°C | 600μm | 5mm | No | 5mm | 1.8V |
|
- RS Stock No. 145-9018
- Mfr. Part No. PIC16F1455-I/P
Subtotal (30 units, in tubes of 30) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole, Through Hole | 14 | PIC | 8bit | I2C, SPI, USART | 14kB, 14kB | 1 x 5 Bit | 48MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 11 | 85°C | 4.95mm | 19.69mm | No | 7.11mm | 2.3V |
|
- RS Stock No. 144-5732
- Mfr. Part No. PIC16LF18876-I/PT
Subtotal (160 units, in trays of 160) | Microchip | Microcontroller | PIC16LF | TQFP | Surface | 44 | PIC | 8bit | NVMREG | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 1.05mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 133-0976
- Mfr. Part No. ATTINY2313A-MU
Subtotal (10 units, in packs of 10) | Microchip | Microcontroller | ATtiny2313 | WQFN | Surface | 20 | AVR | 8bit | USART, SPI | 2kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 18 | 85°C | 750μm | 4mm | No | 4mm | 1.8V |
|
- RS Stock No. 192-3603
- Mfr. Part No. STM32F071CBU6
Subtotal (260 units, in trays of 260) HK$8,770.06HK$33.731/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 550μm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 746-8245
- Mfr. Part No. STM32F417VGT6
| STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 465mW | -40°C | 140 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
|
- RS Stock No. 273-3093
- Mfr. Part No. CY8C28243-24PVXI
Subtotal (66 units, in tubes of 66) HK$4,502.388HK$68.218/unit | Infineon | Microcontroller | CY8C28243 | SSOP | Surface | 20 | PSoC | 32bit | - | 16kB | - | 24MHz | - | - | 5.25V | 2 | - | - | 40°C | - | 85°C | 8.1mm | - | RoHS | 1.85mm | 2.4V |
|
- RS Stock No. 876-6988
- Mfr. Part No. PIC12HV615-I/P
Subtotal (60 units, in tubes of 60) | Microchip | Microcontroller | PIC12H | PDIP | Through Hole | 8 | PIC | 8bit | SPI | - | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 22 | 85°C | 4.95mm | 10.16mm | No | 0.28in | 2V |
|
- RS Stock No. 585-248
- Mfr. Part No. ATTINY3227-MUR
Subtotal (6000 units, on reels of 6000) HK$76,800.00HK$12.80/unit | Microchip | Microcontroller | ATTINY32 | VQFN | Surface | 24 | 12 Bit ADC | - | SPI, I2C, USART | 32kB | - | 20MHz | - | 3kB | 5.5V | 1 | - | - | -40°C | 22 | 85°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 131-0328
- Mfr. Part No. ATMEGA645-16AU
| Microchip | Microcontroller | ATmega | TQFP | Surface | 64 | AVR | 8bit | SPI, USART | 64kB | - | 16MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS Stock No. 922-7588
- Mfr. Part No. MK22FN128VLH10
Subtotal (160 units, in trays of 160) HK$8,212.48HK$51.328/unit | NXP | Microcontroller | Kinetis K2x | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 128kB | 1 x 12 Bit | 100MHz | - | 24kB | 3.6V | 2 | - | - | -40°C | 40 | 105°C | 1.6mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 428-444P
- Mfr. Part No. FT900L-C-T
Subtotal (1 unit, supplied in a tray) | Bridgetek | Microcontroller | FT900 | LQFP | Surface | 100 | FT32 | 32bit | Parallel | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | - | 1.4km | RoHS | 14mm | - |
|
- RS Stock No. 152-070
- Mfr. Part No. STM32H573VIT6
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | 32 Bit MCU | 32bit | - | 2MB | 1 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | -40°C | 140 | 85°C | 14mm | 14mm | RoHS | - | 1.7V |
|
- RS Stock No. 177-3668
- Mfr. Part No. AT90CAN128-16MU
| Microchip | Microcontroller | AT90 | QFN | Surface | 64 | AVR | 8bit | SPI, USART | 128kB | - | 16MHz | - | 4bit | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 950μm | 9.1mm | RoHS | 9.1mm | 2.7V |
|
- RS Stock No. 315-766
- Mfr. Part No. STM32C092KCU6
| STMicroelectronics | Microcontroller | STM32C092 | UFQFPN | - | 32 | ARM 32 bit Cortex M0+ CPU | - | - | - | - | 48MHz | - | 256kB | 3.6V | - | - | - | -45°C | 61 | 80°C | - | 5mm | No | 5mm | 2V |
|
- RS Stock No. 264-8113
- Mfr. Part No. PIC18F6621-I/PT
Subtotal (160 units, in trays of 160) HK$19,053.76HK$119.086/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 64 | PIC | - | - | 64kB | - | - | - | 3840bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 743-2603
- Mfr. Part No. PIC24EP256GU810-I/PT
| Microchip | Microcontroller | PIC24EP | TQFP | Surface | 100 | PIC | 16bit | QEI, SPI | 280kB | 1 x 4 Bit | 60MIPS | - | 32kB | 3.6V | 3 | - | - | -40°C | 122 | 85°C | 1.05mm | 12mm | RoHS | 12mm | 3V |
|
- RS Stock No. 585-114
- Mfr. Part No. AVR32DU28-I/SS
Subtotal (611 units, in boxes of 611) HK$7,801.859HK$12.769/unit | Microchip | Microcontroller | AVR32D | SSOP | Surface | 28 | AVR | - | I2C, USB 2.0, SPI, USART | 32kB | - | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | - | 85°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 862-363
- Mfr. Part No. PIC18F55Q35-I/PT
| Microchip | Wire | PIC18-Q35 | TQFP | Surface Mount | 48 | CPU | 8bit | I2C | 32kB | 1x 8-bit DAC | 64MHz | - | 2048bit | 5.5V | 2 | - | - | -40°C | 54 | 85°C | 1mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 196-2079
- Mfr. Part No. STM32L152RET6
| STMicroelectronics | Microcontroller | STM32L1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 512kB | 1 x 12 Bit | 32MHz | - | 16kB | 3.6V | 2 | - | 435mW | -40°C | 83 | 85°C | 1.45mm | 12mm | No | 12mm | 1.65V |