- RS Stock No. 264-8003
- Mfr. Part No. PIC16F887-E/ML
Subtotal (1 tube of 45 units) HK$1,657.62HK$36.836/unit | Microchip | Microcontroller | PIC16 | QFN | Surface | 40 | PIC | - | - | 14kB | - | - | - | 368bit | 5.5V | 2 | - | - | -40°C | 6 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 216-819
- Mfr. Part No. STM32H7R3V8T6
| STMicroelectronics | Microcontroller | Arm Cortex-M7 | LQFP | Surface | 101 | ARM Cortex M7 | 32bit | - | 64kB | - | 600MHz | - | 620kB | 3.6V | - | - | - | - | 152 | - | - | - | ECOPACK2 | - | 1.71V |
|
- RS Stock No. 824-8910P
- Mfr. Part No. PIC24FJ32GB002-I/SS
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC24FJ | SSOP | Surface | 28 | PIC | 16bit | - | 32kB | - | 32MHz | - | 8kB | 3.6V | 3 | 12MB | - | -40°C | 52 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 2V |
|
- RS Stock No. 849-968
- Mfr. Part No. PIC18F16Q40T-E/2LX
Subtotal (1 reel of 6000 units) HK$63,972.00HK$10.662/unit | Microchip | Microcontroller | PIC18-Q40 | VQFN-20 | Surface | 20 | PIC18 | 8bit | UART | 64kB | - | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 18 | 125°C | 1mm | 3mm | AEC-Q100 | 3mm | 1.8V |
|
- RS Stock No. 192-0946
- Mfr. Part No. STM32F071V8T7TR
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 100 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 476mW | -40°C | - | 105°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 838-724
- Mfr. Part No. PIC16F13256-I/3LW
| Microchip | Microcontroller | PIC16F132xx | VQFN | Surface Mount | 28 | PIC16 | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | - | - | 0.8W | -40°C | - | 85°C | 900μm | 5mm | - | 5mm | 1.8V |
|
- RS Stock No. 189-4079P
- Mfr. Part No. STM32F051K8U7
Subtotal 5 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 32 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 526mW | -40°C | - | 105°C | 600μm | 5.1mm | No | 5.1mm | 2V |
|
- RS Stock No. 876-6761
- Mfr. Part No. PIC16F677-I/P
Subtotal (1 tube of 22 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 20 | PIC | 8bit | SPI | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 2 | 8bit | 800mW | -40°C | 25 | 85°C | 4.95mm | 26.92mm | No | 7.11mm | 2V |
|
- RS Stock No. 662-4719P
- Mfr. Part No. MSP430F2132IPW
Subtotal 1 unit (supplied in a tube) | Texas Instruments | Microcontroller | MSP430 | TSSOP | Surface | 28 | MSP430 | 16bit | Serial | 256kB | - | 16MHz | - | 512bit | 3.6V | - | - | - | -40°C | 24 | 85°C | 1.05mm | 9.8mm | No | 4.5mm | 1.8V |
|
- RS Stock No. 210-8307
- Mfr. Part No. STM32WLE4JCI6
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | STM32WL | UFBGA | Surface | 48 | ARM Cortex M4 | 32bit | - | 64kB | 1 x 12 Bit | 960MHz | - | 64kB | 3.6V | 2 | - | 392mW | -40°C | 43 | 85°C | 600μm | 5mm | No | 5mm | 1.8V |
|
- RS Stock No. 145-9018
- Mfr. Part No. PIC16F1455-I/P
Subtotal (1 tube of 30 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole, Through Hole | 14 | PIC | 8bit | I2C, SPI, USART | 14kB, 14kB | 1 x 5 Bit | 48MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 11 | 85°C | 4.95mm | 19.69mm | No | 7.11mm | 2.3V |
|
- RS Stock No. 144-5732
- Mfr. Part No. PIC16LF18876-I/PT
Subtotal (1 tray of 160 units) | Microchip | Microcontroller | PIC16LF | TQFP | Surface | 44 | PIC | 8bit | NVMREG | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 1.05mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 133-0976
- Mfr. Part No. ATTINY2313A-MU
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | ATtiny2313 | WQFN | Surface | 20 | AVR | 8bit | USART, SPI | 2kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 18 | 85°C | 750μm | 4mm | No | 4mm | 1.8V |
|
- RS Stock No. 192-3603
- Mfr. Part No. STM32F071CBU6
Subtotal (1 tray of 260 units) HK$8,770.06HK$33.731/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 550μm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 746-8245
- Mfr. Part No. STM32F417VGT6
| STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 465mW | -40°C | 140 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
|
- RS Stock No. 273-3093
- Mfr. Part No. CY8C28243-24PVXI
Subtotal (1 tube of 66 units) HK$4,502.388HK$68.218/unit | Infineon | Microcontroller | CY8C28243 | SSOP | Surface | 20 | PSoC | 32bit | - | 16kB | - | 24MHz | - | - | 5.25V | 2 | - | - | 40°C | - | 85°C | 8.1mm | - | RoHS | 1.85mm | 2.4V |
|
- RS Stock No. 876-6988
- Mfr. Part No. PIC12HV615-I/P
Subtotal (1 tube of 60 units) | Microchip | Microcontroller | PIC12H | PDIP | Through Hole | 8 | PIC | 8bit | SPI | - | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 22 | 85°C | 4.95mm | 10.16mm | No | 0.28in | 2V |
|
- RS Stock No. 585-248
- Mfr. Part No. ATTINY3227-MUR
Subtotal (1 reel of 6000 units) HK$76,800.00HK$12.80/unit | Microchip | Microcontroller | ATTINY32 | VQFN | Surface | 24 | 12 Bit ADC | - | SPI, I2C, USART | 32kB | - | 20MHz | - | 3kB | 5.5V | 1 | - | - | -40°C | 22 | 85°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 131-0328
- Mfr. Part No. ATMEGA645-16AU
| Microchip | Microcontroller | ATmega | TQFP | Surface | 64 | AVR | 8bit | SPI, USART | 64kB | - | 16MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS Stock No. 922-7588
- Mfr. Part No. MK22FN128VLH10
Subtotal (1 tray of 160 units) HK$8,212.48HK$51.328/unit | NXP | Microcontroller | Kinetis K2x | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 128kB | 1 x 12 Bit | 100MHz | - | 24kB | 3.6V | 2 | - | - | -40°C | 40 | 105°C | 1.6mm | 10mm | No | 10mm | 1.71V |