- RS Stock No. 258-1745P
- Mfr. Part No. XMC1404F064X0128AAXUMA1
Subtotal (1 unit, supplied on a continuous strip) | Infineon | Microcontroller | XMC1000 | LFBGA | Surface | 64 | ARM Cortex M0 | 32bit | IIC, IIS, LIN, SPI, UART, USART, USIC | 128kB | - | 48MHz | - | 16kB | 5.5V | 4 | - | - | -40°C | 34 | 105°C | 900μm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 214-913
- Mfr. Part No. STM32H563ZGT6TR
| STMicroelectronics | Microcontroller | STM32H | LQFP | Surface | 144 | ARM Cortex M33 | 32bit | - | 640kB | 2 x 12 Bit | 250MHz | - | 640kB | 3.6V | 2 | - | - | -40°C | 140 | 125°C | 7mm | 5.3mm | NIST SP800-90B, ECOPACK2 | 9mm | 1.7V |
|
- RS Stock No. 210-2684
- Mfr. Part No. STM32H735IGK6
Subtotal (168 units, in trays of 168) HK$25,816.728HK$153.671/unit | STMicroelectronics | Microcontroller | STM32H7 | UFBGA | Surface | 176 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 128 | 85°C | 600μm | 10mm | No | 10mm | 1.62V |
|
- RS Stock No. 175-3157
- Mfr. Part No. PIC16F18446-I/P
Subtotal (22 units, in tubes of 22) | Microchip | Microcontroller | PIC16F | DIP | Through Hole | 20 | PIC | 8bit | EUSART, I2C, SPI | 28kB | 1 x 5 Bit | 32MHz | - | 2048B | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 0.19in | 26.924mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 813-4189
- Mfr. Part No. MC9S12A64CFUE
| NXP | Microcontroller | HCS12 | QFP | Surface | 80 | HSC12 | 16bit | MEBI, SCI, SPI | 64kB | - | 25MHz | - | 4kB | 6V | - | - | - | -40°C | 8 | 85°C | 2.2mm | 14.1mm | RoHS | 14.1mm | -0.3V |
|
- RS Stock No. 330-251
- Mfr. Part No. STM32G031K8U3TR
| STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | 2 x 12 Bit | 64MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | 44 | 125°C | 7mm | 6.4mm | ECOPACK 2 | 6.5mm | 1.7V |
|
- RS Stock No. 192-0643
- Mfr. Part No. STM32F072RBT7
Subtotal (160 units, in trays of 160) HK$7,093.28HK$44.333/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 455mW | -40°C | - | 105°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 330-564
- Mfr. Part No. SPC563M64L7COBY
| STMicroelectronics | Microcontroller | SPC563M | LQFP-176 | Surface | 176 | 32 Bit MCU | 32bit | EBI, JTAG, CAN, Nexus, DSPI | 1.5MB | - | 64MHz | - | 94kB | 5.25V | - | - | 400mW | -40°C | - | 150°C | - | 24mm | IEEE-ISTO 5001-2003, IEEE 1149.1 | - | 4.5V |
|
- RS Stock No. 764-159
- Mfr. Part No. STM32WBA25HEF7TR
| STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M33 | 32bit | I2C | 1MB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | - | 105°C | 7mm | 7mm | - | 550μm | 1.71V |
|
- RS Stock No. 584-992
- Mfr. Part No. ATTINY824-SSF
Subtotal (912 units, in boxes of 912) HK$7,892.448HK$8.654/unit | Microchip | Microcontroller | ATTINY82 | SOIC | Surface | 14 | 12 Bit ADC | - | SPI, USART, I2C | 8kB | - | 20MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 22 | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 260-1080
- Mfr. Part No. NAC1080XTMA2
Subtotal (2500 units, on reels of 2500) HK$44,835.00HK$17.934/unit | Infineon | Microcontroller | Microcontroller | DSO | Surface | 16 | ARM Cortex M0 | 32bit | IC | 16kB | - | 28MHz | - | 16kB | 3.3V | - | - | - | -25°C | - | 85°C | - | - | RoHS | - | 2.8V |
|
- RS Stock No. 876-6717
- Mfr. Part No. PIC16F887-I/PT
Subtotal (160 units, in trays of 160) HK$4,911.36HK$30.696/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | EUSART, MSSP | 14kB | - | 20MHz | - | 368bit | 5.5V | 2 | 8bit | 800mW | -40°C | 35 | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 234-3727
- Mfr. Part No. LAN9255-I/ZMX020
| Microchip | Microcontroller | ARM | TQFP | Surface | 128 | ARM 32 Bit Cortex M4 | - | - | 1.024MB | 2 x 12 Bit | 20MHz | - | 256kB | 3.3V | - | - | - | -40°C | - | 85°C | 400μm | 14mm | No | 14mm | 1.2V |
|
- RS Stock No. 215-004
- Mfr. Part No. STM32WB09KEV7TR
| STMicroelectronics | Wireless Microcontroller | STM32WB | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 512kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | ETSI EN 300 328/440, FCC CFR47 part 15, ARIB STD‑T66, IrDA SIR, ISO 7816 (smart card), ECOPACK2, RoHS | 5mm | 1.7V |
|
- RS Stock No. 476-555
- Mfr. Part No. PIC32MX460F256L-80I/PT
| Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | PIC | 32bit | - | 12kB, 256kB | - | 80MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 1.05mm | 12mm | No | 12mm | 2.3V |
|
- RS Stock No. 175-0716
- Mfr. Part No. STM32L452VCT6
Subtotal (90 units, in trays of 90) HK$7,247.34HK$80.526/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 1 x 12 Bit | 80MHz | - | 160kB | 3.6V | 2 | - | 357mW | -40°C | 83 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
|
- RS Stock No. 133-1717
- Mfr. Part No. ATXMEGA256A3BU-AU
| Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 64 | AVR | 16bit | PDI, SPI, TWI, USART | 256kB | 2 x 12 Bit | 32MHz | - | 16kB | 3.6V | 4 | - | - | -40°C | 47 | 85°C | 1.05mm | 14.1mm | RoHS | 14.1mm | 1.6V |
|
- RS Stock No. 315-724
- Mfr. Part No. STM32C051C8T6
| STMicroelectronics | Microcontroller | STM32C051 | LQFP | - | 48 | ARM Cortex | - | - | 64kB | - | 48MHz | - | - | 3.6V | - | - | - | -40°C | 48 | 85°C | 7mm | 7mm | No | 7mm | 2V |
|
- RS Stock No. 400-794
- Mfr. Part No. PIC24FJ128GA010-I/PT
| Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 100 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 1.05mm | 12mm | No | 12mm | 2V |
|
- RS Stock No. 780-183
- Mfr. Part No. STM32C552KEU6
| STMicroelectronics | 32 Bit Microcontroller | STM32C5 | UFQFPN | Surface | 32 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 5mm | ISO | 5mm | 2.7V |