- RS Stock No. 920-6446
- Mfr. Part No. STM32F373CCT6
Subtotal (1 tray of 250 units) HK$16,520.00HK$66.08/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 256kB | 3 x 12 Bit | 72MHz | - | 32kB | 3.6V | 2 | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 192-0606
- Mfr. Part No. STM32F030CCT6TR
Subtotal (1 reel of 2400 units) HK$66,225.60HK$27.594/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 256kB | - | 48MHz | - | 32kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
|
- RS Stock No. 177-0496
- Mfr. Part No. PIC12F1572-E/SN
Subtotal (1 tube of 100 units) | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | EUSART | 3.5kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 1 | - | 800mW | -40°C | 6 | 125°C | 1.5mm | 4.9mm | RoHS | 3.9mm | 2.5V |
|
- RS Stock No. 261-5969
- Mfr. Part No. R5F100FGAFP#30
Subtotal (1 tray of 160 units) HK$2,628.96HK$16.431/unit | Renesas Electronics | Microcontroller | RL78/G13 | LQFP | Surface | 44 | RL78 | 16bit | - | 128kB | - | 32MHz | - | 12kB | 5.5V | - | - | - | -40°C | 40 | 85°C | 1.6mm | 10mm | RoHS | 10mm | 1.6V |
|
- RS Stock No. 233-3090P
- Mfr. Part No. STM32WB55VGY6TR
Subtotal 1 unit (supplied on a continuous strip) | STMicroelectronics | Microcontroller | STM32WB | WLCSP | Surface | 100 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 1.024MB | - | 64MHz | - | 256kB | 3.6V | 2 | - | 558mW | -40°C | 72 | 105°C | 590μm | 4.4mm | No | 4.3mm | 1.71V |
|
- RS Stock No. 315-736
- Mfr. Part No. STM32C091RBT6
| STMicroelectronics | Microcontroller | STM32C091 | LQFP | - | 64 | ARM 32 bit Cortex M0+ CPU | - | - | - | - | 48MHz | - | 128kB | 3.6V | - | - | - | -45°C | 61 | 80°C | - | 5mm | No | 5mm | 2V |
|
- RS Stock No. 585-324
- Mfr. Part No. AVR64EA32T-I/PT
Subtotal (1 reel of 1600 units) HK$20,958.40HK$13.099/unit | Microchip | Microcontroller | AVR64 | TQFP | Surface | 32 | AVR | - | I2C, SPI, UPDI, USART | 64kB | 10 Bit | 20MHz | - | 6kB | 5.5V | 2 | - | - | -40°C | 42 | 85°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 644-314
- Mfr. Part No. PIC32CZ2051CA70100-I/XEB
| Microchip | Microcontroller | PIC32 | TQFP | Surface | 100 | PIC32 | - | - | 512kB | - | 20MHz | - | - | - | - | - | - | - | - | - | - | - | RoHS | - | - |
|
- RS Stock No. 131-0302
- Mfr. Part No. ATMEGA48PA-AU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATMEGA48PA | TQFP | Surface | 32 | AVR | 8bit | SPI, USART | 4kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 264-8787P
- Mfr. Part No. PIC24FJ256GA606-I/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | PIC24F | TQFP | Surface | 64 | PIC | 16bit | - | 1MB | - | 16MHz | - | 32bit | 3.6V | 3 | - | - | -40°C | 53 | 85°C | - | - | IEC 60730, RoHS | - | 3V |
|
- RS Stock No. 330-254
- Mfr. Part No. STM32G0B1RCT6N
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 256kB | 2 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 7mm | 5.1mm | ECOPACK 2 | 6.5mm | 1.7V |
|
- RS Stock No. 165-3457
- Mfr. Part No. PIC16F1826-I/P
Subtotal (1 tube of 25 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | EUSART, I2C, SPI | 3.5kB | - | 32MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 16 | 85°C | 4.95mm | 23.37mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 178-5015
- Mfr. Part No. PIC12C508A-04/SM
Subtotal (1 tube of 90 units) HK$1,219.86HK$13.554/unit | Microchip | Microcontroller | PIC12C | SOIC | Surface | 8 | PIC | 8bit | - | 0.75kB | 0 bit | 4MHz | - | 25bit | 5.5V | - | - | 700mW | 0°C | 5 | 70°C | 1.78mm | 5.33mm | RoHS | 5.41mm | 3V |
|
- RS Stock No. 165-6815
- Mfr. Part No. STM32F207VCT6
Subtotal (1 tray of 540 units) HK$54,900.18HK$101.667/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
|
- RS Stock No. 333-614
- Mfr. Part No. STM32U385RGI6Q
| STMicroelectronics | ARM Microcontroller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | RoHS | - | - |
|
- RS Stock No. 273-0284
- Mfr. Part No. AVR16DD28-E/SO
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | AVR | SOIC | Surface | 28 | 8 Bit MCU | 8bit | - | 16kB | 1 x 10 Bit | 24MHz | - | 2kB | 5.5V | - | - | - | -40°C | 22 | 125°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 302-601
- Mfr. Part No. EV67K87A
| Microchip | Interface Development Kit | dsPIC33AK128MC106 | TQFP | - | 64 | dsPIC33 | 32bit | - | 128kB | - | 200MHz | - | - | 6.3V | - | - | 0.6W | -40°C | - | 85°C | 51mm | 51mm | RoHS, ANSI/ESD S20.20:2021 | 35mm | 3.6V |
|
- RS Stock No. 214-935
- Mfr. Part No. STM32U535REI6TR
Subtotal (1 reel of 5000 units) HK$281,445.00HK$56.289/unit | STMicroelectronics | Microcontroller | STM32U | UFBGA | Surface | 64 | ARM Cortex M33 | 32bit | - | 512kB | 2 x 12 Bit | 160MHz | - | 274kB | 3.6V | 1 | - | - | -40°C | 82 | 125°C | 7mm | 9mm | ECOPACK2 | 12mm | 1.71V |
|
- RS Stock No. 242-5369
- Mfr. Part No. PIC18F05Q40-I/ST
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC | PDIP | Surface | 20 | PIC | 8bit | - | 32kB | 5 bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 12 | 85°C | 1.27mm | 4.4mm | RoHS | 4.4mm | 2.5V |
|
- RS Stock No. 126-2159P
- Mfr. Part No. PIC24FJ256GA702-I/SO
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC24 | SOIC | Surface | 28 | PIC | 32bit | - | 256kB | - | 32MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 2.05mm | 17.9mm | No | 7.5mm | 2V |