- RS Stock No. 196-2015
- Mfr. Part No. STM32F091RBT6
Subtotal (2 units, in packs of 2) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | 455mW | -40°C | - | 85°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 467-1606P
- Mfr. Part No. PIC16F876-20/SP
Subtotal (1 unit, supplied in a tube) | Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | - | - | 1W | 0°C | 22 | 70°C | 3.43mm | 35.18mm | No | 7.49mm | 2V |
|
- RS Stock No. 201-4502
- Mfr. Part No. STM32L4P5ZGT6
Subtotal (60 units, in trays of 60) HK$8,785.92HK$146.432/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 144 | ARM Cortex M4 | 16bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 320kB | 3.6V | 2 | - | - | -40°C | 136 | 85°C | 1.6mm | 22mm | No | 22mm | 1.71V |
|
- RS Stock No. 177-7195
- Mfr. Part No. STM32F303VCT6
Subtotal (90 units, in trays of 90) HK$7,000.02HK$77.778/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 256kB | 3 x 12 Bit | 72MHz | - | 48kB | 3.6V | 3 | - | 488mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 165-4236
- Mfr. Part No. PIC32MX270F256D-I/PT
Subtotal (160 units, in trays of 160) HK$7,244.64HK$45.279/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 44 | PIC | 32bit | - | 64kB | - | 50MHz | - | 256kB | 3.6V | 3 | - | - | -40°C | - | +85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 249-9732
- Mfr. Part No. dsPIC33CK512MP606-E/MR
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | dsPIC33CK512MP60x | QFN | Surface | 64 | dsPIC | 16bit | I2S, PWM, I2C, DMA, SPI, CAN FD, OPAMP, UART | 512kB | 12 bit | 100MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | 53 | 125°C | 1mm | 7mm | EC, RoHS | 7mm | 3V |
|
- RS Stock No. 127-8266
- Mfr. Part No. ATMEGA168PA-MMH
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | ATmega | VQFN | Surface | 28 | AVR | 8bit | SPI, USART | 16kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 950μm | 4.05mm | No | 4.05mm | 1.8V |
|
- RS Stock No. 263-8106
- Mfr. Part No. PIC16F1709T-I/SS
Subtotal (1600 units, on reels of 1600) HK$21,080.00HK$13.175/unit | Microchip | Microcontroller | PIC16 | SSOP | Surface | 20 | 8 Bit MCU | - | - | 14kB | - | - | - | 1bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 196-2048
- Mfr. Part No. STM32F745VET6
| STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 512kB | 2 x 12 Bit | 216MHz | - | 320kB | 3.6V | - | - | 465mW | -40°C | 168 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
|
- RS Stock No. 264-8118
- Mfr. Part No. PIC18F66K80-E/PT
Subtotal (160 units, in trays of 160) HK$7,597.44HK$47.484/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 64 | PIC | - | - | 16kB | - | - | - | 4bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 239-5573
- Mfr. Part No. dsPIC33FJ128GP706-I/PT
Subtotal (160 units, in trays of 160) HK$12,709.76HK$79.436/unit | Microchip | DSP | dsPIC33F | TQFP | SMD, Surface Mount | 64 | dsPIC | 16bit | UART, ADC, CAN, I2S, PWM, WDT, SPI, DMA, I2C | 128kB | - | 40MHz | - | 16kB | 3.6V | - | - | - | -40°C | 53 | 85°C | 1mm | 10mm | RoHS | 10mm | 3V |
|
- RS Stock No. 667-0254
- Mfr. Part No. PIC24F16KA102-I/SS
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | PIC24F | SSOP | Surface | 28 | PIC | 16bit | - | 16kB | - | 32MHz | - | 1.5kB | 3.6V | 2 | - | - | -40°C | 24 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 214-917
- Mfr. Part No. STM32MP157FAA1T
Subtotal (1500 units, on reels of 1500) HK$280,080.00HK$186.72/unit | STMicroelectronics | Microcontroller | STM32M | LFBGA | Surface | 448 | ARM Cortex A7, ARM Cortex M4 | 32bit | - | 128kB | 2 x 12 Bit | 800MHz | - | 708kB | 3.6V | - | 1GB | - | -40°C | 176 | 125°C | 7mm | 16mm | ECOPACK2 | 1mm | 1.71V |
|
- RS Stock No. 876-6830
- Mfr. Part No. PIC16F883-I/SS
Subtotal (47 units, in tubes of 47) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | MSSP, EUSART | 7kB | 1 x 5 Bit | 20MHz | - | 256bit | 5.5V | 2 | 8bit | 800mW | -40°C | 25 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 146-8957P
- Mfr. Part No. PIC16F19197-I/PT
Subtotal (5 units, supplied in a tray) | Microchip | Microcontroller | PIC16 | TQFP | Surface | 64 | 8 Bit CPU | 8bit | SPI, I2C, EUSART | 56kB | 1 x 5 Bit | 32MHz | - | 4.1kB | 5.5V | 1 | - | 800mW | -40°C | 59 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 262-7140
- Mfr. Part No. R5F566TAADFM#30
| Renesas Electronics | Microcontroller | RX66T | LFQFP | Surface Mount | 64 | RX | 32bit | - | 256kB | - | 160MHz | - | 64kB | 5.5V | - | - | - | -40°C | 48 | 85°C | 1.7mm | 10mm | RoHS | 10mm | 2.7V |
|
- RS Stock No. 269-9622P
- Mfr. Part No. R5F12068MSP#30
Subtotal (5 units, supplied in a tube) | Renesas Electronics | Microcontroller | RL78/G15 | LSSOP | Surface | 20 | MCU | - | - | 8kB | - | 12MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 18 | 125°C | 500μm | 6.5mm | RoHS | 4.4mm | 2.45V |
|
- RS Stock No. 792-5990
- Mfr. Part No. STM32F401CBU6
| STMicroelectronics | Microcontroller | STM32F4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 128kB | - | 84MHz | - | 64kB | 3.6V | - | - | 156mW | -40°C | - | 85°C | 550μm | 7.1mm | FBI | 7.1mm | 1.7V |
|
- RS Stock No. 264-8122
- Mfr. Part No. PIC18F67K22-E/MR
| Microchip | Microcontroller | PIC18 | QFN | Surface | 64 | PIC | - | - | 128kB | - | - | - | 1bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 210-8303P
- Mfr. Part No. STM32WL55CCU7
Subtotal (1 unit, supplied in a tray) | STMicroelectronics | Microcontroller | STM32WL | UFQFPN | Surface | 48 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 64kB | 2 x 12 | 48MHz | - | 256kB | 3.6V | 2 | - | 803mW | -40°C | 72 | 105°C | 550μm | 7mm | No | 7mm | 1.71V |