- RS Stock No. 912-2828
- Mfr. Part No. PIC24FJ64GB106-I/PT
Subtotal (160 units, in trays of 160) HK$7,962.40HK$49.765/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 64 | PIC | 16bit | - | 64kB | - | 32MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 333-643
- Mfr. Part No. STM32N655I0H3Q
| STMicroelectronics | Microcontroller | STM32N | VFBGA | Surface | 32 | - | - | - | 4.4MB | - | 800MHz | - | 4.2MB | 3.6V | - | - | - | -40°C | - | 125°C | 1mm | - | ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 216-833
- Mfr. Part No. STM32U073RCT6
| STMicroelectronics | Microcontroller | Arm Cortex M0+ | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit DAC | 56MHz | - | 40kB | 3.6V | - | - | - | -40°C | 69 | 125°C | 1mm | 10mm | RoHS | - | 1.7V |
|
- RS Stock No. 210-2656P
- Mfr. Part No. STM32H723VET6
Subtotal (1 unit, supplied in a tray) | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 512kB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 114 | 85°C | 1.5mm | 16mm | No | 16mm | 1.62V |
|
- RS Stock No. 170-8943
- Mfr. Part No. MK20DN512VLL10
Subtotal (90 units, in trays of 90) HK$12,507.30HK$138.97/unit | NXP | Microcontroller | Kinetis K2x | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 12 bit | 100MHz | - | 128kB | 3.6V | 3 | - | - | -40°C | - | 105°C | 1.7mm | 14mm | No | 14mm | 1.71V |
|
- RS Stock No. 263-8070
- Mfr. Part No. PIC12LF1501T-I/MS
Subtotal (10 units, in packs of 10) | Microchip | Microcontroller | PIC12 | MSOP | Surface Mount | 8 | 8 Bit MCU | 8bit | EUSART | 3.5kB | 5 bit | 32MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 6 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 264-8105
- Mfr. Part No. PIC18F46K20T-I/PT
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 64kB | - | - | - | 3968bit | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 192-0639
- Mfr. Part No. STM32F072C8U6
Subtotal (260 units, in trays of 260) HK$8,629.92HK$33.192/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 550μm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 193-5394
- Mfr. Part No. STM32H745ZIT6
| STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 480MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.6mm | 22mm | No | 22mm | 1.62V |
|
- RS Stock No. 823-1003
- Mfr. Part No. PIC16C622A-04I/P
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | PIC16C | PDIP | Through Hole | 18 | PIC | 8bit | SPI | 3.5kB | - | 40MHz | - | 128bit | 5.5V | 2 | - | 1W | -40°C | 22 | 85°C | 3.68mm | 22.99mm | No | 8.26mm | 2V |
|
- RS Stock No. 273-0286
- Mfr. Part No. AVR16DD28-E/SP
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | AVR | SPDIP | Surface | 28 | 8 Bit MCU | 8bit | - | 16kB | 1 x 10 Bit | 24MHz | - | 2kB | 5.5V | - | - | - | -40°C | 22 | 125°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 426-093
- Mfr. Part No. AVR32SD32T-I/QZB
Subtotal (5000 units, on reels of 5000) HK$74,025.00HK$14.805/unit | Microchip | Microcontroller | AVR | VQFN | Surface | 32 | CPU | 8bit | I2C, UPDI, SPI, USART | 32kB | 1 x 10 Bit | 20MHz | - | 8kB | 5.5V | 3 | 32kB | 800mW | -40°C | 25 | 125°C | 900μm | 5mm | ISO 26262 | 5mm | 2.7V |
|
- RS Stock No. 145-9096
- Mfr. Part No. PIC16LF1559-I/SS
Subtotal (67 units, in tubes of 67) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | - | 14kB | - | 32MHz | - | 512bit | 3.6V | - | - | - | -40°C | 18 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 214-835
- Mfr. Part No. STM32H523ZEJ6
| STMicroelectronics | Microcontroller | STM32H5 | UFBGA | Surface | 144 | ARM Cortex M33 | 32bit | - | 512kB | - | 250MHz | - | 272kB | 3.6V | - | - | - | -40°C | 112 | 125°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 585-329
- Mfr. Part No. AVR32DU28-I/SP
Subtotal (300 units, in boxes of 300) HK$8,098.50HK$26.995/unit | Microchip | Microcontroller | AVR32D | SPDIP | Surface | 28 | AVR | - | I2C, SPI, USART, USB 2.0 | 32kB | - | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 25 | 85°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 215-082
- Mfr. Part No. STM32H523ZCT6
| STMicroelectronics | Microcontroller | STM32H5 | LQFP | Surface | 144 | ARM Cortex M33 | 32bit | - | 256kB | - | 250MHz | - | 272kB | 3.6V | - | - | - | -40°C | 112 | 125°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 723-986
- Mfr. Part No. PIC32CM3204GV00032T-I/RTB
Subtotal (5000 units, on reels of 5000) HK$35,805.00HK$7.161/unit | Microchip | ARM Microcontroller | PIC32CM3204 | VQFN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 32kB | - | 48MHz | - | 4kB | - | - | - | - | - | - | - | - | - | - | - | 1.62V |
|
- RS Stock No. 876-6890
- Mfr. Part No. PIC18F2523-I/SO
Subtotal (27 units, in tubes of 27) HK$1,788.993HK$66.259/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | - | 32kB, 256kB | - | 40MHz | - | 1.54kB | 5.5V | 2 | 8bit | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 2V |
|
- RS Stock No. 912-2840
- Mfr. Part No. PIC24FV32KA302-I/SP
Subtotal (15 units, in tubes of 15) | Microchip | Microcontroller | PIC24FV | SPDIP | Through Hole | 28 | PIC | 16bit | - | 32kB | - | 32MHz | - | 2.05kB | 5.5V | 3 | - | - | -40°C | - | 85°C | 3.81mm | 35.56mm | No | 0.3in | 2V |
|
- RS Stock No. 715-4113P
- Mfr. Part No. PIC16F1939-I/PT
Subtotal (1 unit, supplied in a tray) | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | SPI, EUSART, I2C | 28kB | - | 32MHz | - | 1kB | 5.5V | 2 | 8bit | 800mW | -40°C | 36 | 85°C | 1mm | 10mm | No | 10mm | 1.8V |