- RS Stock No. 585-245
- Mfr. Part No. ATTINY3226-XFR
Subtotal (1 reel of 1600 units) HK$18,521.60HK$11.576/unit | Microchip | Microcontroller | ATTINY32 | SSOP | Surface | 20 | 12 Bit ADC | - | I2C, SPI, USART | 32kB | - | 20MHz | - | 3kB | 5.5V | 1 | - | - | -40°C | 22 | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 177-3588
- Mfr. Part No. PIC32MX350F256H-I/PT
Subtotal (1 tray of 160 units) HK$8,553.76HK$53.461/unit | Microchip | Microcontroller | PIC32 | TQFP | Surface | 64 | MIPS32 | 32bit | - | 128kB | - | 100MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | 53 | 85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 168-7366
- Mfr. Part No. STM8S103F2P6
Subtotal (1 tube of 74 units) HK$1,014.318HK$13.707/unit | STMicroelectronics | Microcontroller | STM8S | TSSOP | Surface | 20 | STM8 | 8bit | - | 4kB, 640kB | - | 16MHz | - | 1kB | 5.5V | - | - | 526mW | -40°C | 28 | 85°C | 1.05mm | 6.6mm | RoHS | 4.5mm | 2.95V |
|
- RS Stock No. 623-0308P
- Mfr. Part No. PIC16F628A-I/SS
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | SSOP | Surface Mount | 20 | PIC | 8bit | SPI | 128B | - | 20MHz | - | 224bit | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 1.85mm | 7.5mm | No | 5.6mm | 2V |
|
- RS Stock No. 887-7148
- Mfr. Part No. PIC12F675-I/SN
Subtotal (1 tube of 100 units) HK$1,380.60HK$13.806/unit | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 6 | 85°C | 1.5mm | 4.9mm | No | 3.9mm | 2V |
|
- RS Stock No. 435-835
- Mfr. Part No. PIC32MX340F256H-80I/PT
| Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 12kB, 256kB | - | 80MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 330-652
- Mfr. Part No. STM32U535VCT6Q
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | USB, USART, UART, SPI, SMBus/PMBus, SDM, SAI, Parallel, LPUART, I2C, CAN FD | 256kB | 2 x 12 Bit | 160MHz | - | 274kB | 3.6V | 1 | - | - | -40°C | 82 | 125°C | 7mm | 9mm | ECOPACK2 | 16mm | 1.71V |
|
- RS Stock No. 544-1709P
- Mfr. Part No. PIC12F675-I/SN
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 6 | 85°C | 1.5mm | 4.9mm | No | 3.9mm | 2V |
|
- RS Stock No. 242-5375
- Mfr. Part No. PIC18F16Q40-I/SO
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC | SOIC | Surface | 20 | PIC | 8bit | - | 64kB | 5 bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 18 | 85°C | 2.05mm | 12.8mm | RoHS | 7.5mm | 2.5V |
|
- RS Stock No. 177-2117
- Mfr. Part No. PIC16F18854-I/SS
Subtotal (1 tube of 47 units) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | - | 7kB | 1 x 5 Bit | 32MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 2.3V |
|
- RS Stock No. 165-4740
- Mfr. Part No. PIC18F25J11-I/SS
Subtotal (1 tube of 47 units) HK$1,341.004HK$28.532/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | TWI, SPI, USART | 32kB | - | 48MHz | - | 3.78kB | 5.5V | 2 | 64kB | 800mW | -40°C | 24 | 85°C | 1.85mm | 10.5mm | RoHS | 7.8mm | 2V |
|
- RS Stock No. 585-128
- Mfr. Part No. AVR32DB32-E/PT
Subtotal (1 tray of 500 units) HK$8,173.50HK$16.347/unit | Microchip | Microcontroller | AVR32D | TQFP | Surface | 32 | AVR | - | USART, SPI, I2C | 32kB | - | 24MHz | - | 4kB | 5.5V | 3 | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 882-0313P
- Mfr. Part No. STM32F756ZGT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 216MHz | - | 340kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
|
- RS Stock No. 796-8348P
- Mfr. Part No. TMS320F28069PZT
Subtotal 1 unit (supplied in a tray) | Texas Instruments | Microcontroller | Piccolo | LQFP | Surface | 100 | C28x | 32bit | - | 128kB | 3 x 10 Bit | 90MHz | - | 50kB | 4.6V | 3 | - | - | -40°C | 54 | 105°C | 1.05mm | 14.2mm | No | 14.2mm | -0.3V |
|
- RS Stock No. 428-474P
- Mfr. Part No. FT906Q-C-T
Subtotal 1 unit (supplied in a tray) | Bridgetek | Microcontroller | FT906 | QFN | Surface | 76 | FT32 | 32bit | - | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | 900μm | - | RoHS | 9mm | - |
|
- RS Stock No. 732-053
- Mfr. Part No. PIC32CM6408JH00064-I/5LX
| Microchip | Microcontroller | PIC32CM64/32 | VQFN | Surface | 64 | ARM Cortex M0 CPU | 32bit | I2C/SPI, UART | 64kB | One DAC | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 52 | 85°C | 900μm | 5mm | IEC60730 Class B | 5mm | 2.7V |
|
- RS Stock No. 201-4471
- Mfr. Part No. STM32L4Q5VGT6
| STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 16bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 320kB | 3.6V | 2 | - | - | -40°C | 136 | 85°C | 1.6mm | 16mm | No | 16mm | 1.71V |
|
- RS Stock No. 585-253
- Mfr. Part No. ATTINY3224-SSUR
Subtotal (1 reel of 3000 units) HK$29,145.00HK$9.715/unit | Microchip | Microcontroller | ATTINY32 | SOIC | Surface | 14 | 12 Bit ADC | - | USART, I2C, SPI | 32kB | - | 20MHz | - | 3kB | 5.5V | 1 | - | - | -40°C | 22 | 85°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 166-0893
- Mfr. Part No. STM8L101F3U6TR
Subtotal (1 reel of 3000 units) HK$31,134.00HK$10.378/unit | STMicroelectronics | Microcontroller | STM8L | UFQFPN | Surface | 20 | STM8 | 8bit | I2P, SPI, UART | 8kB | - | 16MHz | - | 1.5kB | 5.5V | 2 | 8kB | 288mW | -40°C | 33 | 85°C | 550μm | 3mm | No | 3mm | 1.65V |
|
- RS Stock No. 400-655
- Mfr. Part No. PIC12HV615-I/P
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC12H | PDIP | Through Hole | 8 | PIC | 8bit | SPI | - | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 22 | 85°C | 4.95mm | 10.16mm | No | 0.28in | 2V |