- RS Stock No. 165-4705
- Mfr. Part No. PIC18F258-I/SP
Subtotal (1 tube of 15 units) HK$1,377.495HK$91.833/unit | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 32kB, 256kB | - | 40MHz | - | 1.54kB | 5.5V | 2 | - | 1W | -40°C | 22 | 85°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 4.2V |
|
- RS Stock No. 206-6094
- Mfr. Part No. STM32WB30CEU5A
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | STM32WB | UFQFPN | Surface | 48 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 512kB | - | 64MHz | - | 96kB | 3.6V | - | - | - | -10°C | 30 | 85°C | 500μm | 7mm | FBI | 7mm | 2V |
|
- RS Stock No. 585-311
- Mfr. Part No. AVR16EB32T-I/RXB
Subtotal (1 reel of 5000 units) HK$50,890.00HK$10.178/unit | Microchip | Microcontroller | AVR16 | VQFN | Surface | 32 | AVR | - | USART, SPI, I2C | 16kB | - | 20MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 27 | 85°C | - | - | No | - | 1.8V |
|
- RS Stock No. 144-5746
- Mfr. Part No. PIC16F874-04/P
Subtotal (1 tube of 10 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 7kB | - | 4MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 2V |
|
- RS Stock No. 201-4485
- Mfr. Part No. STM32L4P5VGT6
| STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 16bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 320kB | 3.6V | 2 | - | - | -40°C | 136 | 85°C | 1.6mm | 16mm | No | 16mm | 1.71V |
|
- RS Stock No. 810-7597
- Mfr. Part No. STM32F207IGT6
| STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 176 | ARM Cortex M3 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 526mW | -40°C | - | 85°C | 1.45mm | 24.1mm | FBI | 24.1mm | 1.8V |
|
- RS Stock No. 264-8090P
- Mfr. Part No. PIC18F4423-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 16kB | - | - | - | 768bit | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 168-7363
- Mfr. Part No. STM8L152C6T6
Subtotal (1 tray of 250 units) | STMicroelectronics | Microcontroller | STM8L | LQFP | Surface | 48 | STM8 | 8bit | - | 1kB, 32kB | 1 x 12 Bit | 16MHz | - | 2kB | 3.6V | 2 | - | 288mW | -40°C | 41 | 85°C | 1.45mm | 7.2mm | RoHS | 7.2mm | 1.8V |
|
- RS Stock No. 165-2153
- Mfr. Part No. PIC16F1784-I/PT
Subtotal (1 tray of 160 units) HK$3,580.64HK$22.379/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | SPI, I2C, EUSART | 7kB | 1 x 8 Bit | 32MHz | - | 512bit | 5.5V | 4 | - | 800mW | -40°C | 36 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 843-220
- Mfr. Part No. STM32H5F5IJK7Q
| STMicroelectronics | Microcontroller | STM32H5 | UFBGA | Surface Mount | 176 | ARM Cortex M33 | 32bit | DCMI | 4MB | 2 x 12-bit DAC | 250MHz | - | 1536kB | 3.6V | 2 | - | - | -40°C | - | 105°C | 650μm | 10mm | EN/IEC 60335-1 | 10mm | 1.71V |
|
- RS Stock No. 911-5811
- Mfr. Part No. PIC18F45K50-I/PT
Subtotal (1 tray of 160 units) HK$4,645.28HK$29.033/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | EUSART | 32kB | 1 x 5 Bit | 48MHz | - | 2kB | 5.5V | 2 | 32kB | 800mW | -40°C | 22 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 860-7558
- Mfr. Part No. STM32F072R8T6TR
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 455mW | -40°C | - | 85°C | 1.45mm | 10.2mm | No | 10.2mm | 2V |
|
- RS Stock No. 585-071
- Mfr. Part No. ATTINY426-MUR
Subtotal (1 reel of 6000 units) HK$46,266.00HK$7.711/unit | Microchip | Microcontroller | ATTINY42 | VQFN | Surface | 20 | 12 Bit ADC | - | I2C, SPI, UPDI, USART | 4kB | - | 20MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 22 | 85°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 264-7068
- Mfr. Part No. R5F52305ADFP#30
Subtotal (1 tray of 90 units) HK$2,614.41HK$29.049/unit | Renesas Electronics | Microcontroller | RX230 | LFQFP | Surface | 100 | RXv2 | 32bit | - | 128kB | 2 x 12 Bit | 54MHz | - | 32kB | 5.5V | - | - | - | -40°C | 47 | 85°C | 1.7mm | 14mm | RoHS Compliant | 14mm | 1.8V |
|
- RS Stock No. 260-1109P
- Mfr. Part No. XMC7100D-F176K4160AA
Subtotal 1 unit (supplied in a tray) | Infineon | Microcontroller | XMC7100 | TQFP | Surface Mount | 176 | ARM Cortex M7 | 32bit | - | 768kB | - | 250MHz | - | 768kB | 5.5V | - | - | - | -40°C | 220 | 125°C | - | - | No | - | 2.7V |
|
- RS Stock No. 729-477
- Mfr. Part No. MIMXRT1021DAG5B
| NXP | Microcontroller | MIMXRT | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | CAN, I2C, SPI, UART | 256kB | - | 500MHz | - | 256kB | 5.5V | - | - | - | 0°C | - | 95°C | - | - | RoHS | - | -0.3V |
|
- RS Stock No. 428-465
- Mfr. Part No. FT905L-C-T
| Bridgetek | Microcontroller | FT905 | LQFP | Surface | 80 | FT32 | 32bit | - | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | - | 10mm | RoHS | - | - |
|
- RS Stock No. 228-3041
- Mfr. Part No. STM32G0B1KEU6
Subtotal (1 tray of 490 units) HK$23,299.99HK$47.551/unit | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 512kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 550μm | 5mm | No | 5mm | 1.7V |
|
- RS Stock No. 168-2666
- Mfr. Part No. ATSAME70Q21B-CN
Subtotal (1 tray of 240 units) HK$39,568.56HK$164.869/unit | Microchip | Microcontroller | SAME70 | LFBGA | Surface | 144 | ARM Cortex M7 | 32bit | - | 2MB | 1 x 12 Bit | 300MHz | - | 384kB | 3.6V | 1 | - | - | -40°C | 114 | 105°C | 1.08mm | 10mm | No | 10mm | 1.7V |
|
- RS Stock No. 192-8143P
- Mfr. Part No. R5F563NEDDFC#V0
Subtotal 1 unit (supplied in a tray) | Renesas Electronics | Microcontroller | RX63N | LQFP | Surface | 176 | RX | 32bit | - | 2MB | 2 x 10 Bit | 100MHz | - | 128kB | 3.6V | - | - | - | -40°C | 133 | 85°C | 1.4mm | 24.1mm | No | 24.1mm | 2.7V |