- RS Stock No. 757-8298P
- Mfr. Part No. R5F563NBDDFB#V0
Subtotal 1 unit (supplied in a tray) | Renesas Electronics | Microcontroller | RX63N | LFQFP | Surface | 144 | RX | 32bit | - | 1MB | 2 x 10 Bit | 100MHz | - | 128kB | 3.6V | - | - | - | -40°C | 111 | 85°C | 1.4mm | 20.1mm | No | 20.1mm | 2.7V |
|
- RS Stock No. 166-0993
- Mfr. Part No. STM32F767VIT6
Subtotal (1 tray of 540 units) HK$100,619.82HK$186.333/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 465mW | -40°C | 168 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
|
- RS Stock No. 177-3264P
- Mfr. Part No. ATMEGA328P-AUR
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | - | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | RoHS | 7.1mm | 1.8V |
|
- RS Stock No. 189-3872
- Mfr. Part No. STM32L031F6P7
Subtotal (1 tube of 74 units) HK$1,672.92HK$22.607/unit | STMicroelectronics | Microcontroller | STM32L0 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | 333mW | -40°C | 38 | 105°C | 1.05mm | 6.6mm | No | 4.5mm | 1.65V |
|
- RS Stock No. 127-8176P
- Mfr. Part No. AT91SAM9260B-CU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | AT91 | LFBGA | Surface | 217 | ARM926EJ-S | 32bit | - | 32kB | - | 210MHz | - | 8kB | 1.95V | - | - | - | -40°C | 96 | +85°C | 900μm | 15.05mm | No | 15.05mm | 1.65V |
|
- RS Stock No. 763-171
- Mfr. Part No. MKE15Z32VFP4
| NXP | Microcontroller | MKE1 | QFN | Surface | 40 | ARM Cortex M0+ | 32bit | I2C, SPI, UART | 32kB | 1x8 bit | 48MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | - | 105°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 795-6953P
- Mfr. Part No. STM32F103TBU6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F1 | VFQFPN | Surface | 36 | ARM Cortex M3 | 32bit | - | 128kB | - | 72MHz | - | 20kB | 3.6V | - | - | 1W | -40°C | - | 85°C | 1mm | 6.13mm | FBI | 6.12mm | 2V |
|
- RS Stock No. 763-142
- Mfr. Part No. MIMXRT1173CVM8A
| NXP | ARM Microcontroller | MIMXRT | MAPBGA | Surface | 289 | ARM Cortex M7 | 32bit | I2C | 0kB | - | 800MHz | - | 1MB | 1.15V | 4 | - | - | -40°C | - | 105°C | - | - | RoHS | - | 950mV |
|
- RS Stock No. 198-8643
- Mfr. Part No. STM32H7A3ZIT6
Subtotal (1 tray of 60 units) HK$9,450.60HK$157.51/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 280MHz | - | 1.4MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.6mm | 22mm | No | 22mm | 1.62V |
|
- RS Stock No. 315-723
- Mfr. Part No. STM32C051C6U6
| STMicroelectronics | Microcontroller | STM32C051 | UFQFPN | - | 48 | ARM Cortex | - | - | 32kB | - | 48MHz | - | - | 3.6V | - | - | - | -40°C | 48 | 85°C | 7mm | 7mm | No | 7mm | 2V |
|
- RS Stock No. 198-4611
- Mfr. Part No. EFM32WG880F256-B-QFP100
Subtotal (1 pack of 2 units) | Silicon Labs | Microcontroller | EFM32 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 256kB | 12 bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 144-9136
- Mfr. Part No. PIC16F84A-20/SO
Subtotal (1 tube of 42 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | Graphical User Interface | 1kB | - | 20MHz | - | 68bit | 6V | - | - | 800mW | 0°C | 13 | 70°C | 2.39mm | 11.73mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 400-352
- Mfr. Part No. PIC18F4553-I/PT
| Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 32kB, 256kB | - | 48MHz | - | 2kB | 5.5V | 2 | 32kB | 1W | -40°C | 35 | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 166-0893
- Mfr. Part No. STM8L101F3U6TR
Subtotal (1 reel of 3000 units) HK$31,134.00HK$10.378/unit | STMicroelectronics | Microcontroller | STM8L | UFQFPN | Surface | 20 | STM8 | 8bit | I2P, SPI, UART | 8kB | - | 16MHz | - | 1.5kB | 5.5V | 2 | 8kB | 288mW | -40°C | 33 | 85°C | 550μm | 3mm | No | 3mm | 1.65V |
|
- RS Stock No. 228-3044
- Mfr. Part No. STM32G0C1RET6
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 512kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 1.6mm | 12mm | No | 12mm | 1.7V |
|
- RS Stock No. 273-0300P
- Mfr. Part No. AVR32DB28-I/SS
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | AVR | SSOP | Surface | 28 | 8 Bit MCU | 8bit | - | 32kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | 21 | 85°C | 2mm | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 234-4640
- Mfr. Part No. TC3E7QF192F300SAAKXUMA1
| Infineon | Microcontroller | AURIX | LFBGA | Surface | 292 | TriCore | 32bit | - | 12.288MB | - | 300MHz | - | 1.504MB | 5V | - | - | - | -40°C | - | 125°C | 1.7mm | 17mm | No | - | 3.3V |
|
- RS Stock No. 772-4845
- Mfr. Part No. STM32F303VCT6
| STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 256kB | 3 x 12 Bit | 72MHz | - | 48kB | 3.6V | 3 | - | 488mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 240-2951
- Mfr. Part No. AVR128DB64-I/PT
Subtotal (1 tray of 160 units) HK$3,094.08HK$19.338/unit | Microchip | Microcontroller | AVR | TQFP | Surface | 64 | AVR | 12bit | - | 128kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | 800mW | -40°C | 55 | 125°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 854-426
- Mfr. Part No. STM32H5F4ZJT6
Subtotal (1 tray of 168 units) HK$14,859.77HK$88.451/unit | STMicroelectronics | Microcontroller | STM Series | LQFP | Surface | 144 | ARM Cortex | 32bit | I2C | 4096kB | - | 250MHz | - | 1504kB | 3.6V | 2 | - | - | -40°C | - | 125°C | 1.4mm | 20mm | ROHS | 20mm | 1.71V |