Thyristors | Silicon Controlled Rectifiers | RS
Recently searched

    Thyristors

    Thyristors are four-layer semiconductor devices, also known as a silicon controlled rectifier (SCR) It is like a fast static switch and is good for controlling large amounts of power, they can also control the speed of DC motors. You can learn more in our complete guide to thyristors.

    How do thyristors work?

    Thyristors usually consist of three electrodes: an anode (positive terminal), Cathode (negative terminal) and a gate. (You can also get thyristors with two or four leads). The gate is the main control terminal while the main current flows between the anode and cathode Thyristors are made of N-type and P-type materials. The N-type material is formed by doping an element with electrons to increase the number of negative charge-carrying electrons. The P-type material is also produced through doping, although the resulting charge-carrying electrons are positively charged. By alternating layers of P and N-type material, a semiconductor thyristor device is formed. Thyristors are used to create a latching circuit. Thyristors can be turned on using the gate. It then turns off when the voltage across the anode-cathode drops back down to zero.

    Types of thyristors

    • Silicon controlled rectifier (SCR) - The basic purpose of an SCR is to function as a switch that can turn on or off small or large amounts of power.
    • Silicon controlled switch (SCS) - Silicon Controlled Switch (SCS) is a device similar to an SCR, but it is designed to turn off when a positive voltage/input current pulse is applied to an additional "Anode gate".
    • Triac - Triac gets its name from Triode for alternating current Triacs are similar to SCRs but it conducts in both directions, (a bidirectional device). This means that it can switch AC and DC currents., Firing circuit commander modules are required for this.
    • Four-layer diode - A four-layer diode has 2 pins and is similar to a voltage-sensitive switch. When the voltage between the two pins exceeds the breakdown voltage it turns ON, otherwise its OFF.
    • Diac - Diac is a mix of the words diode and ac switch it is similar to a four-layer diode but it can conduct in both directions meaning it can contact both AC and DC currents.

    Applications of thyristors

    Thyristors are commonly found in many everyday applications such as:

    • Motor speed controls
    • Pressure control systems
    • Light dimmers
    • Liquid level regulators

    1042 Products showing for Thyristors

    Semikron Danfoss
    106A
    SCR Module
    SEMIPACK1
    1600V
    -
    2.25kA
    Panel Mount
    -
    150mA
    -
    -
    3V
    -
    250mA
    7
    93 x 20 x 29.4mm
    Semikron Danfoss
    106A
    SCR Module
    SEMIPACK1
    1600V
    -
    2.25kA
    Panel Mount
    -
    150mA
    -
    -
    3V
    -
    250mA
    5
    93 x 20 x 30mm
    Semikron Danfoss
    570A
    SCR
    SEMIPACK5
    1600V
    -
    1500A
    Panel Mount
    -
    150mA
    -
    -
    3V
    -
    250mA
    7
    93 x 20 x 30mm
    Semikron Danfoss
    50A
    SCR
    A 46
    1600V
    -
    1500A
    Panel Mount
    -
    150mA
    -
    -
    3V
    -
    250mA
    7
    93 x 20 x 30mm
    Semikron Danfoss
    305A
    SCR
    A 73b
    1600V
    -
    -
    -
    -
    200mA
    -
    -
    3V
    -
    500mA
    7
    -
    IXYS
    190A
    SCR Module
    Y4 M6
    1600V
    -
    6.4kA
    Panel Mount
    -
    150mA
    -
    -
    2.5V
    -
    200mA
    7
    94 x 34 x 30mm
    Semikron Danfoss
    30A
    SCR Module
    SEMIPONT®1
    1200V
    -
    0.32kA
    Screw Mount
    -
    100mA
    -
    -
    2V
    -
    150mA
    9
    63 x 32 x 25.3mm
    Littelfuse
    16A
    SCR
    TO-220AB
    600V
    -
    250A
    Through Hole
    -
    75mA
    -
    -
    1.5V
    -
    80mA
    3
    10.28 x 4.82 x 15.75mm
    Semikron Danfoss
    119A
    SCR
    SEMIPACK1
    1600V
    -
    2250A
    Panel Mount
    -
    100mA
    -
    -
    2.5V
    -
    250mA
    7
    93 x 20 x 30mm
    Semikron Danfoss
    106A
    SCR
    SEMIPACK1
    1200V
    -
    2250A
    Panel Mount
    -
    150mA
    -
    -
    3V
    -
    250mA
    7
    93 x 20 x 30mm
    Semikron Danfoss
    70A
    SCR
    A 43a
    1600V
    -
    9000A
    Panel Mount
    -
    150mA
    -
    -
    2V
    -
    500mA
    5
    115 x 50.3 x 52mm
    Littelfuse
    2.55A
    SCR
    TO-225AA
    600V
    -
    20A
    Through Hole
    -
    500µA
    -
    -
    1V
    -
    6mA
    3
    7.74 x 2.66 x 11.04mm
    Semikron Danfoss
    156A
    SCR Module
    SEMIPACK2
    1600V
    -
    5.4kA
    Panel Mount
    -
    150mA
    -
    -
    2V
    -
    400mA
    7
    94 x 34 x 30mm
    Littelfuse
    -
    SCR
    TO-220L
    600V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Semikron Danfoss
    68A
    SCR Module
    SEMITOP3
    1600V
    -
    0.45kA
    PCB Mount
    -
    100mA
    -
    -
    2V
    -
    150mA
    13
    55 x 31 x 15.43mm
    STMicroelectronics
    0.5A
    SCR
    TO-92
    400V
    -
    8A
    Through Hole
    -
    0.2mA
    -
    -
    0.8V
    -
    5mA
    3
    4.7 x 3.7 x 4.4mm
    Semikron Danfoss
    22A
    SCR
    B 2
    1200V
    -
    450A
    Thread Mount
    -
    100mA
    -
    -
    3V
    -
    150mA
    3
    14 (Dia.) x 41mm
    IXYS
    64A
    SCR Module
    TO-240AA
    1600V
    -
    1.6kA
    Panel Mount
    -
    100mA
    -
    -
    1.5V
    -
    200mA
    5
    92 x 20.8 x 30mm
    STMicroelectronics
    12A
    SCR
    D2PAK
    -
    -
    145A
    Surface Mount
    -
    15mA
    -
    -
    -
    -
    30mA
    3
    10.28 x 9.35 x 4.37mm
    Vishay
    22A
    SCR
    TO-48
    800V
    -
    420A
    Thread Mount
    -
    60mA
    -
    -
    2V
    -
    130mA
    2
    -
    Results per page