Thyristors | Silicon Controlled Rectifiers | RS
Recently searched

    Thyristors

    Thyristors are four-layer semiconductor devices, also known as a silicon controlled rectifier (SCR) It is like a fast static switch and is good for controlling large amounts of power, they can also control the speed of DC motors. You can learn more in our complete guide to thyristors.

    How do thyristors work?

    Thyristors usually consist of three electrodes: an anode (positive terminal), Cathode (negative terminal) and a gate. (You can also get thyristors with two or four leads). The gate is the main control terminal while the main current flows between the anode and cathode Thyristors are made of N-type and P-type materials. The N-type material is formed by doping an element with electrons to increase the number of negative charge-carrying electrons. The P-type material is also produced through doping, although the resulting charge-carrying electrons are positively charged. By alternating layers of P and N-type material, a semiconductor thyristor device is formed. Thyristors are used to create a latching circuit. Thyristors can be turned on using the gate. It then turns off when the voltage across the anode-cathode drops back down to zero.

    Types of thyristors

    • Silicon controlled rectifier (SCR) - The basic purpose of an SCR is to function as a switch that can turn on or off small or large amounts of power.
    • Silicon controlled switch (SCS) - Silicon Controlled Switch (SCS) is a device similar to an SCR, but it is designed to turn off when a positive voltage/input current pulse is applied to an additional "Anode gate".
    • Triac - Triac gets its name from Triode for alternating current Triacs are similar to SCRs but it conducts in both directions, (a bidirectional device). This means that it can switch AC and DC currents., Firing circuit commander modules are required for this.
    • Four-layer diode - A four-layer diode has 2 pins and is similar to a voltage-sensitive switch. When the voltage between the two pins exceeds the breakdown voltage it turns ON, otherwise its OFF.
    • Diac - Diac is a mix of the words diode and ac switch it is similar to a four-layer diode but it can conduct in both directions meaning it can contact both AC and DC currents.

    Applications of thyristors

    Thyristors are commonly found in many everyday applications such as:

    • Motor speed controls
    • Pressure control systems
    • Light dimmers
    • Liquid level regulators

    1042 Products showing for Thyristors

    Vishay
    70A
    SCR
    D 55
    1200V
    -
    1740A
    Panel Mount
    -
    120mA
    -
    -
    2.5V
    -
    200mA
    3
    41 x 27 x 25mm
    Infineon
    586A
    Diode
    -
    1600V
    -
    -
    -
    -
    250mA
    -
    -
    2V
    -
    300mA
    7
    -
    Infineon
    162A
    Diode
    BG-PB34AT-1
    1600V
    260A
    4400A
    -
    -
    150mA
    -
    -
    -
    -
    -
    -
    -
    Infineon
    330A
    SCR
    BG-PB50AT-1
    1600V
    520A
    10000A
    -
    -
    200mA
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    16A
    SCR
    TO-220AB
    600V
    -
    314A
    Through Hole
    -
    40mA
    -
    -
    1.3V
    -
    50mA
    3
    10.4 x 4.6 x 9.15mm
    Littelfuse
    10A
    SCR
    TO-220AB
    600V
    -
    160A
    Through Hole
    -
    60mA
    -
    -
    2.5V
    -
    60mA
    3
    10.28 x 4.82 x 15.75mm
    IXYS
    64A
    SCR Module
    TO-240AA
    1600V
    -
    1.6kA
    Panel Mount
    -
    100mA
    -
    -
    1.5V
    -
    200mA
    5
    92 x 20.8 x 30mm
    Vishay
    25A
    SCR
    TO-48
    1200V
    -
    440A
    Thread Mount
    -
    60mA
    -
    -
    2V
    -
    130mA
    2
    -
    Vishay
    16A
    SCR
    D2PAK (TO-263)
    1200V
    -
    350A
    Surface Mount
    -
    45mA
    -
    -
    2V
    -
    100mA
    3
    10.67 x 9.65 x 4.83mm
    Vishay
    350A
    PCT
    TO-200AB
    1600V
    -
    5230A
    Screw Mount
    -
    150mA
    -
    -
    3V
    -
    600mA
    3
    42 x 42 x 14.4mm
    Infineon
    380A
    Diode
    -
    1800V
    -
    -
    -
    -
    150mA
    -
    -
    2V
    -
    150mA
    7
    -
    Infineon
    635A
    Diode
    -
    1600V
    -
    -
    -
    -
    250mA
    -
    -
    2V
    -
    300mA
    7
    -
    Infineon
    190A
    SCR
    Tray
    1600V
    -
    5200A
    -
    -
    145mA
    -
    -
    -
    -
    -
    5
    -
    Vishay
    910A
    PCT
    TO-200AC
    1800V
    -
    16400A
    Screw Mount
    -
    200mA
    -
    -
    3V
    -
    600mA
    2
    58.5 x 58.5 x 27mm
    Littelfuse
    0.8A
    -
    SOT-89
    400 → 600V
    -
    -
    -
    -
    3mA
    -
    -
    -
    -
    -
    -
    -
    Vishay
    16A
    SCR
    TO-48
    400V
    -
    360A
    Thread Mount
    -
    60mA
    -
    -
    2V
    -
    130mA
    2
    -
    Infineon
    280A
    Diode
    -
    1800V
    -
    -
    -
    -
    150mA
    -
    -
    2V
    -
    150mA
    7
    -
    Vishay
    16A
    SCR
    D2PAK (TO-263)
    800V
    -
    350A
    Surface Mount
    -
    45mA
    -
    -
    2V
    -
    100mA
    3
    10.67 x 9.65 x 4.83mm
    Vishay
    35A
    SCR
    TO-247AC
    800V
    -
    600A
    Through Hole
    -
    150mA
    -
    -
    2.5V
    -
    150mA
    3
    15.87 x 5.31 x 20.7mm
    IXYS
    30A
    SCR
    SOT-227B
    1600V
    -
    430A
    Surface Mount
    -
    150mA
    -
    -
    1.6V
    -
    100mA
    4
    38.23 x 25.25 x 12.22mm
    Results per page