Thyristors | Silicon Controlled Rectifiers | RS
Recently searched

    Thyristors

    Thyristors are four-layer semiconductor devices, also known as a silicon controlled rectifier (SCR) It is like a fast static switch and is good for controlling large amounts of power, they can also control the speed of DC motors. You can learn more in our complete guide to thyristors.

    How do thyristors work?

    Thyristors usually consist of three electrodes: an anode (positive terminal), Cathode (negative terminal) and a gate. (You can also get thyristors with two or four leads). The gate is the main control terminal while the main current flows between the anode and cathode Thyristors are made of N-type and P-type materials. The N-type material is formed by doping an element with electrons to increase the number of negative charge-carrying electrons. The P-type material is also produced through doping, although the resulting charge-carrying electrons are positively charged. By alternating layers of P and N-type material, a semiconductor thyristor device is formed. Thyristors are used to create a latching circuit. Thyristors can be turned on using the gate. It then turns off when the voltage across the anode-cathode drops back down to zero.

    Types of thyristors

    • Silicon controlled rectifier (SCR) - The basic purpose of an SCR is to function as a switch that can turn on or off small or large amounts of power.
    • Silicon controlled switch (SCS) - Silicon Controlled Switch (SCS) is a device similar to an SCR, but it is designed to turn off when a positive voltage/input current pulse is applied to an additional "Anode gate".
    • Triac - Triac gets its name from Triode for alternating current Triacs are similar to SCRs but it conducts in both directions, (a bidirectional device). This means that it can switch AC and DC currents., Firing circuit commander modules are required for this.
    • Four-layer diode - A four-layer diode has 2 pins and is similar to a voltage-sensitive switch. When the voltage between the two pins exceeds the breakdown voltage it turns ON, otherwise its OFF.
    • Diac - Diac is a mix of the words diode and ac switch it is similar to a four-layer diode but it can conduct in both directions meaning it can contact both AC and DC currents.

    Applications of thyristors

    Thyristors are commonly found in many everyday applications such as:

    • Motor speed controls
    • Pressure control systems
    • Light dimmers
    • Liquid level regulators

    1042 Products showing for Thyristors

    Infineon
    628A
    SCR
    -
    1800V
    628A
    20000A
    -
    -
    250mA
    -
    -
    -
    -
    -
    -
    -
    Vishay
    180A
    PCT
    TO-93
    400V
    -
    4000A
    Thread Mount
    -
    150mA
    -
    -
    2.5V
    -
    600mA
    3
    35 x 30.33 x 49.5mm
    Vishay
    60A
    SCR, SCR Module
    TO-240AA
    1600V
    -
    1200A
    Panel Mount
    -
    270mA
    -
    -
    4V
    -
    200mA
    7
    92 x 22.6 x 30mm
    IXYS
    560A
    SCR Module
    Y1 CU
    1800V
    -
    17kA
    Panel Mount
    -
    300mA
    -
    -
    2V
    -
    300mA
    4
    92 x 50 x 49mm
    IXYS
    320A
    SCR Module
    Y2 DCB
    1200V
    -
    9.8kA
    Panel Mount
    -
    150mA
    -
    -
    2V
    -
    150mA
    7
    116 x 60 x 30mm
    DiodesZetex
    12A
    SCR
    TO220AB
    600V
    -
    125A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IXYS
    116A
    SCR Module
    TO-240AA
    1200V
    -
    2.4kA
    Panel Mount
    -
    150mA
    -
    -
    2.5V
    -
    200mA
    5
    92 x 20.8 x 30mm
    Vishay
    110A
    PCT
    TO-94
    1200V
    -
    2180A
    Thread Mount
    -
    120mA
    -
    -
    2V
    -
    200mA
    3
    29.5 x 27 x 188mm
    Vishay
    16A
    SCR
    D2PAK (TO-263)
    1200V
    -
    350A
    Surface Mount
    -
    45mA
    -
    -
    2V
    -
    100mA
    3
    10.67 x 9.65 x 4.83mm
    Vishay
    910A
    PCT
    TO-200AC
    1800V
    -
    16400A
    Screw Mount
    -
    200mA
    -
    -
    3V
    -
    600mA
    2
    58.5 x 58.5 x 27mm
    IXYS
    48A
    SCR
    TO-247AD
    800V
    -
    560A
    Through Hole
    -
    200mA
    -
    -
    1.6V
    -
    100mA
    3
    16.24 x 5.3 x 21.45mm
    IXYS
    560A
    SCR Module
    Y1 CU
    1800V
    -
    17kA
    Panel Mount
    -
    300mA
    -
    -
    2V
    -
    300mA
    4
    92 x 50 x 49mm
    Vishay
    25A
    SCR Module
    PACE-PAK
    600V
    -
    0.375kA
    Screw Mount
    -
    60mA
    -
    -
    2V
    -
    130mA
    6
    63.5 x 32.5 x 15.5mm
    IXYS
    100A
    SCR
    SOT-227B
    1200V
    -
    1.62kA
    Surface Mount
    -
    80mA
    -
    -
    1.6V
    -
    100mA
    4
    38.23 x 25.25 x 12.22mm
    STMicroelectronics
    16A
    SCR
    TO-220AB
    800V
    -
    314A
    Through Hole
    -
    40mA
    -
    -
    1.3V
    -
    50mA
    3
    10.4 x 4.6 x 15.9mm
    STMicroelectronics
    2.5A
    SCR
    TO-220AB
    600V
    -
    33A
    Through Hole
    -
    0.2mA
    -
    -
    0.8V
    -
    5mA
    3
    10.4 x 4.6 x 9.15mm
    IXYS
    116A
    SCR Module
    TO-240AA
    800V
    -
    2.4kA
    Panel Mount
    -
    150mA
    -
    -
    2.5V
    -
    200mA
    7
    92 x 20.8 x 30mm
    Infineon
    1050A
    SCR
    BG-PB501-1
    1600V
    1.05kA
    14000A
    -
    -
    250mA
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    25A
    SCR
    TO-220AB
    600V
    -
    480A
    Through Hole
    -
    35mA
    -
    -
    1.3V
    -
    75mA
    3
    10.4 x 4.6 x 9.15mm
    STMicroelectronics
    16A
    SCR
    TO-220AB
    1200V
    -
    260A
    Through Hole
    -
    40mA
    -
    -
    1.5V
    -
    50mA
    3
    10.4 x 4.6 x 9.15mm
    Results per page