Thyristors | Silicon Controlled Rectifiers | RS
Recently searched

    Thyristors

    Thyristors are four-layer semiconductor devices, also known as a silicon controlled rectifier (SCR) It is like a fast static switch and is good for controlling large amounts of power, they can also control the speed of DC motors. You can learn more in our complete guide to thyristors.

    How do thyristors work?

    Thyristors usually consist of three electrodes: an anode (positive terminal), Cathode (negative terminal) and a gate. (You can also get thyristors with two or four leads). The gate is the main control terminal while the main current flows between the anode and cathode Thyristors are made of N-type and P-type materials. The N-type material is formed by doping an element with electrons to increase the number of negative charge-carrying electrons. The P-type material is also produced through doping, although the resulting charge-carrying electrons are positively charged. By alternating layers of P and N-type material, a semiconductor thyristor device is formed. Thyristors are used to create a latching circuit. Thyristors can be turned on using the gate. It then turns off when the voltage across the anode-cathode drops back down to zero.

    Types of thyristors

    • Silicon controlled rectifier (SCR) - The basic purpose of an SCR is to function as a switch that can turn on or off small or large amounts of power.
    • Silicon controlled switch (SCS) - Silicon Controlled Switch (SCS) is a device similar to an SCR, but it is designed to turn off when a positive voltage/input current pulse is applied to an additional "Anode gate".
    • Triac - Triac gets its name from Triode for alternating current Triacs are similar to SCRs but it conducts in both directions, (a bidirectional device). This means that it can switch AC and DC currents., Firing circuit commander modules are required for this.
    • Four-layer diode - A four-layer diode has 2 pins and is similar to a voltage-sensitive switch. When the voltage between the two pins exceeds the breakdown voltage it turns ON, otherwise its OFF.
    • Diac - Diac is a mix of the words diode and ac switch it is similar to a four-layer diode but it can conduct in both directions meaning it can contact both AC and DC currents.

    Applications of thyristors

    Thyristors are commonly found in many everyday applications such as:

    • Motor speed controls
    • Pressure control systems
    • Light dimmers
    • Liquid level regulators

    1042 Products showing for Thyristors

    Vishay
    50A
    SCR
    D 55
    600V
    -
    1370A
    Panel Mount
    -
    100mA
    -
    -
    2.5V
    -
    200mA
    3
    41 x 27 x 25mm
    United Automation
    -
    -
    -
    -
    -
    -
    Panel Mount
    -
    -
    2500Vrms
    110/230V ac
    -
    110/240V dc
    -
    -
    42 x 23 x 53mm
    Vishay
    16A
    SCR
    TO-48
    1000V
    -
    360A
    Thread Mount
    -
    60mA
    -
    -
    2V
    -
    130mA
    2
    -
    STMicroelectronics
    0.5A
    SCR
    SOT-223
    400V
    -
    8A
    Surface Mount
    -
    0.2mA
    -
    -
    0.8V
    -
    5mA
    3+Tab
    6.5 x 3.5 x 1.8mm
    Vishay
    60A
    SCR, SCR Module
    TO-240AA
    1200V
    -
    1200A
    Panel Mount
    -
    270mA
    -
    -
    4V
    -
    200mA
    7
    92 x 22.6 x 30mm
    Littelfuse
    -
    SCR
    TO-220L
    600V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    330A
    SCR
    BG-PB50AT-1
    1600V
    520A
    10000A
    -
    -
    200mA
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    0.16A
    SCR
    SOT-23
    200V
    -
    7A
    Surface Mount
    -
    0.2mA
    -
    -
    0.8V
    -
    6mA
    3
    2.9 x 1.3 x 0.95mm
    STMicroelectronics
    2.5A
    SCR
    DPAK
    600V
    -
    -
    -
    -
    50µA
    -
    -
    -
    -
    -
    -
    -
    Vishay
    40A
    SCR Module
    PACE-PAK
    1200V
    -
    0.4kA
    Screw Mount
    -
    60mA
    -
    -
    2V
    -
    130mA
    6
    63.5 x 32.5 x 15.5mm
    Infineon
    1770A
    PCT
    BG-T7526K-1
    1600V
    -
    34000A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IXYS
    31A
    SCR
    TO-247AD
    1600V
    -
    320A
    Through Hole
    -
    65mA
    -
    -
    1V
    -
    100mA
    3
    -
    STMicroelectronics
    16A
    SCR
    TO-220AB
    1200V
    -
    260A
    Through Hole
    -
    40mA
    -
    -
    1.5V
    -
    50mA
    3
    10.4 x 4.6 x 9.15mm
    Infineon
    330A
    SCR
    BG-PB50AT-1
    1600V
    520A
    10000A
    -
    -
    200mA
    -
    -
    -
    -
    -
    -
    -
    Vishay
    250A
    SCR
    MAGN-A-PAK
    1600V
    -
    8.9kA
    Panel Mount
    -
    350mA
    -
    -
    4V
    -
    500mA
    7
    115 x 50 x 52mm
    Infineon
    240A
    SCR
    BG-PB501-1
    3600V
    700A
    5500A
    -
    -
    250A
    -
    -
    -
    -
    -
    -
    -
    Semikron Danfoss
    106A
    SCR
    SEMIPACK1
    1600V
    -
    2250A
    Panel Mount
    -
    150mA
    -
    -
    3V
    -
    250mA
    7
    93 x 20 x 30mm
    Semikron Danfoss
    156A
    SCR Module
    SEMIPACK2
    1800V
    -
    5.4kA
    Panel Mount
    -
    150mA
    -
    -
    2V
    -
    400mA
    5
    94 x 34 x 30mm
    STMicroelectronics
    8A
    SCR
    TO-220AB
    1000V
    -
    145A
    Through Hole
    -
    15mA
    -
    -
    1.3V
    -
    30mA
    3
    10.4 x 4.6 x 9.15mm
    Infineon
    170A
    Rectifier
    BG-PB34AT-1
    3600V
    170A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page