Thyristors | Silicon Controlled Rectifiers | RS
Recently searched

    Thyristors

    Thyristors are four-layer semiconductor devices, also known as a silicon controlled rectifier (SCR) It is like a fast static switch and is good for controlling large amounts of power, they can also control the speed of DC motors. You can learn more in our complete guide to thyristors.

    How do thyristors work?

    Thyristors usually consist of three electrodes: an anode (positive terminal), Cathode (negative terminal) and a gate. (You can also get thyristors with two or four leads). The gate is the main control terminal while the main current flows between the anode and cathode Thyristors are made of N-type and P-type materials. The N-type material is formed by doping an element with electrons to increase the number of negative charge-carrying electrons. The P-type material is also produced through doping, although the resulting charge-carrying electrons are positively charged. By alternating layers of P and N-type material, a semiconductor thyristor device is formed. Thyristors are used to create a latching circuit. Thyristors can be turned on using the gate. It then turns off when the voltage across the anode-cathode drops back down to zero.

    Types of thyristors

    • Silicon controlled rectifier (SCR) - The basic purpose of an SCR is to function as a switch that can turn on or off small or large amounts of power.
    • Silicon controlled switch (SCS) - Silicon Controlled Switch (SCS) is a device similar to an SCR, but it is designed to turn off when a positive voltage/input current pulse is applied to an additional "Anode gate".
    • Triac - Triac gets its name from Triode for alternating current Triacs are similar to SCRs but it conducts in both directions, (a bidirectional device). This means that it can switch AC and DC currents., Firing circuit commander modules are required for this.
    • Four-layer diode - A four-layer diode has 2 pins and is similar to a voltage-sensitive switch. When the voltage between the two pins exceeds the breakdown voltage it turns ON, otherwise its OFF.
    • Diac - Diac is a mix of the words diode and ac switch it is similar to a four-layer diode but it can conduct in both directions meaning it can contact both AC and DC currents.

    Applications of thyristors

    Thyristors are commonly found in many everyday applications such as:

    • Motor speed controls
    • Pressure control systems
    • Light dimmers
    • Liquid level regulators

    1042 Products showing for Thyristors

    Vishay
    35A
    SCR
    TO-247AC
    1200V
    -
    600A
    Through Hole
    -
    150mA
    -
    -
    2.5V
    -
    150mA
    3
    15.87 x 5.31 x 20.7mm
    Littelfuse
    2.55A
    SCR
    TO-225AA
    200V
    -
    20A
    Through Hole
    -
    500µA
    -
    -
    1V
    -
    6mA
    3
    7.74 x 2.66 x 11.04mm
    IXYS
    116A
    SCR Module
    TO-240AA
    1200V
    -
    2.4kA
    Panel Mount
    -
    150mA
    -
    -
    2.5V
    -
    200mA
    5
    92 x 20.8 x 30mm
    Semikron Danfoss
    137A
    SCR Module
    SEMIPACK2
    1600V
    -
    4.7kA
    Panel Mount
    -
    150mA
    -
    -
    2V
    -
    400mA
    7
    94 x 34 x 30mm
    IXYS
    104A
    SCR Module
    TO-240AA
    2200V
    -
    1.8kA
    Panel Mount
    -
    100mA
    -
    -
    1.5V
    -
    150mA
    7
    92 x 20.8 x 30mm
    Littelfuse
    2.55A
    SCR
    TO-225
    600V
    -
    20A
    Through Hole
    -
    0.2mA
    -
    -
    0.8V
    -
    3mA
    3
    7.74 x 2.66 x 11.04mm
    WeEn Semiconductors Co., Ltd
    7.5A
    SCR
    TO-220AB
    800V
    -
    132A
    Through Hole
    -
    15mA
    -
    -
    1.5V
    -
    20mA
    3
    10.3 x 4.7 x 9.4mm
    Vishay
    25A
    SCR Module
    PACE-PAK
    1200V
    -
    0.375kA
    Screw Mount
    -
    60mA
    -
    -
    2V
    -
    130mA
    8
    63.5 x 32.5 x 15.5mm
    STMicroelectronics
    32A
    SCR
    RD91
    1000V
    -
    610A
    Panel Mount
    -
    80mA
    -
    -
    1.3V
    -
    150mA
    3
    40 x 27 x 14mm
    Littelfuse
    16A
    SCR
    TO-220AB
    800V
    -
    250A
    Through Hole
    -
    30mA
    -
    -
    1.5V
    -
    40mA
    3
    10.28 x 4.82 x 9.28mm
    Semikron Danfoss
    95A
    SCR Module
    SEMIPACK1
    1600V
    -
    2kA
    Panel Mount
    -
    150mA
    -
    -
    3V
    -
    250mA
    7
    93 x 20 x 29.4mm
    Infineon
    330A
    PCT
    Module 50mm
    1600V
    -
    9100A
    Panel Mount
    -
    200mA
    -
    -
    2V
    -
    300mA
    5
    92 x 50 x 52mm
    Semikron Danfoss
    55A
    SCR
    SEMIPACK1
    1600V
    -
    1500A
    Panel Mount
    -
    100mA
    -
    -
    2.5V
    -
    250mA
    5
    93 x 20 x 30mm
    IXYS
    32A
    SCR Module
    TO-240AA
    1600V
    -
    0.56kA
    Panel Mount
    -
    100mA
    -
    -
    1.5V
    -
    200mA
    7
    92 x 20.8 x 30mm
    Vishay
    160A
    IGBT
    INT-A-PAK
    1200V
    -
    5.1kA
    Panel Mount
    -
    270mA
    -
    -
    4V
    -
    200mA
    7
    94 x 35 x 30mm
    IXYS
    31A
    SCR
    TO-247AD
    1600V
    -
    320A
    Through Hole
    -
    65mA
    -
    -
    1V
    -
    100mA
    3
    -
    Semikron Danfoss
    320A
    SCR
    T 40
    1600V
    -
    370A
    Panel Mount
    -
    100mA
    -
    -
    2V
    -
    150mA
    7
    55 x 31 x 15.43mm
    Vishay
    16A
    SCR
    TO-48
    1200V
    -
    360A
    Thread Mount
    -
    60mA
    -
    -
    2V
    -
    130mA
    2
    -
    IXYS
    140A
    SCR Module
    TO-240
    1600V
    -
    2.59kA
    Panel Mount
    -
    200mA
    -
    -
    1.6V
    -
    200mA
    5
    92 x 20.8 x 30.2mm
    Infineon
    330A
    SCR
    BG-PB50AT-1
    1600V
    520A
    10000A
    -
    -
    200mA
    -
    -
    -
    -
    -
    -
    -
    Results per page