IGBTs | Insulated Gate Bipolar Transistor | RS
Recently searched

    IGBTs

    IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors: Bipolar transistors and MOSFET. RS have a curated range of IGBTs from a multitude of trusted brands, including Infineon, ON Semiconductor, STMicroelectronics, and many more.

    How do IGBT transistors work?

    IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure and are widely used for switching electrical power in applications, such as welding, electric cars, air conditioners, trains, and uninterruptible power supplies.

    What are the different types of IGBT Transistors?

    There are various types of IGBT transistors and they are categorised by different parameters, such as maximum voltage, collector current, packaging type, and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level and the applications being considered, and so it is important to know as many of your exact requirements as possible to choose the correct IGBT for your application.

    What is a difference between MOSFETs and IGBTs?

    An IGBT has a much lower forward voltage drop compared to a conventional MOSFET in higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.An IGBT transistor module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFETs. They are highly efficient and fast switching, plus they have high current and low saturation voltage characteristics.

    What is a typical application of IGBTs?

    IGBTs are widely used in electronic applications, including: consumer electronics, industrial technology, transportation and electric motors, aerospace electronic devices, and applications within the energy sector.

    2324 Products showing for IGBTs

    ROHM
    50 A
    650 V
    ±30V
    254 W
    1
    Single
    TO-247N
    Through Hole
    N
    3
    -
    Common Emitter
    -
    Infineon
    160 A
    600 V
    20V
    833 W
    1
    Single
    PG-TO247
    -
    N
    3
    -
    Single
    -
    Infineon
    600 A
    1200 V
    20V
    20 mW
    2
    Dual
    ECONODUAL
    -
    N
    11
    -
    Dual
    -
    onsemi
    -
    600 V
    -
    12 W
    6
    -
    SIP
    -
    N
    29
    -
    Series
    -
    STMicroelectronics
    20 A
    600 V
    ±20V
    167 W
    -
    -
    TO-247
    Through Hole
    N
    3
    1MHz
    Single
    15.75 x 5.15 x 20.15mm
    Infineon
    100 A
    1200 V
    20V
    20 mW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    650 V
    ±20V
    210 W
    -
    -
    PG-TO247-3
    -
    -
    3
    -
    -
    -
    onsemi
    -
    -
    -
    69 W
    2
    -
    Q0BOOST - Case 180AJ (Pb-Free and Halide-Free Solder Pins)
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    80 A
    650 V
    ±20V
    283 W
    -
    -
    TO-247
    Through Hole
    N
    3
    -
    Single
    15.75 x 5.15 x 20.15mm
    onsemi
    75 A
    1200 V
    ±20V
    188 W
    4
    -
    Q0PACK - Case 180AB (Pb-Free and Halide-Free)
    -
    -
    -
    -
    -
    -
    Infineon
    -
    600 V
    ±20V
    -
    -
    -
    PG-TO252-3
    -
    -
    -
    -
    -
    -
    IXYS
    38 A
    1200 V
    ±20V
    165 W
    -
    -
    TO-220
    Through Hole
    N
    3
    -
    Single
    10.66 x 4.82 x 16mm
    onsemi
    200 A
    1200 V
    ±20V
    1.07 kW
    -
    Single
    TO247-3LD
    Through Hole
    N
    3
    -
    -
    -
    Vishay
    68 A
    1200 V
    ± 20V
    291 W
    1
    Single
    SOT-227
    Panel Mount
    N
    4
    -
    -
    -
    Infineon
    70 A
    650 V
    ±20V
    20 mW
    4
    -
    -
    -
    -
    -
    -
    -
    -
    IXYS
    75 A
    1700 V
    ±20V
    -
    -
    -
    TO-247AD
    Through Hole
    N
    3
    -
    Single
    16.26 x 5.3 x 21.46mm
    Infineon
    -
    2 V
    5.7V
    833 W
    -
    -
    PG-TO247-3
    -
    N
    3
    -
    Single
    -
    Infineon
    240 A
    1200 V
    +/-20V
    1.1 kW
    -
    -
    Module
    Panel Mount
    -
    -
    -
    -
    -
    Infineon
    30 A
    1200 V
    25V
    156 W
    1
    Single
    PG-TO247
    -
    N
    3
    -
    Single
    -
    Infineon
    75 A
    1200 V
    ±20V
    270 W
    -
    -
    TO-247
    Through Hole
    -
    3
    -
    Single
    16.13 x 21.1 x 5.21mm
    Results per page