IGBTs | Insulated Gate Bipolar Transistor | RS
Recently searched

    IGBTs

    IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors: Bipolar transistors and MOSFET. RS have a curated range of IGBTs from a multitude of trusted brands, including Infineon, ON Semiconductor, STMicroelectronics, and many more.

    How do IGBT transistors work?

    IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure and are widely used for switching electrical power in applications, such as welding, electric cars, air conditioners, trains, and uninterruptible power supplies.

    What are the different types of IGBT Transistors?

    There are various types of IGBT transistors and they are categorised by different parameters, such as maximum voltage, collector current, packaging type, and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level and the applications being considered, and so it is important to know as many of your exact requirements as possible to choose the correct IGBT for your application.

    What is a difference between MOSFETs and IGBTs?

    An IGBT has a much lower forward voltage drop compared to a conventional MOSFET in higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.An IGBT transistor module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFETs. They are highly efficient and fast switching, plus they have high current and low saturation voltage characteristics.

    What is a typical application of IGBTs?

    IGBTs are widely used in electronic applications, including: consumer electronics, industrial technology, transportation and electric motors, aerospace electronic devices, and applications within the energy sector.

    2324 Products showing for IGBTs

    Infineon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    580 A
    1200 V
    ±20V
    2 kW
    -
    Series
    AG-62MM-1
    Panel Mount
    N
    -
    -
    Series
    106.4 x 61.4 x 30.9mm
    Infineon
    80 A
    600 V
    ±20V
    428 W
    -
    -
    PG-TO247-3
    -
    -
    3
    -
    -
    -
    Toshiba
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IXYS
    100 A
    600 V
    ±20V
    695 W
    1
    -
    TO-264
    Through Hole
    N
    3
    20 → 60kHz
    Single
    20.3 x 5.3 x 26.6mm
    onsemi
    50 A
    650 V
    ±30.0V
    268 W
    30
    -
    TO-247
    -
    N
    3
    -
    Single
    -
    Infineon
    100 A
    650 V
    ±20V
    335 W
    -
    -
    AG-ECONO2B-411
    -
    -
    -
    -
    -
    -
    Infineon
    100 A
    650 V
    ±20V
    335 W
    -
    -
    AG-ECONO2B-411
    -
    -
    -
    -
    -
    -
    onsemi
    120 A
    650 V
    ±20V
    600 W
    -
    -
    TO-3PN
    Through Hole
    N
    3
    -
    Single
    15.8 x 5 x 20.1mm
    Infineon
    60 A
    600 V
    ±20V
    187 W
    -
    -
    TO-247
    Through Hole
    N
    3
    -
    Single
    16.13 x 5.21 x 21.1mm
    onsemi
    100 A
    1200 V
    ±20V
    349 W
    -
    -
    TO-247
    Through Hole
    N
    3
    1MHz
    Single
    16.25 x 5.3 x 21.4mm
    Infineon
    75 A
    1200 V
    20V
    20 mW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    150 A
    1200 V
    20V
    20 mW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    104 A
    650 V
    ±30V
    288 W
    1
    Single Collector, Single Emitter, Single Gate
    TO-247GE
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    -
    105 W
    -
    -
    PG-TO263-3
    -
    -
    -
    -
    -
    -
    Infineon
    30 A
    650 V
    ±20V
    105 W
    -
    -
    TO-220
    Through Hole
    N
    3
    -
    Single
    10.36 x 4.57 x 15.95mm
    Infineon
    -
    1200 V
    ±20V
    350 W
    -
    -
    AG-ECONO2B-311
    -
    -
    -
    -
    -
    -
    ROHM
    50 A
    650 V
    ±30V
    254 W
    1
    Single
    TO-247N
    Through Hole
    N
    3
    -
    Common Emitter
    -
    Infineon
    20 A
    2.05 V
    20V
    63.1 W
    7
    -
    DIP
    -
    N
    24
    -
    -
    -
    Infineon
    600 A
    1200 V
    20V
    20 mW
    2
    Dual
    AG-ECONOD
    Chassis Mount
    -
    -
    -
    Series
    -
    Results per page