IGBTs | Insulated Gate Bipolar Transistor | RS
Recently searched

    IGBTs

    IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors: Bipolar transistors and MOSFET. RS have a curated range of IGBTs from a multitude of trusted brands, including Infineon, ON Semiconductor, STMicroelectronics, and many more.

    How do IGBT transistors work?

    IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure and are widely used for switching electrical power in applications, such as welding, electric cars, air conditioners, trains, and uninterruptible power supplies.

    What are the different types of IGBT Transistors?

    There are various types of IGBT transistors and they are categorised by different parameters, such as maximum voltage, collector current, packaging type, and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level and the applications being considered, and so it is important to know as many of your exact requirements as possible to choose the correct IGBT for your application.

    What is a difference between MOSFETs and IGBTs?

    An IGBT has a much lower forward voltage drop compared to a conventional MOSFET in higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.An IGBT transistor module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFETs. They are highly efficient and fast switching, plus they have high current and low saturation voltage characteristics.

    What is a typical application of IGBTs?

    IGBTs are widely used in electronic applications, including: consumer electronics, industrial technology, transportation and electric motors, aerospace electronic devices, and applications within the energy sector.

    2324 Products showing for IGBTs

    Infineon
    50 A
    650 V
    15V
    305 W
    2
    Single
    PG-TO247-3
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    -
    428 W
    -
    -
    PG-TO247-3
    -
    -
    -
    -
    -
    -
    Infineon
    400 A
    1700 V
    20V
    20 mW
    2
    Dual
    62 mm
    -
    N
    7
    -
    Dual
    -
    Semikron Danfoss
    314 A
    1200 V
    ±20V
    -
    -
    Dual Half Bridge
    SEMITRANS3
    Panel Mount
    N
    7
    -
    Series
    106.4 x 61.4 x 30mm
    Infineon
    80 A
    650 V
    30V
    275 W
    1
    Single
    PG-TO247
    -
    N
    3
    -
    -
    -
    Infineon
    75 A
    1200 V
    20V
    20 mW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    40 A
    650 V
    15V
    250 W
    2
    Single
    PG-TO247-3
    -
    -
    -
    -
    -
    -
    ROHM
    104 A
    650 V
    ±30V
    288 W
    1
    Single Collector, Single Emitter, Single Gate
    TO-247GE
    -
    -
    -
    -
    -
    -
    Infineon
    20 A
    1200 V
    25V
    288 W
    -
    -
    PG-TO247-3
    -
    -
    -
    -
    -
    -
    IXYS
    78 A
    1200 V
    ±20V
    325 W
    -
    -
    TO-247
    Through Hole
    N
    3
    -
    Single
    16.26 x 5.3 x 21.46mm
    onsemi
    80 A
    650 V
    ±30.0V
    1 W
    30
    -
    TO-247
    -
    N
    3
    -
    Single
    -
    Infineon
    450 A
    3300 V
    20V
    1 mW
    2
    Dual
    XHP
    -
    N
    3
    -
    -
    -
    IXYS
    6 A
    1700 V
    ±20V
    -
    -
    -
    TO-247AD
    Through Hole
    N
    3
    -
    Single
    16.26 x 5.3 x 21.46mm
    ROHM
    75 A
    650 V
    ±30V
    404 W
    1
    Single
    TO-247N
    Through Hole
    N
    3
    -
    Common Emitter
    -
    IXYS
    100 A
    1200 V
    ±20V
    450 W
    -
    -
    SOT-227B
    Surface Mount
    N
    4
    1MHz
    Single
    38.2 x 25.07 x 9.6mm
    Infineon
    54 A
    1200 V
    ±20V
    215 W
    -
    3 Phase Bridge
    AG-EASY2B-1
    Panel Mount
    N
    -
    -
    3 Phase
    56.7 x 48 x 12mm
    ROHM
    30 A
    1200 V
    ±30V
    267 W
    1
    Single
    TO-247N
    -
    -
    3
    -
    -
    -
    Infineon
    -
    600 V
    ±20V
    -
    -
    -
    PG-TO252-3
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    60 A
    650 V
    ±20V
    108 W
    1
    -
    TO-247
    -
    -
    4
    -
    -
    -
    Infineon
    -
    -
    -
    -
    -
    -
    AG-ECONO2B-211
    -
    -
    -
    -
    -
    -
    Results per page